Headers, Receptacles, Female Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Style | Number of Positions | Number of Positions Loaded | Pitch - Mating | Number of Rows | Row Spacing - Mating | Mounting Type | Termination | Fastening Type | Contact Finish - Mating | Contact Finish Thickness - Mating | Insulation Color | Insulation Height | Contact Length - Post | Operating Temperature | Material Flammability Rating | Contact Finish - Post | Mated Stacking Heights | Ingress Protection | Features | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12,843 In Stock | 1 : ¥6.16000 Tray | Tray | Active | Receptacle | Female Socket | Board to Board or Cable | 3 | All | 0.156" (3.96mm) | 1 | - | Through Hole | Solder | Locking Ramp | Tin | 60.0µin (1.52µm) | Natural | 0.449" (11.40mm) | 0.120" (3.05mm) | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | Board Hooks | 5A | 600V | |||
40,948 In Stock | 1 : ¥6.40000 Tray | Tray | Active | Receptacle | Female Socket | Board to Board or Cable | 3 | All | 0.156" (3.96mm) | 1 | - | Board Edge, Through Hole, Right Angle | Solder | Locking Ramp | Tin | 60.0µin (1.52µm) | Natural | 0.308" (7.82mm) | 0.145" (3.68mm) | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | Board Hooks | 5A | 600V | |||
4,809 In Stock | 1 : ¥3.78000 Tray | Tray | Active | Receptacle | Female Socket | Board to Board or Cable | 3 | All | 0.156" (3.96mm) | 1 | - | Board Edge, Through Hole, Right Angle | Solder | Locking Ramp | Gold | 15.0µin (0.38µm) | Natural | 0.308" (7.82mm) | 0.145" (3.68mm) | -40°C ~ 80°C | UL94 V-0 | Tin | - | - | Board Hooks | 4.5A | 600V | |||
14,807 In Stock | 1 : ¥8.62000 Tray | Tray | Active | Receptacle, Bottom Entry | Female Socket | Board to Board or Cable | 3 | All | 0.156" (3.96mm) | 1 | - | Through Hole | Solder | Locking Ramp | Tin | 60.0µin (1.52µm) | Natural | 0.449" (11.40mm) | 0.125" (3.18mm) | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | Board Hooks | 4.5A | 600V | |||
679 In Stock | 1 : ¥6.49000 Tray | Tray | Active | Receptacle, Bottom Entry | Female Socket | Board to Board or Cable | 3 | All | 0.156" (3.96mm) | 1 | - | Through Hole | Solder | Locking Ramp | Gold | 15.0µin (0.38µm) | Natural | 0.449" (11.40mm) | 0.125" (3.18mm) | -40°C ~ 80°C | UL94 V-0 | Tin | - | - | Board Hooks | 4A | 600V | |||
0 In Stock Check Lead Time | 1 : ¥7.96000 Tray | Tray | Active | Receptacle | Female Socket | Board to Board or Cable | 3 | All | 0.156" (3.96mm) | 1 | - | Through Hole | Solder | Locking Ramp | Gold | 15.0µin (0.38µm) | Natural | 0.449" (11.40mm) | 0.120" (3.05mm) | -40°C ~ 80°C | UL94 V-0 | Tin | - | - | Board Hooks | 4.5A | 600V | |||
0 In Stock Check Lead Time | 2,079 : ¥3.20917 Tray | Tray | Active | Receptacle | Female Socket | Board to Board or Cable | 3 | All | 0.156" (3.96mm) | 1 | - | Through Hole | Solder | Locking Ramp | Tin | 100.0µin (2.54µm) | Natural | 0.449" (11.40mm) | 0.120" (3.05mm) | -40°C ~ 80°C | UL94 V-0 | Tin | - | - | Board Hooks | 4.5A | 600V | |||
0 In Stock Check Lead Time | 4,158 : ¥1.92282 Tray | Tray | Active | Receptacle | Female Socket | Board to Board or Cable | 3 | All | 0.156" (3.96mm) | 1 | - | Board Edge, Through Hole, Right Angle | Solder | Locking Ramp | Tin | 100.0µin (2.54µm) | Natural | 0.308" (7.82mm) | 0.145" (3.68mm) | -40°C ~ 80°C | UL94 V-0 | Tin | - | - | Board Hooks | 4.5A | 600V | |||
0 In Stock Check Lead Time | 2,079 : ¥2.35880 Tray | Tray | Active | Receptacle | Female Socket | Board to Board or Cable | 3 | All | 0.156" (3.96mm) | 1 | - | Board Edge, Through Hole, Right Angle | Solder | Locking Ramp | Tin | 100.0µin (2.54µm) | Natural | 0.308" (7.82mm) | 0.145" (3.68mm) | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | Board Hooks | 5A | 600V | |||
0 In Stock Check Lead Time | 2,079 : ¥2.35880 Tray | Tray | Active | Receptacle | Female Socket | Board to Board or Cable | 3 | All | 0.156" (3.96mm) | 1 | - | Through Hole | Solder | Locking Ramp | Tin | 100.0µin (2.54µm) | Natural | 0.449" (11.40mm) | 0.120" (3.05mm) | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | - | 5A | 600V | |||
0 In Stock Check Lead Time | 2,079 : ¥2.46226 Tray | Tray | Active | Receptacle, Bottom Entry | Female Socket | Board to Board or Cable | 3 | All | 0.156" (3.96mm) | 1 | - | Through Hole | Solder | Locking Ramp | Tin | 100.0µin (2.54µm) | Natural | 0.449" (11.40mm) | 0.125" (3.18mm) | -40°C ~ 80°C | UL94 V-0 | Tin | - | - | Board Hooks | 4A | 600V | |||
0 In Stock Check Lead Time | 2,079 : ¥2.46226 Tray | Tray | Active | Receptacle, Bottom Entry | Female Socket | Board to Board or Cable | 3 | All | 0.156" (3.96mm) | 1 | - | Through Hole | Solder | Locking Ramp | Tin | 100.0µin (2.54µm) | Natural | 0.449" (11.40mm) | 0.125" (3.18mm) | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | Board Hooks | 4.5A | 600V | |||
0 In Stock Check Lead Time | 6,500 : ¥2.92876 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board or Cable | 3 | All | 0.156" (3.96mm) | 1 | - | Through Hole | Solder | Locking Ramp | - | - | Natural | 0.449" (11.40mm) | 0.120" (3.05mm) | -40°C ~ 105°C | UL94 V-0 | - | - | - | Board Hooks | 5A | 600V | |||
0 In Stock Check Lead Time | 4,158 : ¥3.49984 Tray | Tray | Active | Receptacle | Female Socket | Board to Board or Cable | 3 | All | 0.156" (3.96mm) | 1 | - | Through Hole | Solder | Locking Ramp | Tin | 100.0µin (2.54µm) | Natural | 0.449" (11.40mm) | 0.120" (3.05mm) | -40°C ~ 80°C | UL94 V-0 | Tin | - | - | - | 4.5A | 600V | |||
0 In Stock Check Lead Time | 2,079 : ¥3.65286 Tray | Tray | Active | Receptacle | Female Socket | Board to Board or Cable | 3 | All | 0.156" (3.96mm) | 1 | - | Board Edge, Through Hole, Right Angle | Solder | Locking Ramp | Gold | 15.0µin (0.38µm) | Natural | 0.308" (7.82mm) | 0.145" (3.68mm) | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | Board Hooks | 5A | 600V | |||
0 In Stock Check Lead Time | 2,079 : ¥3.84564 Tray | Tray | Active | Receptacle, Bottom Entry | Female Socket | Board to Board or Cable | 3 | All | 0.156" (3.96mm) | 1 | - | Through Hole | Solder | Locking Ramp | Gold | 15.0µin (0.38µm) | Natural | 0.449" (11.40mm) | 0.125" (3.18mm) | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | Board Hooks | 4.5A | 600V | |||
0 In Stock Check Lead Time | 2,079 : ¥4.35681 Tray | Tray | Active | Receptacle | Female Socket | Board to Board or Cable | 3 | All | 0.156" (3.96mm) | 1 | - | Through Hole | Solder | Locking Ramp | Gold | 15.0µin (0.38µm) | Natural | 0.449" (11.40mm) | 0.120" (3.05mm) | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | Board Hooks | 5A | 600V | |||
0 In Stock Check Lead Time | 2,079 : ¥4.51480 Tray | Tray | Active | Receptacle, Bottom Entry | Female Socket | Board to Board or Cable | 3 | All | 0.156" (3.96mm) | 1 | - | Through Hole | Solder | - | Tin | 60.0µin (1.52µm) | Natural | 0.449" (11.40mm) | 0.125" (3.18mm) | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | Board Hooks | 4.5A | 600V | |||
0 In Stock Check Lead Time | 2,079 : ¥5.58440 Tray | Tray | Active | Receptacle | Female Socket | Board to Board or Cable | 3 | All | 0.156" (3.96mm) | 1 | - | Through Hole | Solder | Locking Ramp | Gold | 15.0µin (0.38µm) | Natural | 0.449" (11.40mm) | 0.120" (3.05mm) | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | Board Hooks | 5A | 600V | |||
0 In Stock Check Lead Time | 4,158 : ¥5.82988 Tray | Tray | Active | Receptacle | Female Socket | Board to Board or Cable | 3 | All | 0.156" (3.96mm) | 1 | - | Through Hole | Solder | - | Tin | 60.0µin (1.52µm) | Natural | 0.449" (11.40mm) | 0.120" (3.05mm) | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | - | 5A | 600V |