Headers, Receptacles, Female Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Style | Number of Positions | Number of Positions Loaded | Pitch - Mating | Number of Rows | Row Spacing - Mating | Mounting Type | Termination | Fastening Type | Contact Finish - Mating | Contact Finish Thickness - Mating | Insulation Color | Insulation Height | Contact Length - Post | Operating Temperature | Material Flammability Rating | Contact Finish - Post | Mated Stacking Heights | Ingress Protection | Features | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
436 In Stock | 1 : ¥109.68000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board or Cable | 26 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Through Hole | Solder | Locking Ramp | Gold | 12.0µin (0.30µm) | Black | 0.202" (5.14mm) | 0.118" (3.00mm) | -55°C ~ 125°C | UL94 V-0 | Tin | 7.23mm, 7.85mm | - | - | - | 800V | |||
675 In Stock | 1 : ¥119.45000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board or Cable | 26 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Through Hole | Solder | Locking Ramp | Gold | 12.0µin (0.30µm) | Black | 0.202" (5.14mm) | 0.118" (3.00mm) | -55°C ~ 125°C | UL94 V-0 | Gold | 7.23mm, 7.85mm | - | - | - | 800V | |||
122 In Stock | 1 : ¥124.05000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board or Cable | 26 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Through Hole | Solder | Locking Ramp | Gold | 12.0µin (0.30µm) | Black | 0.202" (5.14mm) | 0.118" (3.00mm) | -55°C ~ 125°C | UL94 V-0 | Gold | 7.23mm, 7.85mm | - | - | - | 800V | |||
331 In Stock | 1 : ¥78.24000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board or Cable | 26 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Through Hole | Solder | Locking Ramp | Gold | 12.0µin (0.30µm) | Black | 0.202" (5.14mm) | 0.118" (3.00mm) | -55°C ~ 125°C | UL94 V-0 | Tin-Lead | 7.23mm, 7.85mm | - | - | - | 800V |