Headers, Receptacles, Female Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Style | Number of Positions | Number of Positions Loaded | Pitch - Mating | Number of Rows | Row Spacing - Mating | Mounting Type | Termination | Fastening Type | Contact Finish - Mating | Contact Finish Thickness - Mating | Insulation Color | Insulation Height | Contact Length - Post | Operating Temperature | Material Flammability Rating | Contact Finish - Post | Mated Stacking Heights | Ingress Protection | Features | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
23,292 In Stock | 1 : ¥10.92000 Cut Tape (CT) 1,500 : ¥6.90715 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle | Forked | Board to Board | 10 | All | 0.049" (1.25mm) | 2 | 0.049" (1.25mm) | Surface Mount | Solder | Push-Pull | Tin | - | Black | - | - | -30°C ~ 105°C | UL94 V-0 | Tin | - | - | Board Guide | 0.5A | 50V | |||
9,429 In Stock | 1 : ¥13.14000 Tray | Tray | Active | Receptacle | Forked | Board to Board | 10 | All | 0.049" (1.25mm) | 2 | 0.049" (1.25mm) | Surface Mount | Solder | Push-Pull | Tin | 31.5µin (0.80µm) | Black | 0.134" (3.40mm) | - | -30°C ~ 105°C | UL94 V-0 | Tin | - | - | Board Guide | 0.5A | 50V |