Headers, Receptacles, Female Sockets

Results: 2
Material Flammability Rating
-UL94 V-0
Contact Finish - Post
TinTin-Lead
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
Contact Type
Style
Number of Positions
Number of Positions Loaded
Pitch - Mating
Number of Rows
Row Spacing - Mating
Mounting Type
Termination
Fastening Type
Contact Finish - Mating
Contact Finish Thickness - Mating
Insulation Color
Insulation Height
Contact Length - Post
Operating Temperature
Material Flammability Rating
Contact Finish - Post
Mated Stacking Heights
Ingress Protection
Features
Current Rating (Amps)
Voltage Rating
x-534237-4, 5-146386-3
5-534237-4
CONN RCPT 6POS 0.1 GOLD PCB
TE Connectivity AMP Connectors
15,262
In Stock
1 : ¥8.46000
Tube
Tube
Active
Receptacle
Female Socket
Board to Board or Cable
6
All
0.100" (2.54mm)
1
-
Through Hole
Solder
Push-Pull
Gold
30.0µin (0.76µm)
Black
0.340" (8.64mm)
0.115" (2.92mm)
-65°C ~ 125°C
UL94 V-0
Tin
-
-
-
2A
-
x-534237-4, 5-146386-3
534237-4
CONN RCPT 6POS 0.1 GOLD PCB
TE Connectivity AMP Connectors
8,643
In Stock
1 : ¥8.78000
Tube
Tube
Active
Receptacle
Female Socket
Board to Board or Cable
6
All
0.100" (2.54mm)
1
-
Through Hole
Solder
Push-Pull
Gold
30.0µin (0.76µm)
Black
0.340" (8.64mm)
0.115" (2.92mm)
-65°C ~ 125°C
-
Tin-Lead
-
-
-
2A
-
Showing
of 2

Headers, Receptacles, Female Sockets


This type of header (receptacle) contains female sockets within a plastic housing and is meant to be mated with a rectangular cable connector or a male pin header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.