Headers, Receptacles, Female Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Style | Number of Positions | Number of Positions Loaded | Pitch - Mating | Number of Rows | Row Spacing - Mating | Mounting Type | Termination | Fastening Type | Contact Finish - Mating | Contact Finish Thickness - Mating | Insulation Color | Insulation Height | Contact Length - Post | Operating Temperature | Material Flammability Rating | Contact Finish - Post | Mated Stacking Heights | Ingress Protection | Features | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
394 In Stock 392 Factory Value Added Item | 1 : ¥26.11000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board or Cable | 12 | All | 0.079" (2.00mm) | 1 | - | Through Hole | Solder | Push-Pull | Tin | - | Black | 0.175" (4.45mm) | 0.115" (2.92mm) | -55°C ~ 105°C | - | Tin | - | - | - | 3.9A per Contact | - | |||
639 In Stock 186 Factory Value Added Item | 1 : ¥31.77000 Bulk | Bulk | Active | Receptacle | Forked | Board to Board or Cable | 12 | All | 0.079" (2.00mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | 10.0µin (0.25µm) | Black | 0.250" (6.35mm) | 0.090" (2.29mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 5.1A per Contact | - | |||
0 In Stock 186 Factory Value Added Item | 1 : ¥34.89000 Bulk | Bulk | Active | Receptacle | Forked | Board to Board or Cable | 12 | All | 0.079" (2.00mm) | 1 | - | Through Hole, Right Angle | Solder | Push-Pull | Gold | 10.0µin (0.25µm) | Black | 0.079" (2.00mm) | 0.090" (2.29mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 5.1A per Contact | - | |||
0 In Stock 7,520 Factory Value Added Item | 1 : ¥39.41000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board or Cable | 12 | All | 0.079" (2.00mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | 10.0µin (0.25µm) | Black | 0.175" (4.45mm) | 0.115" (2.92mm) | -55°C ~ 125°C | - | Tin | - | - | - | 3.9A per Contact | - | |||
0 In Stock 312 Factory Value Added Item | 1 : ¥41.62000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board or Cable | 12 | All | 0.079" (2.00mm) | 1 | - | Surface Mount | Solder | Push-Pull | Gold | 10.0µin (0.25µm) | Black | 0.177" (4.50mm) | - | -55°C ~ 125°C | - | Tin | - | - | - | 3.9A per Contact | - | |||
0 In Stock 186 Factory Value Added Item | 1 : ¥47.78000 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board or Cable | 12 | All | 0.079" (2.00mm) | 1 | - | Surface Mount | Solder | Push-Pull | Gold | 30.0µin (0.76µm) | Black | 0.140" (3.56mm) | - | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 3.2A per Contact | 350VAC |