Headers, Receptacles, Female Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Style | Number of Positions | Number of Positions Loaded | Pitch - Mating | Number of Rows | Row Spacing - Mating | Mounting Type | Termination | Fastening Type | Contact Finish - Mating | Contact Finish Thickness - Mating | Insulation Color | Insulation Height | Contact Length - Post | Operating Temperature | Material Flammability Rating | Contact Finish - Post | Mated Stacking Heights | Ingress Protection | Features | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,789 In Stock 4,348 Factory | 1 : ¥34.23000 Bulk | Bulk | Active | Receptacle, Breakaway | Female Socket | Board to Board | 32 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Tin | - | Black | 0.230" (5.85mm) | 0.151" (3.84mm) | -55°C ~ 105°C | UL94 V-0 | - | - | - | - | - | 1000V | |||
1,233 In Stock 371 Factory | 1 : ¥36.62000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 32 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | 30.0µin (0.76µm) | Black | 0.100" (2.54mm) | 0.125" (3.18mm) | -55°C ~ 125°C | - | Tin | - | - | - | - | - | |||
3,870 In Stock 126 Factory | 1 : ¥55.58000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 32 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | 30.0µin (0.76µm) | Black | 0.100" (2.54mm) | 0.125" (3.18mm) | -55°C ~ 125°C | - | Gold | - | - | - | - | - | |||
1,908 In Stock 490 Factory | 1 : ¥25.94000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 32 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Tin | - | Black | 0.100" (2.54mm) | 0.125" (3.18mm) | -55°C ~ 125°C | - | Tin | - | - | - | - | - | |||
225 In Stock | 1 : ¥47.29000 Bulk | Bulk | Active | Receptacle, Breakaway | Female Socket | Board to Board | 32 | All | 0.100" (2.54mm) | 1 | - | Through Hole, Right Angle | Wire Wrap | Push-Pull | Tin | - | Black | 0.100" (2.54mm) | 0.575" (14.61mm) | -55°C ~ 105°C | UL94 V-0 | - | - | - | - | - | 1000V | |||
336 In Stock 1,906 Factory | 1 : ¥48.68000 Bulk | Bulk | Active | Receptacle, Breakaway | Female Socket | Board to Board | 32 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Wire Wrap | Push-Pull | Tin | - | Black | 0.230" (5.85mm) | 0.656" (16.66mm) | -55°C ~ 105°C | UL94 V-0 | - | - | - | - | - | 1000V | |||
3,079 In Stock 1,983 Factory | 1 : ¥69.70000 Bulk | Bulk | Active | Receptacle, Breakaway | Female Socket | Board to Board | 32 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | 10.0µin (0.25µm) | Black | 0.230" (5.85mm) | 0.151" (3.84mm) | -55°C ~ 125°C | UL94 V-0 | - | - | - | - | - | 1000V | |||
262 In Stock 236 Factory | 1 : ¥74.30000 Bulk | Bulk | Active | Receptacle, Breakaway | Female Socket | Board to Board | 32 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Wire Wrap | Push-Pull | Gold | 10.0µin (0.25µm) | Black | 0.230" (5.85mm) | 0.656" (16.66mm) | -55°C ~ 125°C | UL94 V-0 | - | - | - | - | - | 1000V | |||
41 In Stock | 1 : ¥36.62000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 32 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | 30.0µin (0.76µm) | Black | 0.100" (2.54mm) | 0.125" (3.18mm) | -55°C ~ 125°C | - | Tin | - | - | - | - | - | |||
37 In Stock 70 Factory | 1 : ¥55.58000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 32 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | 30.0µin (0.76µm) | Black | 0.100" (2.54mm) | 0.125" (3.18mm) | -55°C ~ 125°C | - | Gold | - | - | - | - | - | |||
66 In Stock | 1 : ¥65.92000 Bulk | Bulk | Active | Receptacle, Breakaway | Female Socket | Board to Board | 32 | All | 0.100" (2.54mm) | 1 | - | Through Hole, Right Angle | Wire Wrap | Push-Pull | Gold | 10.0µin (0.25µm) | Black | 0.100" (2.54mm) | 0.575" (14.61mm) | -55°C ~ 125°C | UL94 V-0 | - | - | - | - | - | 1000V | |||
0 In Stock 504 Factory Check Lead Time | 7 : ¥25.94286 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 32 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Tin | - | Black | 0.100" (2.54mm) | 0.125" (3.18mm) | -55°C ~ 125°C | - | Tin | - | - | - | - | - |