Headers, Receptacles, Female Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Style | Number of Positions | Number of Positions Loaded | Pitch - Mating | Number of Rows | Row Spacing - Mating | Mounting Type | Termination | Fastening Type | Contact Finish - Mating | Contact Finish Thickness - Mating | Insulation Color | Insulation Height | Contact Length - Post | Operating Temperature | Material Flammability Rating | Contact Finish - Post | Mated Stacking Heights | Ingress Protection | Features | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
450 In Stock | 1 : ¥42.20000 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board or Cable | 20 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Kinked Pin, Solder | Push-Pull | Gold | 12.0µin (0.30µm) | Gray | 0.354" (9.00mm) | 0.110" (2.79mm) | -55°C ~ 105°C | UL94 V-0 | Gold | - | - | Polarizing Key | 1A | 1000V | |||
17 In Stock | 1 : ¥51.56000 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board or Cable | 20 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Kinked Pin, Solder | Push-Pull | Gold | 12.0µin (0.30µm) | Gray | 0.425" (10.80mm) | 0.110" (2.79mm) | -55°C ~ 105°C | UL94 V-0 | Gold | - | - | Polarizing Key | 1A | 1000V | |||
0 In Stock Check Lead Time | 1 : ¥93.18000 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board or Cable | 20 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole, Right Angle | Solder | Push-Pull | Gold | 30.0µin (0.76µm) | Gray | 0.350" (8.89mm) | 0.102" (2.60mm) | -55°C ~ 105°C | UL94 V-0 | Gold | - | - | Mounting Flange, Polarizing Key | 1A | 1000V |