Headers, Receptacles, Female Sockets

Results: 5
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Connector Type
ReceptacleReceptacle, Bottom or Top Entry
Mounting Type
Surface MountThrough Hole
Contact Finish Thickness - Mating
12.0µin (0.30µm)-
Insulation Height
0.079" (2.00mm)0.134" (3.40mm)0.173" (4.40mm)
Contact Length - Post
0.094" (2.40mm)-
Contact Finish - Post
-GoldTin
Mated Stacking Heights
3.1mm, 3.6mm, 3.8mm5.4mm, 6.08mm, 9.37mm-
Features
-Pick and Place
Voltage Rating
500VAC-
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Style
Number of Positions
Number of Positions Loaded
Pitch - Mating
Number of Rows
Row Spacing - Mating
Mounting Type
Termination
Fastening Type
Contact Finish - Mating
Contact Finish Thickness - Mating
Insulation Color
Insulation Height
Contact Length - Post
Operating Temperature
Material Flammability Rating
Contact Finish - Post
Mated Stacking Heights
Ingress Protection
Features
Current Rating (Amps)
Voltage Rating
M50-3130545
M50-3130545
CONN RCPT 5POS 0.05 GOLD SMD
Harwin Inc.
2,222
In Stock
1 : ¥7.31000
Tube
Tube
Active
Receptacle, Bottom or Top Entry
Female Socket
Board to Board
5
All
0.050" (1.27mm)
1
-
Surface Mount
Solder
Push-Pull
Gold
12.0µin (0.30µm)
Black
0.079" (2.00mm)
-
-40°C ~ 105°C
UL94 V-0
Gold
3.1mm, 3.6mm, 3.8mm
-
-
1A
500VAC
M50-3030542
M50-3030542
CONN RCPT 5POS 0.05 GOLD PCB
Harwin Inc.
4,370
In Stock
1 : ¥8.46000
Tube
Tube
Active
Receptacle
Female Socket
Board to Board
5
All
0.050" (1.27mm)
1
-
Through Hole
Solder
Push-Pull
Gold
-
Black
0.173" (4.40mm)
0.094" (2.40mm)
-40°C ~ 105°C
UL94 V-0
-
5.4mm, 6.08mm, 9.37mm
-
-
1A
-
M50-3130545
M50-3130545R
CONN RCPT 5POS 0.05 GOLD SMD
Harwin Inc.
2,022
In Stock
1 : ¥8.70000
Cut Tape (CT)
2,000 : ¥4.51494
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Bottom or Top Entry
Female Socket
Board to Board
5
All
0.050" (1.27mm)
1
-
Surface Mount
Solder
Push-Pull
Gold
12.0µin (0.30µm)
Black
0.079" (2.00mm)
-
-40°C ~ 105°C
UL94 V-0
Gold
3.1mm, 3.6mm, 3.8mm
-
Pick and Place
1A
500VAC
M50-3140545
M50-3140545R
CONN RCPT 5POS 0.05 GOLD SMD
Harwin Inc.
2,909
In Stock
1 : ¥9.36000
Cut Tape (CT)
1,000 : ¥5.14763
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle
Female Socket
Board to Board
5
All
0.050" (1.27mm)
1
-
Surface Mount
Solder
Push-Pull
Gold
12.0µin (0.30µm)
Black
0.134" (3.40mm)
-
-40°C ~ 105°C
UL94 V-0
Tin
-
-
Pick and Place
1A
500VAC
M50-3140545
M50-3140545
CONN RCPT 5POS 0.05 GOLD SMD
Harwin Inc.
452
In Stock
1 : ¥7.47000
Tube
Tube
Active
Receptacle
Female Socket
Board to Board
5
All
0.050" (1.27mm)
1
-
Surface Mount
Solder
Push-Pull
Gold
12.0µin (0.30µm)
Black
0.134" (3.40mm)
-
-40°C ~ 105°C
UL94 V-0
Tin
-
-
-
1A
500VAC
Showing
of 5

Headers, Receptacles, Female Sockets


This type of header (receptacle) contains female sockets within a plastic housing and is meant to be mated with a rectangular cable connector or a male pin header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.