Headers, Receptacles, Female Sockets

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
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
Contact Type
Style
Number of Positions
Number of Positions Loaded
Pitch - Mating
Number of Rows
Row Spacing - Mating
Mounting Type
Termination
Fastening Type
Contact Finish - Mating
Contact Finish Thickness - Mating
Insulation Color
Insulation Height
Contact Length - Post
Operating Temperature
Material Flammability Rating
Contact Finish - Post
Mated Stacking Heights
Ingress Protection
Features
Current Rating (Amps)
Voltage Rating
MQ172X-4PA
MQ172X-4PA(30)
CONN RCPT 4P 0.031 GOLD SMD R/A
Hirose Electric Co Ltd
2,937
In Stock
1 : ¥16.99000
Tray
Tray
Active
Receptacle
Center Strip Contact
Board to Cable/Wire
4
All
0.031" (0.80mm)
1
-
Surface Mount, Right Angle
Solder
Friction Lock
Gold
8.00µin (0.203µm)
Black
0.154" (3.90mm)
-
-30°C ~ 75°C
UL94 V-0
Gold
-
-
Board Guide, Shielded, Solder Retention
2A or 0.5A, 3A
30VDC, 40VAC
MQ172X-4PA
MQ172X-4PA(31)
CONN RCPT 4P 0.031 GOLD SMD R/A
Hirose Electric Co Ltd
2,600
In Stock
1 : ¥17.49000
Cut Tape (CT)
1,000 : ¥9.93780
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle
Center Strip Contact
Board to Cable/Wire
4
All
0.031" (0.80mm)
1
-
Surface Mount, Right Angle
Solder
Friction Lock
Gold
8.00µin (0.203µm)
Black
0.154" (3.90mm)
-
-30°C ~ 75°C
UL94 V-0
Gold
-
-
Board Guide, Shielded, Solder Retention
2A or 0.5A, 3A
30VDC, 40VAC
Showing
of 2

Headers, Receptacles, Female Sockets


This type of header (receptacle) contains female sockets within a plastic housing and is meant to be mated with a rectangular cable connector or a male pin header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.