Headers, Receptacles, Female Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Style | Number of Positions | Number of Positions Loaded | Pitch - Mating | Number of Rows | Row Spacing - Mating | Mounting Type | Termination | Fastening Type | Contact Finish - Mating | Contact Finish Thickness - Mating | Insulation Color | Insulation Height | Contact Length - Post | Operating Temperature | Material Flammability Rating | Contact Finish - Post | Mated Stacking Heights | Ingress Protection | Features | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
127 In Stock | 1 : ¥12.97000 Tube | Tube | Last Time Buy | Receptacle | Female Socket | Board to Board or Cable | 7 | All | 0.079" (2.00mm) | 1 | - | Through Hole | Solder | Friction Lock | Gold | 8.00µin (0.203µm) | Black | 0.232" (5.90mm) | 0.118" (3.00mm) | -30°C ~ 85°C | UL94 V-0 | Tin | 6.6mm, 7.5mm | - | - | 3A | 30VAC | |||
0 In Stock | 30 : ¥8.10300 Tube | Tube | Last Time Buy | Receptacle | Female Socket | Board to Board or Cable | 7 | All | 0.079" (2.00mm) | 1 | - | Through Hole | Solder | Friction Lock | Tin | 78.7µin (2.00µm) | Black | 0.232" (5.90mm) | 0.118" (3.00mm) | -30°C ~ 85°C | UL94 V-0 | Tin | 6.6mm, 7.5mm | - | - | 3A | 30VAC |