Headers, Receptacles, Female Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Style | Number of Positions | Number of Positions Loaded | Pitch - Mating | Number of Rows | Row Spacing - Mating | Mounting Type | Termination | Fastening Type | Contact Finish - Mating | Contact Finish Thickness - Mating | Insulation Color | Insulation Height | Contact Length - Post | Operating Temperature | Material Flammability Rating | Contact Finish - Post | Mated Stacking Heights | Ingress Protection | Features | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,473 In Stock Value Added Item | 1 : ¥11.25000 Bulk | Bulk | Active | Receptacle | Forked | Board to Board | 14 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Tin | 100.0µin (2.54µm) | Black | 0.325" (8.25mm) | 0.125" (3.18mm) | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | - | 2A | 1500V | |||
2,541 In Stock Value Added Item | 1 : ¥15.02000 Bulk | Bulk | Active | Receptacle | Forked | Board to Board | 14 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Gold | 10.0µin (0.25µm) | Black | 0.325" (8.25mm) | 0.125" (3.18mm) | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | - | 2A | 1500V | |||
0 In Stock Check Lead Time | 810 : ¥15.46667 Bulk | Bulk | Active | Receptacle | Forked | Board to Board | 14 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Gold | 30.0µin (0.76µm) | Black | 0.325" (8.25mm) | 0.125" (3.18mm) | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | - | 2A | 1500V | |||
0 In Stock Value Added Item | 1 : ¥28.90000 Bulk | Bulk | Active | Receptacle | Forked | Board to Board | 14 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Gold | 10.0µin (0.25µm) | Black | 0.325" (8.25mm) | 0.125" (3.18mm) | -40°C ~ 105°C | UL94 V-0 | Tin-Lead | - | - | - | 2A | 1500V |