Headers, Receptacles, Female Sockets

Results: 5
Contact Finish - Mating
GoldTinTin-Lead
Contact Finish Thickness - Mating
10.0µin (0.25µm)100.0µin (2.54µm)
Insulation Height
0.150" (3.81mm)0.325" (8.25mm)
Contact Finish - Post
TinTin-Lead
Current Rating (Amps)
1A2A
Voltage Rating
1000V1500V
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Style
Number of Positions
Number of Positions Loaded
Pitch - Mating
Number of Rows
Row Spacing - Mating
Mounting Type
Termination
Fastening Type
Contact Finish - Mating
Contact Finish Thickness - Mating
Insulation Color
Insulation Height
Contact Length - Post
Operating Temperature
Material Flammability Rating
Contact Finish - Post
Mated Stacking Heights
Ingress Protection
Features
Current Rating (Amps)
Voltage Rating
929974-01-01-RK
929974-01-01-RK
CONN RCPT 1POS TIN PCB
3M
4,064
In Stock
Value Added Item
1 : ¥1.72000
Bulk
Bulk
Active
Receptacle
Forked
Board to Board
1
All
-
1
-
Through Hole
Solder
Push-Pull
Tin
100.0µin (2.54µm)
Black
0.325" (8.25mm)
0.125" (3.18mm)
-40°C ~ 105°C
UL94 V-0
Tin
-
-
-
2A
1500V
929974-01, 929850-01
929850-01-01-RA
CONN RCPT 1POS GOLD PCB
3M
1,965
In Stock
Value Added Item
1 : ¥2.05000
Bulk
Bulk
Active
Receptacle
Forked
Board to Board
1
All
-
1
-
Through Hole
Solder
Push-Pull
Gold
10.0µin (0.25µm)
Black
0.325" (8.25mm)
0.125" (3.18mm)
-40°C ~ 105°C
UL94 V-0
Tin
-
-
-
2A
1500V
929974-01, 929850-01
929850-01-01-10
CONN RCPT 1POS GOLD PCB
3M
2,837
In Stock
Value Added Item
1 : ¥4.60000
Bulk
Bulk
Active
Receptacle
Forked
Board to Board
1
All
-
1
-
Through Hole
Solder
Push-Pull
Gold
10.0µin (0.25µm)
Black
0.325" (8.25mm)
0.125" (3.18mm)
-40°C ~ 105°C
UL94 V-0
Tin-Lead
-
-
-
2A
1500V
929870-01-01-RA
929870-01-01-RA
CONN RCPT 1POS GOLD PCB
3M
856
In Stock
1 : ¥3.94000
Bulk
Bulk
Active
Receptacle
Forked
Board to Board
1
All
-
1
-
Through Hole
Solder
Push-Pull
Gold
10.0µin (0.25µm)
Black
0.150" (3.81mm)
0.125" (3.18mm)
-40°C ~ 105°C
UL94 V-0
Tin
-
-
-
1A
1000V
929974-01, 929850-01
929974-01-01
CONN RCPT 1POS TIN-LEAD PCB
3M
653
In Stock
Value Added Item
1 : ¥1.89000
Bulk
Bulk
Active
Receptacle
Forked
Board to Board
1
All
-
1
-
Through Hole
Solder
Push-Pull
Tin-Lead
100.0µin (2.54µm)
Black
0.325" (8.25mm)
0.125" (3.18mm)
-40°C ~ 105°C
UL94 V-0
Tin-Lead
-
-
-
2A
1500V
Showing
of 5

Headers, Receptacles, Female Sockets


This type of header (receptacle) contains female sockets within a plastic housing and is meant to be mated with a rectangular cable connector or a male pin header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.