Headers, Receptacles, Female Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Style | Number of Positions | Number of Positions Loaded | Pitch - Mating | Number of Rows | Row Spacing - Mating | Mounting Type | Termination | Fastening Type | Contact Finish - Mating | Contact Finish Thickness - Mating | Insulation Color | Insulation Height | Contact Length - Post | Operating Temperature | Material Flammability Rating | Contact Finish - Post | Mated Stacking Heights | Ingress Protection | Features | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,609 In Stock | 1 : ¥6.32000 Tube | Tube | Active | Receptacle | Forked | Board to Board | 4 | All | 0.050" (1.27mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | - | Black | 0.181" (4.60mm) | 0.118" (3.00mm) | -40°C ~ 105°C | UL94 V-0 | Gold | 7.1mm, 8.37mm | - | - | 1A | - | |||
1,050 In Stock | 1 : ¥9.77000 Tube | - | Tube | Active | Receptacle | Female Socket | Board to Board | 4 | All | 0.050" (1.27mm) | 1 | - | Surface Mount | Solder | Push-Pull | Gold | - | Black | 0.224" (5.69mm) | - | -40°C ~ 105°C | UL94 V-0 | - | 8.5mm, 9.77mm | - | - | 1A | - | ||
19 In Stock | 1 : ¥5.99000 Tube | Tube | Active | Receptacle | Forked | Board to Board | 4 | All | 0.050" (1.27mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | - | Black | 0.335" (8.51mm) | 0.110" (2.79mm) | -40°C ~ 105°C | UL94 V-0 | - | - | - | - | 1A | - |