Headers, Receptacles, Female Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Style | Number of Positions | Number of Positions Loaded | Pitch - Mating | Number of Rows | Row Spacing - Mating | Mounting Type | Termination | Fastening Type | Contact Finish - Mating | Contact Finish Thickness - Mating | Insulation Color | Insulation Height | Contact Length - Post | Operating Temperature | Material Flammability Rating | Contact Finish - Post | Mated Stacking Heights | Ingress Protection | Features | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 144 : ¥136.12257 Bulk | Bulk | Active | Socket | Female Socket | Board to Board | 144 | All | 0.050" (1.27mm) | 3 | 0.050" (1.27mm) | Through Hole, Right Angle | Solder | Push-Pull | Gold | Flash | Black | 0.174" (4.42mm) | 0.126" (3.20mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 1A | - | |||
0 In Stock Check Lead Time | 40 : ¥156.52200 Bulk | Bulk | Active | Socket | Female Socket | Board to Board | 144 | All | 0.050" (1.27mm) | 3 | 0.050" (1.27mm) | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.157" (4.00mm) | 0.094" (2.40mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 1A | - | |||
0 In Stock Check Lead Time | 30 : ¥200.34400 Bulk | Bulk | Active | Socket | Female Socket | Board to Board | 144 | All | 0.050" (1.27mm) | 3 | 0.050" (1.27mm) | Through Hole | Solder | Push-Pull | Gold | 29.5µin (0.75µm) | Black | 0.157" (4.00mm) | 0.094" (2.40mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 1A | - | |||
0 In Stock Check Lead Time | 144 : ¥203.25653 Bulk | Bulk | Active | Socket | Female Socket | Board to Board | 144 | All | 0.050" (1.27mm) | 3 | 0.050" (1.27mm) | Through Hole, Right Angle | Solder | Push-Pull | Gold | 29.5µin (0.75µm) | Black | 0.174" (4.42mm) | 0.126" (3.20mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 1A | - |