Headers, Receptacles, Female Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Style | Number of Positions | Number of Positions Loaded | Pitch - Mating | Number of Rows | Row Spacing - Mating | Mounting Type | Termination | Fastening Type | Contact Finish - Mating | Contact Finish Thickness - Mating | Insulation Color | Insulation Height | Contact Length - Post | Operating Temperature | Material Flammability Rating | Contact Finish - Post | Mated Stacking Heights | Ingress Protection | Features | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2 In Stock | 1 : ¥22.91000 Bulk | Bulk | Active | Socket | Female Socket | Board to Board | 24 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.276" (7.00mm) | 0.118" (3.00mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 3A | - | |||
0 In Stock Check Lead Time | 700 : ¥14.49089 Bulk | Bulk | Active | Socket | Female Socket | Board to Board | 24 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.165" (4.20mm) | 0.125" (3.18mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 3A | - | |||
0 In Stock Check Lead Time | 320 : ¥18.09928 Bulk | Bulk | Active | Socket | Female Socket | Board to Board | 24 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Surface Mount | Solder | Push-Pull | Gold | Flash | Black | 0.165" (4.20mm) | - | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 3A | - | |||
0 In Stock Check Lead Time | 500 : ¥19.12014 Bulk | Bulk | Active | Socket | Female Socket | Board to Board | 24 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Surface Mount | Solder | Push-Pull | Gold | Flash | Black | 0.220" (5.60mm) | - | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 3A | - | |||
0 In Stock Check Lead Time | 350 : ¥23.04469 Bulk | Bulk | Active | Socket | Female Socket | Board to Board | 24 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Gold | 29.5µin (0.75µm) | Black | 0.165" (4.20mm) | 0.125" (3.18mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 3A | - | |||
0 In Stock Check Lead Time | 384 : ¥23.23760 Bulk | Bulk | Active | Socket | Female Socket | Board to Board | 24 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Surface Mount | Solder | Push-Pull | Gold | Flash | Black | 0.339" (8.61mm) | - | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 3A | - | |||
0 In Stock Check Lead Time | 400 : ¥23.64260 Bulk | Bulk | Active | Socket | Female Socket | Board to Board | 24 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.312" (7.92mm) | 0.121" (3.08mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 3A | - | |||
0 In Stock Check Lead Time | 400 : ¥23.74255 Bulk | Bulk | Active | Socket | Female Socket | Board to Board | 24 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.335" (8.51mm) | 0.118" (3.00mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 3A | - | |||
0 In Stock Check Lead Time | 240 : ¥23.95004 Bulk | Bulk | Active | Socket | Female Socket | Board to Board | 24 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.116" (2.95mm) | 0.108" (2.75mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 3A | - | |||
0 In Stock Check Lead Time | 350 : ¥25.41569 Bulk | Bulk | Active | Socket | Female Socket | Board to Board | 24 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Surface Mount | Solder | Push-Pull | Gold | Flash | Black | 0.220" (5.60mm) | - | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | Pick and Place | 3A | - | |||
0 In Stock Check Lead Time | 250 : ¥26.47660 Bulk | Bulk | Active | Socket | Female Socket | Board to Board | 24 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Gold | 29.5µin (0.75µm) | Black | 0.276" (7.00mm) | 0.118" (3.00mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 3A | - | |||
0 In Stock Check Lead Time | 250 : ¥28.41644 Bulk | Bulk | Active | Socket | Female Socket | Board to Board | 24 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Surface Mount | Solder | Push-Pull | Gold | 29.5µin (0.75µm) | Black | 0.220" (5.60mm) | - | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 3A | - | |||
0 In Stock Check Lead Time | 350 : ¥28.96069 Tube | Tube | Active | Socket | Female Socket | Board to Board | 24 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Surface Mount | Solder | Push-Pull | Gold | Flash | Black | 0.339" (8.61mm) | - | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | Pick and Place | 3A | - | |||
0 In Stock Check Lead Time | 236 : ¥30.22182 Bulk | Bulk | Active | Socket | Female Socket | Board to Board | 24 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Wire Wrap | Push-Pull | Gold | Flash | Black | 0.276" (7.00mm) | 0.503" (12.78mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 3A | - | |||
0 In Stock Check Lead Time | 210 : ¥30.61552 Bulk | Bulk | Active | Socket | Female Socket | Board to Board | 24 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole, Right Angle | Solder | Push-Pull | Gold | Flash | Black | 0.200" (5.08mm) | 0.126" (3.20mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 3A | - | |||
0 In Stock Check Lead Time | 220 : ¥30.78600 Bulk | Bulk | Active | Socket | Female Socket | Board to Board | 24 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Surface Mount | Solder | Push-Pull | Gold | 29.5µin (0.75µm) | Black | 0.165" (4.20mm) | - | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 3A | - | |||
0 In Stock Check Lead Time | 210 : ¥31.26371 Bulk | Bulk | Active | Socket | Female Socket | Board to Board | 24 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.435" (11.05mm) | 0.116" (2.95mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 3A | - | |||
0 In Stock Check Lead Time | 350 : ¥34.31089 Bulk | Bulk | Active | Socket | Female Socket | Board to Board | 24 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Surface Mount | Solder | Push-Pull | Gold | 29.5µin (0.75µm) | Black | 0.220" (5.60mm) | - | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | Pick and Place | 3A | - | |||
0 In Stock Check Lead Time | 250 : ¥34.85356 Bulk | Bulk | Active | Socket | Female Socket | Board to Board | 24 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Press-Fit, Solder | Push-Pull | Gold | Flash | Black | 0.276" (7.00mm) | 0.110" (2.79mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 3A | - | |||
0 In Stock Check Lead Time | 250 : ¥36.11460 Bulk | Bulk | Active | Socket | Female Socket | Board to Board | 24 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Press-Fit, Solder | Push-Pull | Gold | Flash | Black | 0.276" (7.00mm) | 0.150" (3.81mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 3A | - | |||
0 In Stock Check Lead Time | 192 : ¥37.04333 Bulk | Bulk | Active | Socket | Female Socket | Board to Board | 24 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Surface Mount | Solder | Push-Pull | Gold | 29.5µin (0.75µm) | Black | 0.339" (8.61mm) | - | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 3A | - | |||
0 In Stock Check Lead Time | 350 : ¥37.20849 Tube | Tube | Active | Socket | Female Socket | Board to Board | 24 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Surface Mount | Solder | Push-Pull | Gold | 29.5µin (0.75µm) | Black | 0.339" (8.61mm) | - | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | Pick and Place | 3A | - | |||
0 In Stock Check Lead Time | 200 : ¥37.57055 Bulk | Bulk | Active | Socket | Female Socket | Board to Board | 24 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Gold | 29.5µin (0.75µm) | Black | 0.312" (7.92mm) | 0.121" (3.08mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 3A | - | |||
0 In Stock Check Lead Time | 200 : ¥37.69985 Bulk | Bulk | Active | Socket | Female Socket | Board to Board | 24 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Gold | 29.5µin (0.75µm) | Black | 0.335" (8.51mm) | 0.118" (3.00mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 3A | - | |||
0 In Stock Check Lead Time | 180 : ¥38.32017 Bulk | Bulk | Active | Socket | Female Socket | Board to Board | 24 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Gold | 29.5µin (0.75µm) | Black | 0.116" (2.95mm) | 0.108" (2.75mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 3A | - |