Headers, Receptacles, Female Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Style | Number of Positions | Number of Positions Loaded | Pitch - Mating | Number of Rows | Row Spacing - Mating | Mounting Type | Termination | Fastening Type | Contact Finish - Mating | Contact Finish Thickness - Mating | Insulation Color | Insulation Height | Contact Length - Post | Operating Temperature | Material Flammability Rating | Contact Finish - Post | Mated Stacking Heights | Ingress Protection | Features | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
238 In Stock | 1 : ¥26.76000 Bulk | Bulk | Active | Socket | Female Socket | Board to Board | 32 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.165" (4.20mm) | 0.125" (3.18mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 3A | - | |||
0 In Stock Check Lead Time | 500 : ¥19.65374 Bulk | Bulk | Active | Socket | Female Socket | Board to Board | 32 | All | 0.100" (2.54mm) | 1 | - | Surface Mount, Right Angle | Solder | Push-Pull | Gold | Flash | Black | 0.100" (2.54mm) | - | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 3A | - | |||
0 In Stock Check Lead Time | 300 : ¥21.39400 Bulk | Bulk | Active | Socket | Female Socket | Board to Board | 32 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.276" (7.00mm) | 0.118" (3.00mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 3A | - | |||
0 In Stock Check Lead Time | 300 : ¥24.69940 Bulk | Bulk | Active | Socket | Female Socket | Board to Board | 32 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Kinked Pin, Solder | Push-Pull | Gold | Flash | Black | 0.276" (7.00mm) | 0.118" (3.00mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 3A | - | |||
0 In Stock Check Lead Time | 400 : ¥25.09995 Bulk | Bulk | Active | Socket | Female Socket | Board to Board | 32 | All | 0.100" (2.54mm) | 1 | - | Surface Mount | Solder | Push-Pull | Gold | Flash | Black | 0.220" (5.60mm) | - | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 3A | - | |||
0 In Stock Check Lead Time | 250 : ¥27.73204 Bulk | Bulk | Active | Socket | Female Socket | Board to Board | 32 | All | 0.100" (2.54mm) | 1 | - | Through Hole, Right Angle | Solder | Push-Pull | Gold | Flash | Black | 0.100" (2.54mm) | 0.126" (3.20mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 3A | - | |||
0 In Stock Check Lead Time | 250 : ¥29.55324 Bulk | Bulk | Active | Socket | Female Socket | Board to Board | 32 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | 29.5µin (0.75µm) | Black | 0.165" (4.20mm) | 0.125" (3.18mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 3A | - | |||
0 In Stock Check Lead Time | 300 : ¥30.98107 Bulk | Bulk | Active | Socket | Female Socket | Board to Board | 32 | All | 0.100" (2.54mm) | 1 | - | Surface Mount | Solder | Push-Pull | Gold | Flash | Black | 0.339" (8.61mm) | - | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 3A | - | |||
0 In Stock Check Lead Time | 250 : ¥31.22768 Bulk | Bulk | Active | Socket | Female Socket | Board to Board | 32 | All | 0.100" (2.54mm) | 1 | - | Surface Mount, Right Angle | Solder | Push-Pull | Gold | 29.5µin (0.75µm) | Black | 0.100" (2.54mm) | - | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 3A | - | |||
0 In Stock Check Lead Time | 300 : ¥31.51797 Bulk | Bulk | Active | Socket | Female Socket | Board to Board | 32 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.315" (8.00mm) | 0.118" (3.00mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 3A | - | |||
0 In Stock Check Lead Time | 300 : ¥31.65423 Bulk | Bulk | Active | Socket | Female Socket | Board to Board | 32 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.335" (8.51mm) | 0.118" (3.00mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 3A | - | |||
0 In Stock Check Lead Time | 300 : ¥31.92843 Bulk | Bulk | Active | Socket | Female Socket | Board to Board | 32 | All | 0.100" (2.54mm) | 1 | - | Through Hole, Right Angle | Solder | Push-Pull | Gold | Flash | Black | 0.100" (2.54mm) | 0.126" (3.20mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 3A | - | |||
0 In Stock Check Lead Time | 250 : ¥31.93268 Bulk | Bulk | Active | Socket | Female Socket | Board to Board | 32 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.116" (2.95mm) | 0.108" (2.75mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 3A | - | |||
0 In Stock Check Lead Time | 300 : ¥35.29487 Bulk | Bulk | Active | Socket | Female Socket | Board to Board | 32 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | 29.5µin (0.75µm) | Black | 0.276" (7.00mm) | 0.118" (3.00mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 3A | - | |||
0 In Stock Check Lead Time | 200 : ¥38.03505 Bulk | Bulk | Active | Socket | Female Socket | Board to Board | 32 | All | 0.100" (2.54mm) | 1 | - | Surface Mount, Right Angle | Solder | Push-Pull | Gold | Flash | Black | 0.100" (2.54mm) | - | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 3A | - | |||
0 In Stock Check Lead Time | 250 : ¥38.43332 Bulk | Bulk | Active | Socket | Female Socket | Board to Board | 32 | All | 0.100" (2.54mm) | 1 | - | Through Hole, Right Angle | Solder | Push-Pull | Gold | 29.5µin (0.75µm) | Black | 0.100" (2.54mm) | 0.126" (3.20mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 3A | - | |||
0 In Stock Check Lead Time | 200 : ¥39.85925 Bulk | Bulk | Active | Socket | Female Socket | Board to Board | 32 | All | 0.100" (2.54mm) | 1 | - | Surface Mount | Solder | Push-Pull | Gold | 29.5µin (0.75µm) | Black | 0.220" (5.60mm) | - | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 3A | - | |||
0 In Stock Check Lead Time | 150 : ¥40.70387 Bulk | Bulk | Active | Socket | Female Socket | Board to Board | 32 | All | 0.100" (2.54mm) | 1 | - | Through Hole, Right Angle | Solder | Push-Pull | Gold | 29.5µin (0.75µm) | Black | 0.100" (2.54mm) | 0.126" (3.20mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 3A | - | |||
0 In Stock Check Lead Time | 250 : ¥43.42600 Bulk | Bulk | Active | Socket | Female Socket | Board to Board | 32 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | 29.5µin (0.75µm) | Black | 0.116" (2.95mm) | 0.108" (2.75mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 3A | - | |||
0 In Stock Check Lead Time | 150 : ¥46.92340 Bulk | Bulk | Active | Socket | Female Socket | Board to Board | 32 | All | 0.100" (2.54mm) | 1 | - | Surface Mount | Solder | Push-Pull | Gold | 29.5µin (0.75µm) | Black | 0.339" (8.61mm) | - | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 3A | - | |||
0 In Stock Check Lead Time | 150 : ¥47.59000 Bulk | Bulk | Active | Socket | Female Socket | Board to Board | 32 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | 29.5µin (0.75µm) | Black | 0.315" (8.00mm) | 0.118" (3.00mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 3A | - | |||
0 In Stock Check Lead Time | 150 : ¥47.60260 Bulk | Bulk | Active | Socket | Female Socket | Board to Board | 32 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Kinked Pin, Solder | Push-Pull | Gold | 29.5µin (0.75µm) | Black | 0.276" (7.00mm) | 0.118" (3.00mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 3A | - | |||
0 In Stock Check Lead Time | 150 : ¥47.74760 Bulk | Bulk | Active | Socket | Female Socket | Board to Board | 32 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | 29.5µin (0.75µm) | Black | 0.335" (8.51mm) | 0.118" (3.00mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 3A | - | |||
0 In Stock Check Lead Time | 200 : ¥48.62000 Bulk | Bulk | Active | Socket | Female Socket | Board to Board | 32 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Wire Wrap | Push-Pull | Gold | Flash | Black | 0.276" (7.00mm) | 0.503" (12.78mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 3A | - | |||
0 In Stock Check Lead Time | 200 : ¥49.73690 Bulk | Bulk | Active | Socket | Female Socket | Board to Board | 32 | All | 0.100" (2.54mm) | 1 | - | Surface Mount, Right Angle | Solder | Push-Pull | Gold | 29.5µin (0.75µm) | Black | 0.100" (2.54mm) | - | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 3A | - |