Headers, Receptacles, Female Sockets

Results: 9
Series
304310315316
Packaging
BulkTube
Connector Type
Elevated SocketReceptacle
Termination
Press-FitSolder
Contact Finish - Mating
GoldTin-Lead
Contact Finish Thickness - Mating
30.0µin (0.76µm)100.0µin (2.54µm)
Insulation Height
0.071" (1.80mm)0.110" (2.79mm)0.594" (15.09mm)
Contact Length - Post
0.095" (2.41mm)0.118" (3.00mm)0.125" (3.18mm)0.175" (4.45mm)0.250" (6.35mm)
Contact Finish - Post
GoldTinTin-Lead
Voltage Rating
100V, 150VDC-
Stocking Options
Environmental Options
Media
Marketplace Product
9Results

Showing
of 9
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Style
Number of Positions
Number of Positions Loaded
Pitch - Mating
Number of Rows
Row Spacing - Mating
Mounting Type
Termination
Fastening Type
Contact Finish - Mating
Contact Finish Thickness - Mating
Insulation Color
Insulation Height
Contact Length - Post
Operating Temperature
Material Flammability Rating
Contact Finish - Post
Mated Stacking Heights
Ingress Protection
Features
Current Rating (Amps)
Voltage Rating
2,243
In Stock
Value Added Item
1 : ¥21.02000
Bulk
Bulk
Active
Receptacle
Female Socket
Board to Board
20
All
0.100" (2.54mm)
1
-
Through Hole
Solder
Push-Pull
Gold
30.0µin (0.76µm)
Black
0.110" (2.79mm)
0.125" (3.18mm)
-55°C ~ 125°C
UL94 V-0
Tin-Lead
-
-
-
3A
100V, 150VDC
297
In Stock
Value Added Item
1 : ¥21.02000
Bulk
Bulk
Active
Receptacle
Female Socket
Board to Board
20
All
0.100" (2.54mm)
1
-
Through Hole
Solder
Push-Pull
Gold
30.0µin (0.76µm)
Black
0.110" (2.79mm)
0.125" (3.18mm)
-55°C ~ 125°C
UL94 V-0
Tin
-
-
-
3A
100V, 150VDC
415
In Stock
Value Added Item
1 : ¥33.09000
Bulk
Bulk
Active
Receptacle
Female Socket
Board to Board
20
All
0.100" (2.54mm)
1
-
Through Hole
Solder
Push-Pull
Gold
30.0µin (0.76µm)
Black
0.110" (2.79mm)
0.125" (3.18mm)
-55°C ~ 125°C
UL94 V-0
Gold
-
-
-
3A
100V, 150VDC
310-99-xxx-41-001000
310-99-120-41-001000
CONN RCPT 20POS 0.1 TIN-LEAD PCB
Mill-Max Manufacturing Corp.
40
In Stock
1 : ¥127.33000
Tube
Tube
Active
Receptacle
Female Socket
Board to Board
20
All
0.100" (2.54mm)
1
-
Through Hole
Solder
Push-Pull
Tin-Lead
100.0µin (2.54µm)
Black
0.110" (2.79mm)
0.125" (3.18mm)
-55°C ~ 125°C
UL94 V-0
Tin-Lead
-
-
-
3A
100V, 150VDC
315-xx-1xx-41-003000
315-99-120-41-003000
CONN RCPT 20POS 0.1 TIN-LEAD PCB
Mill-Max Manufacturing Corp.
50
In Stock
1 : ¥130.54000
Tube
Tube
Active
Receptacle
Female Socket
Board to Board
20
All
0.100" (2.54mm)
1
-
Through Hole
Solder
Push-Pull
Tin-Lead
100.0µin (2.54µm)
Black
0.071" (1.80mm)
0.095" (2.41mm)
-55°C ~ 125°C
UL94 V-0
Tin
-
-
-
3A
100V, 150VDC
0
In Stock
Check Lead Time
50 : ¥119.46580
Tube
Tube
Active
Receptacle
Female Socket
Board to Board
20
All
0.100" (2.54mm)
1
-
Through Hole
Solder
Push-Pull
Gold
30.0µin (0.76µm)
Black
0.071" (1.80mm)
0.095" (2.41mm)
-55°C ~ 125°C
UL94 V-0
Gold
-
-
-
3A
100V, 150VDC
0
In Stock
Check Lead Time
50 : ¥133.25160
Tube
Tube
Active
Receptacle
Female Socket
Board to Board
20
All
0.100" (2.54mm)
1
-
Through Hole
Press-Fit
Push-Pull
Gold
30.0µin (0.76µm)
Black
0.110" (2.79mm)
0.175" (4.45mm)
-55°C ~ 125°C
UL94 V-0
Gold
-
-
-
3A
100V, 150VDC
0
In Stock
Check Lead Time
50 : ¥135.49300
Tube
Tube
Active
Elevated Socket
Female Socket
Board to Board
20
All
0.100" (2.54mm)
1
-
Through Hole
Solder
Push-Pull
Gold
30.0µin (0.76µm)
Black
0.594" (15.09mm)
0.118" (3.00mm)
-55°C ~ 125°C
UL94 V-0
Tin-Lead
-
-
-
3A
-
0
In Stock
Check Lead Time
50 : ¥137.32540
Tube
Tube
Active
Receptacle
Female Socket
Board to Board
20
All
0.100" (2.54mm)
1
-
Through Hole
Press-Fit
Push-Pull
Gold
30.0µin (0.76µm)
Black
0.110" (2.79mm)
0.250" (6.35mm)
-55°C ~ 125°C
UL94 V-0
Gold
-
-
-
3A
100V, 150VDC
Showing
of 9

Headers, Receptacles, Female Sockets


This type of header (receptacle) contains female sockets within a plastic housing and is meant to be mated with a rectangular cable connector or a male pin header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.