Headers, Receptacles, Female Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Style | Number of Positions | Number of Positions Loaded | Pitch - Mating | Number of Rows | Row Spacing - Mating | Mounting Type | Termination | Fastening Type | Contact Finish - Mating | Contact Finish Thickness - Mating | Insulation Color | Insulation Height | Contact Length - Post | Operating Temperature | Material Flammability Rating | Contact Finish - Post | Mated Stacking Heights | Ingress Protection | Features | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 50 : ¥124.79880 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board or Cable | 9 | All | 0.197" (5.00mm) | 3 | 0.197" (5.00mm) | Through Hole | Solder | Latch Holder | Tin | - | Gray | 0.563" (14.30mm) | 0.126" (3.20mm) | -20°C ~ 120°C | UL94 V-0 | Tin | - | - | - | - | - | |||
0 In Stock Check Lead Time | 50 : ¥124.79880 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board or Cable | 9 | All | 0.197" (5.00mm) | 3 | 0.197" (5.00mm) | Through Hole | Solder | Latch Holder | Tin | - | Gray | 0.563" (14.30mm) | 0.126" (3.20mm) | -20°C ~ 120°C | UL94 V-0 | Tin | - | - | Mounting Flange | - | - | |||
0 In Stock Check Lead Time | 50 : ¥143.98360 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board or Cable | 9 | All | 0.197" (5.00mm) | 3 | 0.197" (5.00mm) | Through Hole | Solder | Latch Holder | Gold | - | Gray | 0.563" (14.30mm) | 0.126" (3.20mm) | -20°C ~ 120°C | UL94 V-0 | Tin | - | - | - | - | - | |||
0 In Stock Check Lead Time | 50 : ¥143.98360 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board or Cable | 9 | All | 0.197" (5.00mm) | 3 | 0.197" (5.00mm) | Through Hole | Solder | Latch Holder | Gold | - | Gray | 0.563" (14.30mm) | 0.126" (3.20mm) | -20°C ~ 120°C | UL94 V-0 | Tin | - | - | Mounting Flange | - | - | |||
0 In Stock Check Lead Time | 50 : ¥166.61460 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board or Cable | 9 | All | 0.197" (5.00mm) | 3 | 0.197" (5.00mm) | Through Hole | Solder | Latch Holder | Gold | - | Gray | 0.563" (14.30mm) | 0.177" (4.50mm) | -20°C ~ 120°C | UL94 V-0 | Tin | - | - | Mounting Flange | - | - |