Headers, Receptacles, Female Sockets

Results: 3
Connector Type
ReceptacleReceptacle, Bottom Entry
Mounting Type
Surface MountThrough Hole
Insulation Height
0.087" (2.20mm)0.173" (4.40mm)0.177" (4.50mm)
Contact Length - Post
0.094" (2.40mm)-
Contact Finish - Post
-Tin
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Style
Number of Positions
Number of Positions Loaded
Pitch - Mating
Number of Rows
Row Spacing - Mating
Mounting Type
Termination
Fastening Type
Contact Finish - Mating
Contact Finish Thickness - Mating
Insulation Color
Insulation Height
Contact Length - Post
Operating Temperature
Material Flammability Rating
Contact Finish - Post
Mated Stacking Heights
Ingress Protection
Features
Current Rating (Amps)
Voltage Rating
20021311-00020T4LF
20021311-00020T4LF
CONN RCPT 20POS 0.05 GOLD PCB
Amphenol ICC (FCI)
5,723
In Stock
1 : ¥16.99000
Tube
Tube
Active
Receptacle
Female Socket
Board to Board
20
All
0.050" (1.27mm)
2
0.050" (1.27mm)
Through Hole
Solder
Push-Pull
Gold
10.0µin (0.25µm)
Black
0.173" (4.40mm)
0.094" (2.40mm)
-40°C ~ 105°C
UL94 V-0
Tin
-
-
-
-
-
20021323-00020T4LF
20021323-00020T4LF
CONN RCPT 20POS 0.05 GOLD SMD
Amphenol ICC (FCI)
2,363
In Stock
1 : ¥21.43000
Tube
Tube
Active
Receptacle, Bottom Entry
Female Socket
Board to Board
20
All
0.050" (1.27mm)
2
0.050" (1.27mm)
Surface Mount
Solder
Push-Pull
Gold
10.0µin (0.25µm)
Black
0.087" (2.20mm)
-
-40°C ~ 105°C
UL94 V-0
-
-
-
-
-
-
CONN RCPT 20POS 0.05 GOLD SMD
20021321-00020T4LF
CONN RCPT 20POS 0.05 GOLD SMD
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
1,755 : ¥9.46199
Tube
Tube
Active
Receptacle
Female Socket
Board to Board
20
All
0.050" (1.27mm)
2
0.050" (1.27mm)
Surface Mount
Solder
Push-Pull
Gold
10.0µin (0.25µm)
Black
0.177" (4.50mm)
-
-40°C ~ 105°C
UL94 V-0
Tin
-
-
-
-
-
Showing
of 3

Headers, Receptacles, Female Sockets


This type of header (receptacle) contains female sockets within a plastic housing and is meant to be mated with a rectangular cable connector or a male pin header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.