Headers, Receptacles, Female Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Style | Number of Positions | Number of Positions Loaded | Pitch - Mating | Number of Rows | Row Spacing - Mating | Mounting Type | Termination | Fastening Type | Contact Finish - Mating | Contact Finish Thickness - Mating | Insulation Color | Insulation Height | Contact Length - Post | Operating Temperature | Material Flammability Rating | Contact Finish - Post | Mated Stacking Heights | Ingress Protection | Features | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,030 In Stock | 1 : ¥11.41000 Cut Tape (CT) 4,000 : ¥4.44861 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle | Center Strip Contact | Board to Cable/Wire | 15 | All | 0.016" (0.40mm) | 1 | - | Surface Mount | Solder | Friction Lock | Gold | 12.0µin (0.30µm) | Black | 0.059" (1.50mm) | - | -35°C ~ 85°C | UL94 V-0 | Gold | - | - | Metal Cover, Solder Retention | Varies by Wire Gauge | 30VAC | |||
4,321 In Stock | 1 : ¥11.41000 Cut Tape (CT) 5,000 : ¥4.10490 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle | Center Strip Contact | Board to Cable/Wire | 15 | All | 0.016" (0.40mm) | 1 | - | Surface Mount | Solder | Friction Lock | Gold | 12.0µin (0.30µm) | Black | 0.059" (1.50mm) | - | -35°C ~ 85°C | UL94 V-0 | Gold | - | - | Solder Retention | Varies by Wire Gauge | 30VAC | |||
0 In Stock Check Lead Time | 500 : ¥9.43208 Tape & Reel (TR) | Tape & Reel (TR) | Active | Receptacle | Center Strip Contact | Board to Cable/Wire | 15 | All | 0.016" (0.40mm) | 1 | - | Surface Mount | Solder | Friction Lock | Gold | 12.0µin (0.30µm) | Black | 0.059" (1.50mm) | - | -35°C ~ 85°C | UL94 V-0 | Gold | - | - | Metal Cover, Solder Retention | Varies by Wire Gauge | 30VAC |