Headers, Receptacles, Female Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Style | Number of Positions | Number of Positions Loaded | Pitch - Mating | Number of Rows | Row Spacing - Mating | Mounting Type | Termination | Fastening Type | Contact Finish - Mating | Contact Finish Thickness - Mating | Insulation Color | Insulation Height | Contact Length - Post | Operating Temperature | Material Flammability Rating | Contact Finish - Post | Mated Stacking Heights | Ingress Protection | Features | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 455 : ¥42.40284 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 60 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Gold | 30.0µin (0.76µm) | Blue | 0.275" (6.99mm) | 0.114" (2.90mm) | - | UL94 V-0 | Tin | 11.04mm | - | - | - | - | |||
0 In Stock Check Lead Time | 392 : ¥29.39319 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 60 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole, Right Angle | Solder | Push-Pull | Gold | 30.0µin (0.76µm) | Blue | 0.230" (5.85mm) | 0.114" (2.90mm) | - | UL94 V-0 | Tin | - | - | - | - | - | |||
0 In Stock Check Lead Time | 392 : ¥31.76418 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 60 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole, Right Angle | Solder | Push-Pull | Tin | 78.7µin (2.00µm) | Blue | 0.230" (5.85mm) | 0.114" (2.90mm) | - | UL94 V-0 | Tin | - | - | - | - | - | |||
0 In Stock Check Lead Time | 420 : ¥40.18269 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 60 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Surface Mount, Right Angle | Solder | Push-Pull | Gold | 30.0µin (0.76µm) | Gray | 0.230" (5.85mm) | - | - | UL94 V-0 | Tin | - | - | - | - | - | |||
0 In Stock Check Lead Time | 420 : ¥42.48750 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 60 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Surface Mount, Right Angle | Solder | Push-Pull | Tin | 78.7µin (2.00µm) | Gray | 0.230" (5.85mm) | - | - | UL94 V-0 | Tin | - | - | - | - | - | |||
0 In Stock Check Lead Time | 273 : ¥49.12952 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 60 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Gold | 30.0µin (0.76µm) | Blue | 0.335" (8.51mm) | 0.114" (2.90mm) | - | UL94 V-0 | Tin | - | - | - | - | - | |||
0 In Stock Check Lead Time | 224 : ¥72.24188 Tube | Tube | Active | Receptacle, Bottom or Top Entry | Female Socket | Board to Board | 60 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Surface Mount | Solder | Push-Pull | Gold | 30.0µin (0.76µm) | Gray | 0.275" (6.99mm) | - | - | UL94 V-0 | Tin | 10.81mm | - | - | - | - |