Headers, Receptacles, Female Sockets

Results: 7
Packaging
Tape & Reel (TR)Tube
Connector Type
ReceptacleReceptacle, Bottom or Top Entry
Mounting Type
Surface MountSurface Mount, Right AngleThrough HoleThrough Hole, Right Angle
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
30.0µin (0.76µm)78.7µin (2.00µm)
Insulation Color
BlueGray
Insulation Height
0.129" (3.28mm)0.130" (3.30mm)0.275" (6.99mm)0.335" (8.51mm)
Contact Length - Post
0.114" (2.90mm)-
Mated Stacking Heights
10.81mm11.04mm-
Features
-Pick and Place
Stocking Options
Environmental Options
Media
Marketplace Product
7Results

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Style
Number of Positions
Number of Positions Loaded
Pitch - Mating
Number of Rows
Row Spacing - Mating
Mounting Type
Termination
Fastening Type
Contact Finish - Mating
Contact Finish Thickness - Mating
Insulation Color
Insulation Height
Contact Length - Post
Operating Temperature
Material Flammability Rating
Contact Finish - Post
Mated Stacking Heights
Ingress Protection
Features
Current Rating (Amps)
Voltage Rating
75915-305LF
75915-305LF
CONN RCPT 5POS 0.1 GOLD PCB
Amphenol ICC (FCI)
1,689
In Stock
1 : ¥7.96000
Tube
Tube
Active
Receptacle
Female Socket
Board to Board
5
All
0.100" (2.54mm)
1
-
Through Hole
Solder
Push-Pull
Gold
30.0µin (0.76µm)
Blue
0.335" (8.51mm)
0.114" (2.90mm)
-
UL94 V-0
Tin
-
-
-
-
-
Dubox Series
76341-305LF
CONN RCPT 5POS 0.1 GOLD PCB
Amphenol ICC (FCI)
463
In Stock
1 : ¥13.30000
Tube
Tube
Active
Receptacle
Female Socket
Board to Board
5
All
0.100" (2.54mm)
1
-
Through Hole
Solder
Push-Pull
Gold
30.0µin (0.76µm)
Blue
0.275" (6.99mm)
0.114" (2.90mm)
-
UL94 V-0
Tin
11.04mm
-
-
-
-
91601-305LF
91601-305LF
CONN RCPT 5POS 0.1 GOLD SMD
Amphenol ICC (FCI)
86
In Stock
1 : ¥7.80000
Tube
Tube
Active
Receptacle, Bottom or Top Entry
Female Socket
Board to Board
5
All
0.100" (2.54mm)
1
-
Surface Mount
Solder
Push-Pull
Gold
30.0µin (0.76µm)
Gray
0.275" (6.99mm)
-
-
UL94 V-0
Tin
10.81mm
-
-
-
-
89882-405LF
89882-405LF
CONN RCPT 5POS 0.1 TIN PCB R/A
Amphenol ICC (FCI)
72
In Stock
1 : ¥5.66000
Tube
Tube
Active
Receptacle
Female Socket
Board to Board
5
All
0.100" (2.54mm)
1
-
Through Hole, Right Angle
Solder
Push-Pull
Tin
78.7µin (2.00µm)
Blue
0.130" (3.30mm)
0.114" (2.90mm)
-
UL94 V-0
Tin
-
-
-
-
-
CONN RCPT 5POS 0.1 TIN SMD R/A
71607-405LF
CONN RCPT 5POS 0.1 TIN SMD R/A
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
3,312 : ¥5.09527
Tube
Tube
Active
Receptacle
Female Socket
Board to Board
5
All
0.100" (2.54mm)
1
-
Surface Mount, Right Angle
Solder
Push-Pull
Tin
78.7µin (2.00µm)
Gray
0.129" (3.28mm)
-
-
UL94 V-0
Tin
-
-
-
-
-
CONN RCPT 5POS 0.1 GOLD SMD R/A
71607-305LF
CONN RCPT 5POS 0.1 GOLD SMD R/A
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
2,208 : ¥5.52097
Tube
Tube
Active
Receptacle
Female Socket
Board to Board
5
All
0.100" (2.54mm)
1
-
Surface Mount, Right Angle
Solder
Push-Pull
Gold
30.0µin (0.76µm)
Gray
0.129" (3.28mm)
-
-
UL94 V-0
Tin
-
-
-
-
-
CONN RCPT 5POS 0.1 TIN SMD R/A
71607-405ALF
CONN RCPT 5POS 0.1 TIN SMD R/A
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
2,000 : ¥7.30749
Tape & Reel (TR)
Tape & Reel (TR)
Active
Receptacle
Female Socket
Board to Board
5
All
0.100" (2.54mm)
1
-
Surface Mount, Right Angle
Solder
Push-Pull
Tin
78.7µin (2.00µm)
Gray
0.129" (3.28mm)
-
-
UL94 V-0
Tin
-
-
Pick and Place
-
-
Showing
of 7

Headers, Receptacles, Female Sockets


This type of header (receptacle) contains female sockets within a plastic housing and is meant to be mated with a rectangular cable connector or a male pin header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.