Headers, Receptacles, Female Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Style | Number of Positions | Number of Positions Loaded | Pitch - Mating | Number of Rows | Row Spacing - Mating | Mounting Type | Termination | Fastening Type | Contact Finish - Mating | Contact Finish Thickness - Mating | Insulation Color | Insulation Height | Contact Length - Post | Operating Temperature | Material Flammability Rating | Contact Finish - Post | Mated Stacking Heights | Ingress Protection | Features | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
257 In Stock | 1 : ¥59.85000 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board or Cable | 44 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Surface Mount | Solder | Push-Pull | Gold | 30.0µin (0.76µm) | Black | 0.183" (4.65mm) | - | -55°C ~ 105°C | UL94 V-0 | Tin | - | - | Board Guide | 1A | 500VDC | |||
68 In Stock | 1 : ¥58.45000 Tray | Tray | Active | Receptacle | Female Socket | Board to Board or Cable | 44 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Through Hole | Solder | Push-Pull | Gold | 30.0µin (0.76µm) | Black | 0.177" (4.50mm) | 0.100" (2.54mm) | -55°C ~ 105°C | UL94 V-0 | Tin | - | - | - | 1A | 500VDC |