Headers, Receptacles, Female Sockets

Results: 6
Series
CLPFLETiger Eye™ SFMC
Packaging
BulkTube
Style
Board to BoardBoard to Board or Cable
Contact Finish Thickness - Mating
3.90µin (0.099µm)10.0µin (0.25µm)30.0µin (0.76µm)
Insulation Height
0.084" (2.14mm)0.090" (2.29mm)0.172" (4.37mm)0.185" (4.70mm)
Material Flammability Rating
-UL94 V-0
Contact Finish - Post
GoldTin
Features
-Board Guide
Current Rating (Amps)
2A per Contact2.9A per Contact3.3A per Contact
Voltage Rating
240VAC, 330VDC-
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Style
Number of Positions
Number of Positions Loaded
Pitch - Mating
Number of Rows
Row Spacing - Mating
Mounting Type
Termination
Fastening Type
Contact Finish - Mating
Contact Finish Thickness - Mating
Insulation Color
Insulation Height
Contact Length - Post
Operating Temperature
Material Flammability Rating
Contact Finish - Post
Mated Stacking Heights
Ingress Protection
Features
Current Rating (Amps)
Voltage Rating
CLP-1xx-02-x-D
CLP-112-02-F-D
CONN RCPT 24POS 0.05 GOLD SMD
Samtec Inc.
379
In Stock
Value Added Item
1 : ¥33.50000
Bulk
Bulk
Active
Receptacle
Female Socket
Board to Board
24
All
0.050" (1.27mm)
2
0.050" (1.27mm)
Surface Mount
Solder
Push-Pull
Gold
3.90µin (0.099µm)
Black
0.090" (2.29mm)
-
-55°C ~ 125°C
UL94 V-0
Tin
-
-
-
3.3A per Contact
240VAC, 330VDC
CLP-1xx-02-x-D
CLP-112-02-L-D
CONN RCPT 24POS 0.05 GOLD SMD
Samtec Inc.
571
In Stock
97
Factory
Value Added Item
1 : ¥39.32000
Bulk
Bulk
Active
Receptacle
Female Socket
Board to Board
24
All
0.050" (1.27mm)
2
0.050" (1.27mm)
Surface Mount
Solder
Push-Pull
Gold
10.0µin (0.25µm)
Black
0.090" (2.29mm)
-
-55°C ~ 125°C
UL94 V-0
Tin
-
-
-
3.3A per Contact
240VAC, 330VDC
CLP-1xx-02-G-D
CLP-112-02-G-D
CONN RCPT 24POS 0.05 GOLD SMD
Samtec Inc.
489
In Stock
Value Added Item
1 : ¥42.03000
Bulk
Bulk
Active
Receptacle
Female Socket
Board to Board
24
All
0.050" (1.27mm)
2
0.050" (1.27mm)
Surface Mount
Solder
Push-Pull
Gold
10.0µin (0.25µm)
Black
0.090" (2.29mm)
-
-55°C ~ 125°C
UL94 V-0
Gold
-
-
-
3.3A per Contact
240VAC, 330VDC
FLE-1xx-01-G-DV
FLE-112-01-G-DV
CONN RCPT 24POS 0.05 GOLD SMD
Samtec Inc.
0
In Stock
522
Factory
Value Added Item
1 : ¥44.00000
Bulk
Bulk
Active
Receptacle
Female Socket
Board to Board or Cable
24
All
0.050" (1.27mm)
2
0.050" (1.27mm)
Surface Mount
Solder
Push-Pull
Gold
10.0µin (0.25µm)
Black
0.172" (4.37mm)
-
-55°C ~ 125°C
-
Gold
-
-
-
2A per Contact
-
CLP-1xx-02-(G,H)-D-A
CLP-112-02-G-D-A
CONN RCPT 24POS 0.05 GOLD SMD
Samtec Inc.
77
In Stock
1 : ¥44.74000
Tube
Tube
Active
Receptacle
Female Socket
Board to Board
24
All
0.050" (1.27mm)
2
0.050" (1.27mm)
Surface Mount
Solder
Push-Pull
Gold
10.0µin (0.25µm)
Black
0.084" (2.14mm)
-
-55°C ~ 125°C
UL94 V-0
Gold
-
-
Board Guide
3.3A per Contact
240VAC, 330VDC
Tiger Eye SFMC-1xx-02-x-D
SFMC-112-L2-S-D
CONN RCPT 24POS 0.05 GOLD SMD
Samtec Inc.
0
In Stock
Check Lead Time
37 : ¥52.13216
Tube
Tube
Active
Receptacle
Female Socket
Board to Board or Cable
24
All
0.050" (1.27mm)
2
0.050" (1.27mm)
Surface Mount
Solder
Push-Pull
Gold
30.0µin (0.76µm)
Black
0.185" (4.70mm)
-
-55°C ~ 125°C
UL94 V-0
Tin
-
-
-
2.9A per Contact
-
Showing
of 6

Headers, Receptacles, Female Sockets


This type of header (receptacle) contains female sockets within a plastic housing and is meant to be mated with a rectangular cable connector or a male pin header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.