Headers, Receptacles, Female Sockets

Results: 6
Series
CLPFLE
Packaging
BulkTube
Style
Board to BoardBoard to Board or Cable
Contact Finish Thickness - Mating
3.90µin (0.099µm)10.0µin (0.25µm)
Insulation Height
0.090" (2.29mm)0.172" (4.37mm)
Material Flammability Rating
-UL94 V-0
Contact Finish - Post
GoldTin
Features
-Board Guide, Pick and PlacePick and Place
Current Rating (Amps)
2A per Contact3.3A per Contact
Voltage Rating
240VAC, 330VDC-
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Style
Number of Positions
Number of Positions Loaded
Pitch - Mating
Number of Rows
Row Spacing - Mating
Mounting Type
Termination
Fastening Type
Contact Finish - Mating
Contact Finish Thickness - Mating
Insulation Color
Insulation Height
Contact Length - Post
Operating Temperature
Material Flammability Rating
Contact Finish - Post
Mated Stacking Heights
Ingress Protection
Features
Current Rating (Amps)
Voltage Rating
FLE-1xx-01-G-DV-A
FLE-108-01-G-DV-A-P
CONN RCPT 16POS 0.05 GOLD SMD
Samtec Inc.
140
In Stock
70
Factory
1 : ¥28.57000
Tube
Tube
Active
Receptacle
Female Socket
Board to Board or Cable
16
All
0.050" (1.27mm)
2
0.050" (1.27mm)
Surface Mount
Solder
Push-Pull
Gold
10.0µin (0.25µm)
Black
0.172" (4.37mm)
-
-55°C ~ 125°C
-
Gold
-
-
Board Guide, Pick and Place
2A per Contact
-
CLP-1xx-02-x-D
CLP-108-02-F-D
CONN RCPT 16POS 0.05 GOLD SMD
Samtec Inc.
354
In Stock
1,000
Factory
Value Added Item
1 : ¥22.33000
Bulk
Bulk
Active
Receptacle
Female Socket
Board to Board
16
All
0.050" (1.27mm)
2
0.050" (1.27mm)
Surface Mount
Solder
Push-Pull
Gold
3.90µin (0.099µm)
Black
0.090" (2.29mm)
-
-55°C ~ 125°C
UL94 V-0
Tin
-
-
-
3.3A per Contact
240VAC, 330VDC
CLP-1xx-02-x-D
CLP-108-02-L-D
CONN RCPT 16POS 0.05 GOLD SMD
Samtec Inc.
1,843
In Stock
60
Factory
Value Added Item
1 : ¥26.27000
Bulk
Bulk
Active
Receptacle
Female Socket
Board to Board
16
All
0.050" (1.27mm)
2
0.050" (1.27mm)
Surface Mount
Solder
Push-Pull
Gold
10.0µin (0.25µm)
Black
0.090" (2.29mm)
-
-55°C ~ 125°C
UL94 V-0
Tin
-
-
-
3.3A per Contact
240VAC, 330VDC
CLP-1xx-02-G-D
CLP-108-02-G-D
CONN RCPT 16POS 0.05 GOLD SMD
Samtec Inc.
1,048
In Stock
1,212
Factory
Value Added Item
1 : ¥27.99000
Bulk
Bulk
Active
Receptacle
Female Socket
Board to Board
16
All
0.050" (1.27mm)
2
0.050" (1.27mm)
Surface Mount
Solder
Push-Pull
Gold
10.0µin (0.25µm)
Black
0.090" (2.29mm)
-
-55°C ~ 125°C
UL94 V-0
Gold
-
-
-
3.3A per Contact
240VAC, 330VDC
FLE-1xx-01-G-DV
FLE-108-01-G-DV
CONN RCPT 16POS 0.05 GOLD SMD
Samtec Inc.
0
In Stock
5,818
Factory
Value Added Item
1 : ¥29.31000
Bulk
Bulk
Active
Receptacle
Female Socket
Board to Board or Cable
16
All
0.050" (1.27mm)
2
0.050" (1.27mm)
Surface Mount
Solder
Push-Pull
Gold
10.0µin (0.25µm)
Black
0.172" (4.37mm)
-
-55°C ~ 125°C
-
Gold
-
-
-
2A per Contact
-
FLE-1xx-01-G-DV
FLE-108-01-G-DV-P
CONN RCPT 16POS 0.05 GOLD SMD
Samtec Inc.
0
In Stock
142
Factory
Check Lead Time
56 : ¥29.77554
Tube
Tube
Active
Receptacle
Female Socket
Board to Board or Cable
16
All
0.050" (1.27mm)
2
0.050" (1.27mm)
Surface Mount
Solder
Push-Pull
Gold
10.0µin (0.25µm)
Black
0.172" (4.37mm)
-
-55°C ~ 125°C
-
Gold
-
-
Pick and Place
2A per Contact
-
Showing
of 6

Headers, Receptacles, Female Sockets


This type of header (receptacle) contains female sockets within a plastic housing and is meant to be mated with a rectangular cable connector or a male pin header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.