Headers, Receptacles, Female Sockets

Results: 8
Series
CESSLWTiger Claw™ BCS
Packaging
BulkTube
Connector Type
ReceptacleReceptacle, Pass Through
Contact Type
Female SocketForked
Mounting Type
Through HoleThrough Hole, Right Angle
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
10.0µin (0.25µm)20.0µin (0.51µm)30.0µin (0.76µm)-
Insulation Height
0.180" (4.57mm)0.200" (5.08mm)0.210" (5.33mm)0.290" (7.37mm)
Contact Length - Post
0.115" (2.92mm)0.120" (3.05mm)0.125" (3.18mm)0.128" (3.25mm)
Operating Temperature
-55°C ~ 105°C-55°C ~ 125°C
Material Flammability Rating
-UL94 V-0
Contact Finish - Post
GoldTin
Mated Stacking Heights
6.09mm-
Current Rating (Amps)
4.6A per Contact-
Voltage Rating
475VAC-
Stocking Options
Environmental Options
Media
Marketplace Product
8Results

Showing
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Style
Number of Positions
Number of Positions Loaded
Pitch - Mating
Number of Rows
Row Spacing - Mating
Mounting Type
Termination
Fastening Type
Contact Finish - Mating
Contact Finish Thickness - Mating
Insulation Color
Insulation Height
Contact Length - Post
Operating Temperature
Material Flammability Rating
Contact Finish - Post
Mated Stacking Heights
Ingress Protection
Features
Current Rating (Amps)
Voltage Rating
SLW-101-01-T-S
SLW-101-01-T-D
CONN RCPT 2POS TIN PCB
Samtec Inc.
2,015
In Stock
437
Factory
Value Added Item
1 : ¥2.79000
Bulk
Bulk
Active
Receptacle
Forked
Board to Board
2
All
-
2
0.100" (2.54mm)
Through Hole
Solder
Push-Pull
Tin
-
Black
0.180" (4.57mm)
0.115" (2.92mm)
-55°C ~ 105°C
-
Tin
6.09mm
-
-
-
-
Tiger Claw BCS
BCS-101-L-D-TE
CONN RCPT 2POS GOLD PCB
Samtec Inc.
2,893
In Stock
3,496
Factory
Value Added Item
1 : ¥3.94000
Tube
Tube
Active
Receptacle
Female Socket
Board to Board
2
All
-
2
0.100" (2.54mm)
Through Hole
Solder
Push-Pull
Gold
10.0µin (0.25µm)
Black
0.290" (7.37mm)
0.120" (3.05mm)
-55°C ~ 125°C
UL94 V-0
Tin
-
-
-
4.6A per Contact
475VAC
Tiger Claw BCS
BCS-101-L-D-PE
CONN RCPT 2POS GOLD PCB
Samtec Inc.
0
In Stock
598
Factory
Value Added Item
1 : ¥3.94000
Tube
Tube
Active
Receptacle, Pass Through
Female Socket
Board to Board
2
All
-
2
0.100" (2.54mm)
Through Hole
Solder
Push-Pull
Gold
10.0µin (0.25µm)
Black
0.290" (7.37mm)
0.128" (3.25mm)
-55°C ~ 125°C
UL94 V-0
Tin
-
-
-
4.6A per Contact
475VAC
CES-101-01-x-D
CES-101-01-T-D
CONN RCPT 2POS TIN PCB
Samtec Inc.
269
In Stock
Value Added Item
1 : ¥2.55000
Bulk
Bulk
Active
Receptacle
Female Socket
Board to Board
2
All
-
2
0.100" (2.54mm)
Through Hole
Solder
Push-Pull
Tin
-
Black
0.200" (5.08mm)
0.128" (3.25mm)
-55°C ~ 105°C
UL94 V-0
Tin
-
-
-
-
-
SLW-101-01-G-D
SLW-101-01-G-D
CONN RCPT 2POS GOLD PCB
Samtec Inc.
0
In Stock
437
Factory
Value Added Item
1 : ¥4.43000
Bulk
Bulk
Active
Receptacle
Forked
Board to Board
2
All
-
2
0.100" (2.54mm)
Through Hole
Solder
Push-Pull
Gold
20.0µin (0.51µm)
Black
0.180" (4.57mm)
0.115" (2.92mm)
-55°C ~ 125°C
-
Gold
6.09mm
-
-
-
-
SLW-101-01-x-D
SLW-101-01-S-D
CONN RCPT 2POS GOLD PCB
Samtec Inc.
0
In Stock
437
Factory
Value Added Item
1 : ¥4.60000
Bulk
Bulk
Active
Receptacle
Forked
Board to Board
2
All
-
2
0.100" (2.54mm)
Through Hole
Solder
Push-Pull
Gold
30.0µin (0.76µm)
Black
0.180" (4.57mm)
0.115" (2.92mm)
-55°C ~ 125°C
-
Tin
6.09mm
-
-
-
-
CES-101-01-x-D
CES-101-01-S-D
CONN RCPT 2POS GOLD PCB
Samtec Inc.
151
In Stock
3,496
Factory
Value Added Item
1 : ¥5.01000
Bulk
Bulk
Active
Receptacle
Female Socket
Board to Board
2
All
-
2
0.100" (2.54mm)
Through Hole
Solder
Push-Pull
Gold
30.0µin (0.76µm)
Black
0.200" (5.08mm)
0.128" (3.25mm)
-55°C ~ 125°C
UL94 V-0
Tin
-
-
-
-
-
Tiger Claw BCS
BCS-101-L-D-HE
CONN RCPT 2POS GOLD PCB R/A
Samtec Inc.
0
In Stock
3,496
Factory
Value Added Item
1 : ¥4.43000
Tube
Tube
Active
Receptacle
Female Socket
Board to Board
2
All
-
2
0.100" (2.54mm)
Through Hole, Right Angle
Solder
Push-Pull
Gold
10.0µin (0.25µm)
Black
0.210" (5.33mm)
0.125" (3.18mm)
-55°C ~ 125°C
UL94 V-0
Tin
-
-
-
4.6A per Contact
475VAC
Showing
of 8

Headers, Receptacles, Female Sockets


This type of header (receptacle) contains female sockets within a plastic housing and is meant to be mated with a rectangular cable connector or a male pin header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.