Headers, Receptacles, Female Sockets

Results: 2
Mounting Type
Surface MountThrough Hole
Insulation Height
0.350" (8.89mm)0.368" (9.35mm)
Contact Length - Post
0.102" (2.60mm)-
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Style
Number of Positions
Number of Positions Loaded
Pitch - Mating
Number of Rows
Row Spacing - Mating
Mounting Type
Termination
Fastening Type
Contact Finish - Mating
Contact Finish Thickness - Mating
Insulation Color
Insulation Height
Contact Length - Post
Operating Temperature
Material Flammability Rating
Contact Finish - Post
Mated Stacking Heights
Ingress Protection
Features
Current Rating (Amps)
Voltage Rating
FHP-10-01-T-S
FHP-10-01-T-S
CONN RCPT 10POS 0.156 TIN PCB
Samtec Inc.
37
In Stock
98
Factory
1 : ¥49.51000
Tube
Tube
Active
Receptacle
Female Socket
Board to Board
10
All
0.156" (3.96mm)
1
-
Through Hole
Solder
Push-Pull
Tin
-
Black
0.350" (8.89mm)
0.102" (2.60mm)
-55°C ~ 105°C
-
Tin
-
-
-
-
-
FHP-10-02-T-S
FHP-10-02-T-S
CONN RCPT 10POS 0.156 TIN SMD
Samtec Inc.
62
In Stock
168
Factory
1 : ¥53.12000
Tube
Tube
Active
Receptacle
Female Socket
Board to Board
10
All
0.156" (3.96mm)
1
-
Surface Mount
Solder
Push-Pull
Tin
-
Black
0.368" (9.35mm)
-
-55°C ~ 105°C
-
Tin
-
-
-
-
-
Showing
of 2

Headers, Receptacles, Female Sockets


This type of header (receptacle) contains female sockets within a plastic housing and is meant to be mated with a rectangular cable connector or a male pin header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.