Headers, Receptacles, Female Sockets

Results: 2
Series
51008500
Mounting Type
Through HoleThrough Hole, Right Angle
Termination
Kinked Pin, SolderSolder
Contact Finish Thickness - Mating
12.0µin (0.30µm)30.0µin (0.76µm)
Insulation Height
0.350" (8.89mm)0.425" (10.80mm)
Contact Length - Post
0.102" (2.60mm)0.110" (2.79mm)
Features
Mounting Flange, Polarizing KeyPolarizing Key
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
Contact Type
Style
Number of Positions
Number of Positions Loaded
Pitch - Mating
Number of Rows
Row Spacing - Mating
Mounting Type
Termination
Fastening Type
Contact Finish - Mating
Contact Finish Thickness - Mating
Insulation Color
Insulation Height
Contact Length - Post
Operating Temperature
Material Flammability Rating
Contact Finish - Post
Mated Stacking Heights
Ingress Protection
Features
Current Rating (Amps)
Voltage Rating
5100 Series
5160-B7A2PL
CONN RCPT 60POS 0.1 GOLD PCB R/A
3M
130
In Stock
1 : ¥135.71000
Bulk
Bulk
Active
Receptacle
Female Socket
Board to Board or Cable
60
All
0.100" (2.54mm)
2
0.100" (2.54mm)
Through Hole, Right Angle
Solder
Push-Pull
Gold
30.0µin (0.76µm)
Gray
0.350" (8.89mm)
0.102" (2.60mm)
-55°C ~ 105°C
UL94 V-0
Gold
-
-
Mounting Flange, Polarizing Key
1A
1000V
8560-4500PL
8560-4500PL
CONN RCPT 60POS 0.1 GOLD PCB
3M
67
In Stock
1 : ¥98.35000
Bulk
Bulk
Active
Receptacle
Female Socket
Board to Board or Cable
60
All
0.100" (2.54mm)
2
0.100" (2.54mm)
Through Hole
Kinked Pin, Solder
Push-Pull
Gold
12.0µin (0.30µm)
Gray
0.425" (10.80mm)
0.110" (2.79mm)
-55°C ~ 105°C
UL94 V-0
Gold
-
-
Polarizing Key
1A
1000V
Showing
of 2

Headers, Receptacles, Female Sockets


This type of header (receptacle) contains female sockets within a plastic housing and is meant to be mated with a rectangular cable connector or a male pin header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.