Headers, Receptacles, Female Sockets

Results: 3
Connector Type
HeaderHeader, Top or Bottom Entry
Mounting Type
Surface MountThrough Hole
Insulation Height
0.177" (4.50mm)0.183" (4.65mm)
Contact Length - Post
0.118" (3.00mm)-
Features
-Board Guide
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Style
Number of Positions
Number of Positions Loaded
Pitch - Mating
Number of Rows
Row Spacing - Mating
Mounting Type
Termination
Fastening Type
Contact Finish - Mating
Contact Finish Thickness - Mating
Insulation Color
Insulation Height
Contact Length - Post
Operating Temperature
Material Flammability Rating
Contact Finish - Post
Mated Stacking Heights
Ingress Protection
Features
Current Rating (Amps)
Voltage Rating
LPPB062CFFN-RC
LPPB062CFFN-RC
CONN HDR 12POS 0.05 GOLD PCB
Sullins Connector Solutions
500
In Stock
1 : ¥12.15000
Tube
-
Tube
Active
Header
Female Socket
Board to Board
12
All
0.050" (1.27mm)
2
0.050" (1.27mm)
Through Hole
Solder
Push-Pull
Gold
Flash
Black
0.177" (4.50mm)
0.118" (3.00mm)
-40°C ~ 125°C
UL94 V-0
Gold
-
-
-
1A
-
LPPB062NFSP-RC
LPPB062NFSP-RC
CONN HDR 12POS 0.05 GOLD SMD
Sullins Connector Solutions
600
In Stock
1 : ¥10.34000
Tube
-
Tube
Active
Header, Top or Bottom Entry
Female Socket
Board to Board
12
All
0.050" (1.27mm)
2
0.050" (1.27mm)
Surface Mount
Solder
Push-Pull
Gold
Flash
Black
0.183" (4.65mm)
-
-40°C ~ 125°C
UL94 V-0
Gold
-
-
Board Guide
1A
-
LPPB062NFSS-RC
LPPB062NFSS-RC
CONN HDR 12POS 0.05 GOLD SMD
Sullins Connector Solutions
0
In Stock
Check Lead Time
1,000 : ¥7.25952
Tube
-
Tube
Active
Header, Top or Bottom Entry
Female Socket
Board to Board
12
All
0.050" (1.27mm)
2
0.050" (1.27mm)
Surface Mount
Solder
Push-Pull
Gold
Flash
Black
0.183" (4.65mm)
-
-40°C ~ 125°C
UL94 V-0
Gold
-
-
-
1A
-
Showing
of 3

Headers, Receptacles, Female Sockets


This type of header (receptacle) contains female sockets within a plastic housing and is meant to be mated with a rectangular cable connector or a male pin header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.