Headers, Receptacles, Female Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Style | Number of Positions | Number of Positions Loaded | Pitch - Mating | Number of Rows | Row Spacing - Mating | Mounting Type | Termination | Fastening Type | Contact Finish - Mating | Contact Finish Thickness - Mating | Insulation Color | Insulation Height | Contact Length - Post | Operating Temperature | Material Flammability Rating | Contact Finish - Post | Mated Stacking Heights | Ingress Protection | Features | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 2,250 : ¥9.34086 Tape & Reel (TR) | Tape & Reel (TR) | Active | Receptacle | Female Socket | Board to Board | 18 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Surface Mount | Solder | Push-Pull | Gold | 30.0µin (0.76µm) | Black | 0.177" (4.50mm) | - | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | Pick and Place | 2A | 200V | |||
0 In Stock Check Lead Time | 990 : ¥10.65549 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 18 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Surface Mount | Solder | Push-Pull | Gold | 30.0µin (0.76µm) | Black | 0.177" (4.50mm) | - | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 2A | 200V | |||
0 In Stock Check Lead Time | 990 : ¥24.38635 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 18 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Surface Mount | Solder | Push-Pull | Gold | 1.97µin (0.050µm) | Black | 0.177" (4.50mm) | - | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 2A | 200V |