Headers, Receptacles, Female Sockets

Results: 16
Series
Dubox™Dubox™, BergCon® PV™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Product Status
ActiveObsolete
Connector Type
ReceptacleReceptacle, Bottom or Top Entry
Mounting Type
Surface MountSurface Mount, Right AngleThrough Hole
Contact Finish - Mating
GoldGold or Gold, GXT™Tin
Contact Finish Thickness - Mating
15.0µin (0.38µm)30.0µin (0.76µm)78.7µin (2.00µm)100.0µin (2.54µm)
Insulation Color
BlackBlueGray
Insulation Height
0.129" (3.28mm)0.275" (6.99mm)0.276" (7.00mm)0.310" (7.87mm)0.325" (8.25mm)0.335" (8.51mm)
Contact Length - Post
0.114" (2.90mm)0.115" (2.92mm)0.142" (3.60mm)-
Operating Temperature
-65°C ~ 125°C-
Mated Stacking Heights
10.81mm11.04mm-
Features
-Pick and Place
Voltage Rating
1000V1250V-
Stocking Options
Environmental Options
Media
Marketplace Product
16Results

Showing
of 16
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Style
Number of Positions
Number of Positions Loaded
Pitch - Mating
Number of Rows
Row Spacing - Mating
Mounting Type
Termination
Fastening Type
Contact Finish - Mating
Contact Finish Thickness - Mating
Insulation Color
Insulation Height
Contact Length - Post
Operating Temperature
Material Flammability Rating
Contact Finish - Post
Mated Stacking Heights
Ingress Protection
Features
Current Rating (Amps)
Voltage Rating
Dubox Series
91601-310LF
CONN RCPT 10POS 0.1 GOLD SMD
Amphenol ICC (FCI)
1,695
In Stock
1 : ¥13.22000
Tube
Tube
Active
Receptacle, Bottom or Top Entry
Female Socket
Board to Board
10
All
0.100" (2.54mm)
1
-
Surface Mount
Solder
Push-Pull
Gold
30.0µin (0.76µm)
Gray
0.275" (6.99mm)
-
-
UL94 V-0
Tin
10.81mm
-
-
-
-
75915-310LF
75915-310LF
CONN RCPT 10POS 0.1 GOLD PCB
Amphenol ICC (FCI)
433
In Stock
1 : ¥13.79000
Tube
Tube
Active
Receptacle
Female Socket
Board to Board
10
All
0.100" (2.54mm)
1
-
Through Hole
Solder
Push-Pull
Gold
30.0µin (0.76µm)
Blue
0.335" (8.51mm)
0.114" (2.90mm)
-
UL94 V-0
Tin
-
-
-
-
-
66951-010LF
66951-010LF
CONN RCPT 10POS 0.1 GOLD PCB
Amphenol ICC (FCI)
497
In Stock
1 : ¥16.99000
Tube
Tube
Active
Receptacle
Female Socket
Board to Board
10
All
0.100" (2.54mm)
1
-
Through Hole
Solder
Push-Pull
Gold
30.0µin (0.76µm)
Black
0.325" (8.25mm)
0.142" (3.60mm)
-65°C ~ 125°C
UL94 V-0
Tin
-
-
-
-
1250V
75915-410LF
75915-410LF
CONN RCPT 10POS 0.1 TIN PCB
Amphenol ICC (FCI)
266
In Stock
1 : ¥8.37000
Tube
Tube
Active
Receptacle
Female Socket
Board to Board
10
All
0.100" (2.54mm)
1
-
Through Hole
Solder
Push-Pull
Tin
78.7µin (2.00µm)
Blue
0.335" (8.51mm)
0.114" (2.90mm)
-
UL94 V-0
Tin
-
-
-
-
-
76341-310LF
76341-310LF
CONN RCPT 10POS 0.1 GOLD PCB
Amphenol ICC (FCI)
1,150
In Stock
1 : ¥12.56000
Tube
Tube
Active
Receptacle
Female Socket
Board to Board
10
All
0.100" (2.54mm)
1
-
Through Hole
Solder
Push-Pull
Gold
30.0µin (0.76µm)
Blue
0.275" (6.99mm)
0.114" (2.90mm)
-
UL94 V-0
Tin
11.04mm
-
-
-
-
68685-310LF
68685-310LF
CONN RCPT 10POS 0.1 GOLD PCB
Amphenol ICC (FCI)
113
In Stock
1 : ¥36.29000
Tube
Tube
Active
Receptacle
Female Socket
Board to Board
10
All
0.100" (2.54mm)
1
-
Through Hole
Solder
Push-Pull
Gold or Gold, GXT™
30.0µin (0.76µm)
Black
0.276" (7.00mm)
0.115" (2.92mm)
-65°C ~ 125°C
UL94 V-0
Tin
-
-
-
-
1000V
91601-303ALF
91601-310ALF
CONN RCPT 10POS 0.1 GOLD SMD
Amphenol ICC (FCI)
618
In Stock
1 : ¥15.84000
Cut Tape (CT)
400 : ¥6.71028
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Bottom or Top Entry
Female Socket
Board to Board
10
All
0.100" (2.54mm)
1
-
Surface Mount
Solder
Push-Pull
Gold
30.0µin (0.76µm)
Gray
0.275" (6.99mm)
-
-
UL94 V-0
Tin
10.81mm
-
Pick and Place
-
-
71607-310LF
71607-310LF
CONN RCPT 10POS 0.1 GOLD SMD R/A
Amphenol ICC (FCI)
840
In Stock
1 : ¥20.61000
Tube
Tube
Active
Receptacle
Female Socket
Board to Board
10
All
0.100" (2.54mm)
1
-
Surface Mount, Right Angle
Solder
Push-Pull
Gold
30.0µin (0.76µm)
Gray
0.129" (3.28mm)
-
-
UL94 V-0
Tin
-
-
-
-
-
CONN RCPT 10POS 0.1 TIN SMD
91601-410LF
CONN RCPT 10POS 0.1 TIN SMD
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
2,208 : ¥5.33585
Tube
Tube
Active
Receptacle, Bottom or Top Entry
Female Socket
Board to Board
10
All
0.100" (2.54mm)
1
-
Surface Mount
Solder
Push-Pull
Tin
78.7µin (2.00µm)
Gray
0.275" (6.99mm)
-
-
UL94 V-0
Tin
10.81mm
-
-
-
-
CONN RCPT 10POS 0.1 TIN PCB
76341-410LF
CONN RCPT 10POS 0.1 TIN PCB
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
1,656 : ¥7.13822
Tube
Tube
Active
Receptacle
Female Socket
Board to Board
10
All
0.100" (2.54mm)
1
-
Through Hole
Solder
Push-Pull
Tin
78.7µin (2.00µm)
Blue
0.275" (6.99mm)
0.114" (2.90mm)
-
UL94 V-0
Tin
11.04mm
-
-
-
-
CONN RCPT 10POS 0.1 TIN PCB
68685-410LF
CONN RCPT 10POS 0.1 TIN PCB
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
1,386 : ¥9.49506
Tube
Tube
Active
Receptacle
Female Socket
Board to Board
10
All
0.100" (2.54mm)
1
-
Through Hole
Solder
Push-Pull
Tin
100.0µin (2.54µm)
Black
0.276" (7.00mm)
0.115" (2.92mm)
-65°C ~ 125°C
UL94 V-0
Tin
-
-
-
-
1000V
CONN RCPT 10POS 0.1 GOLD SMD
68402-210LF
CONN RCPT 10POS 0.1 GOLD SMD
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
550 : ¥12.83193
Tube
Tube
Active
Receptacle
Female Socket
Board to Board
10
All
0.100" (2.54mm)
1
-
Surface Mount
Solder
Push-Pull
Gold
15.0µin (0.38µm)
Black
0.310" (7.87mm)
-
-65°C ~ 125°C
UL94 V-0
Tin
-
-
-
-
1000V
CONN RCPT 10POS 0.1 GOLD PCB
68685-210LF
CONN RCPT 10POS 0.1 GOLD PCB
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
1,298 : ¥14.06602
Tube
Tube
Active
Receptacle
Female Socket
Board to Board
10
All
0.100" (2.54mm)
1
-
Through Hole
Solder
Push-Pull
Gold or Gold, GXT™
15.0µin (0.38µm)
Black
0.276" (7.00mm)
0.115" (2.92mm)
-65°C ~ 125°C
UL94 V-0
Tin
-
-
-
-
1000V
CONN RCPT 10POS 0.1 GOLD PCB
68685-310
CONN RCPT 10POS 0.1 GOLD PCB
Amphenol ICC (FCI)
0
In Stock
550 : ¥14.47971
Tube
Tube
Obsolete
Receptacle
Female Socket
Board to Board
10
All
0.100" (2.54mm)
1
-
Through Hole
Solder
Push-Pull
Gold or Gold, GXT™
30.0µin (0.76µm)
Black
0.276" (7.00mm)
0.115" (2.92mm)
-65°C ~ 125°C
UL94 V-0
Tin
-
-
-
-
1000V
CONN RCPT 10POS 0.1 GOLD SMD
68402-310LF
CONN RCPT 10POS 0.1 GOLD SMD
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
880 : ¥18.94581
Tube
Tube
Active
Receptacle
Female Socket
Board to Board
10
All
0.100" (2.54mm)
1
-
Surface Mount
Solder
Push-Pull
Gold
30.0µin (0.76µm)
Black
0.310" (7.87mm)
-
-65°C ~ 125°C
UL94 V-0
Tin
-
-
-
-
1000V
CONN RCPT 10POS 0.1 GOLD PCB
66951-010
CONN RCPT 10POS 0.1 GOLD PCB
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
575 : ¥23.80857
Tube
Tube
Active
Receptacle
Female Socket
Board to Board
10
All
0.100" (2.54mm)
1
-
Through Hole
Solder
Push-Pull
Gold
30.0µin (0.76µm)
Black
0.325" (8.25mm)
0.142" (3.60mm)
-65°C ~ 125°C
UL94 V-0
Tin
-
-
-
-
1250V
Showing
of 16

Headers, Receptacles, Female Sockets


This type of header (receptacle) contains female sockets within a plastic housing and is meant to be mated with a rectangular cable connector or a male pin header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.