Headers, Receptacles, Female Sockets

Results: 12
Series
Dubox™Dubox™, BergCon® PV™
Connector Type
ReceptacleReceptacle, Bottom or Top Entry
Mounting Type
Surface MountSurface Mount, Right AngleThrough Hole
Contact Finish - Mating
GoldGold or Gold, GXT™Tin
Contact Finish Thickness - Mating
15.0µin (0.38µm)30.0µin (0.76µm)78.7µin (2.00µm)100.0µin (2.54µm)
Insulation Color
BlackBlueGray
Insulation Height
0.129" (3.28mm)0.275" (6.99mm)0.276" (7.00mm)0.310" (7.87mm)0.325" (8.25mm)0.335" (8.51mm)
Contact Length - Post
0.114" (2.90mm)0.115" (2.92mm)0.142" (3.60mm)-
Operating Temperature
-65°C ~ 125°C-
Mated Stacking Heights
10.81mm11.04mm-
Voltage Rating
1000V1250V-
Stocking Options
Environmental Options
Media
Marketplace Product
12Results

Showing
of 12
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Style
Number of Positions
Number of Positions Loaded
Pitch - Mating
Number of Rows
Row Spacing - Mating
Mounting Type
Termination
Fastening Type
Contact Finish - Mating
Contact Finish Thickness - Mating
Insulation Color
Insulation Height
Contact Length - Post
Operating Temperature
Material Flammability Rating
Contact Finish - Post
Mated Stacking Heights
Ingress Protection
Features
Current Rating (Amps)
Voltage Rating
75915-320LF
75915-320LF
CONN RCPT 20POS 0.1 GOLD PCB
Amphenol ICC (FCI)
5,802
In Stock
1 : ¥17.90000
Tube
Tube
Active
Receptacle
Female Socket
Board to Board
20
All
0.100" (2.54mm)
1
-
Through Hole
Solder
Push-Pull
Gold
30.0µin (0.76µm)
Blue
0.335" (8.51mm)
0.114" (2.90mm)
-
UL94 V-0
Tin
-
-
-
-
-
68685-320LF
68685-320LF
CONN RCPT 20POS 0.1 GOLD PCB
Amphenol ICC (FCI)
923
In Stock
1 : ¥35.55000
Tube
Tube
Active
Receptacle
Female Socket
Board to Board
20
All
0.100" (2.54mm)
1
-
Through Hole
Solder
Push-Pull
Gold or Gold, GXT™
30.0µin (0.76µm)
Black
0.276" (7.00mm)
0.115" (2.92mm)
-65°C ~ 125°C
UL94 V-0
Tin
-
-
-
-
1000V
76341-320LF
76341-320LF
CONN RCPT 20POS 0.1 GOLD PCB
Amphenol ICC (FCI)
988
In Stock
1 : ¥18.47000
Tube
Tube
Active
Receptacle
Female Socket
Board to Board
20
All
0.100" (2.54mm)
1
-
Through Hole
Solder
Push-Pull
Gold
30.0µin (0.76µm)
Blue
0.275" (6.99mm)
0.114" (2.90mm)
-
UL94 V-0
Tin
11.04mm
-
-
-
-
66951-020LF
66951-020LF
CONN RCPT 20POS 0.1 GOLD PCB
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
1 : ¥32.10000
Tube
Tube
Active
Receptacle
Female Socket
Board to Board
20
All
0.100" (2.54mm)
1
-
Through Hole
Solder
Push-Pull
Gold
30.0µin (0.76µm)
Black
0.325" (8.25mm)
0.142" (3.60mm)
-65°C ~ 125°C
UL94 V-0
Tin
-
-
-
-
1250V
CONN RCPT 20POS 0.1 TIN PCB
75915-420LF
CONN RCPT 20POS 0.1 TIN PCB
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
1,320 : ¥7.00750
Tube
Tube
Active
Receptacle
Female Socket
Board to Board
20
All
0.100" (2.54mm)
1
-
Through Hole
Solder
Push-Pull
Tin
78.7µin (2.00µm)
Blue
0.335" (8.51mm)
0.114" (2.90mm)
-
UL94 V-0
Tin
-
-
-
-
-
CONN RCPT 20POS 0.1 TIN PCB
76341-420LF
CONN RCPT 20POS 0.1 TIN PCB
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
1,320 : ¥7.92165
Tube
Tube
Active
Receptacle
Female Socket
Board to Board
20
All
0.100" (2.54mm)
1
-
Through Hole
Solder
Push-Pull
Tin
78.7µin (2.00µm)
Blue
0.275" (6.99mm)
0.114" (2.90mm)
-
UL94 V-0
Tin
11.04mm
-
-
-
-
CONN RCPT 20POS 0.1 TIN SMD
91601-420LF
CONN RCPT 20POS 0.1 TIN SMD
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
1,320 : ¥10.95648
Tube
Tube
Active
Receptacle, Bottom or Top Entry
Female Socket
Board to Board
20
All
0.100" (2.54mm)
1
-
Surface Mount
Solder
Push-Pull
Tin
78.7µin (2.00µm)
Gray
0.275" (6.99mm)
-
-
UL94 V-0
Tin
10.81mm
-
-
-
-
CONN RCPT 20POS 0.1 GOLD SMD
91601-320LF
CONN RCPT 20POS 0.1 GOLD SMD
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
792 : ¥15.10418
Tube
Tube
Active
Receptacle, Bottom or Top Entry
Female Socket
Board to Board
20
All
0.100" (2.54mm)
1
-
Surface Mount
Solder
Push-Pull
Gold
30.0µin (0.76µm)
Gray
0.275" (6.99mm)
-
-
UL94 V-0
Tin
10.81mm
-
-
-
-
CONN RCPT 20POS 0.1 GOLD SMD R/A
71607-320LF
CONN RCPT 20POS 0.1 GOLD SMD R/A
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
990 : ¥21.30403
Tube
Tube
Active
Receptacle
Female Socket
Board to Board
20
All
0.100" (2.54mm)
1
-
Surface Mount, Right Angle
Solder
Push-Pull
Gold
30.0µin (0.76µm)
Gray
0.129" (3.28mm)
-
-
UL94 V-0
Tin
-
-
-
-
-
CONN RCPT 20POS 0.1 GOLD SMD
68402-320LF
CONN RCPT 20POS 0.1 GOLD SMD
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
550 : ¥21.89285
Tube
Tube
Active
Receptacle
Female Socket
Board to Board
20
All
0.100" (2.54mm)
1
-
Surface Mount
Solder
Push-Pull
Gold
30.0µin (0.76µm)
Black
0.310" (7.87mm)
-
-65°C ~ 125°C
UL94 V-0
Tin
-
-
-
-
1000V
CONN RCPT 20POS 0.1 TIN PCB
68685-420LF
CONN RCPT 20POS 0.1 TIN PCB
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
858 : ¥21.95329
Tube
Tube
Active
Receptacle
Female Socket
Board to Board
20
All
0.100" (2.54mm)
1
-
Through Hole
Solder
Push-Pull
Tin
100.0µin (2.54µm)
Black
0.276" (7.00mm)
0.115" (2.92mm)
-65°C ~ 125°C
UL94 V-0
Tin
-
-
-
-
1000V
CONN RCPT 20POS 0.1 GOLD SMD
68402-220LF
CONN RCPT 20POS 0.1 GOLD SMD
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
594 : ¥31.26263
Tube
Tube
Active
Receptacle
Female Socket
Board to Board
20
All
0.100" (2.54mm)
1
-
Surface Mount
Solder
Push-Pull
Gold
15.0µin (0.38µm)
Black
0.310" (7.87mm)
-
-65°C ~ 125°C
UL94 V-0
Tin
-
-
-
-
1000V
Showing
of 12

Headers, Receptacles, Female Sockets


This type of header (receptacle) contains female sockets within a plastic housing and is meant to be mated with a rectangular cable connector or a male pin header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.