Headers, Receptacles, Female Sockets

Results: 7
Series
BF100BF121
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Insulation Height
0.087" (2.20mm)0.169" (4.30mm)0.181" (4.60mm)
Features
Board Guide, Pick and PlacePick and Place
Stocking Options
Environmental Options
Media
Marketplace Product
7Results

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Style
Number of Positions
Number of Positions Loaded
Pitch - Mating
Number of Rows
Row Spacing - Mating
Mounting Type
Termination
Fastening Type
Contact Finish - Mating
Contact Finish Thickness - Mating
Insulation Color
Insulation Height
Contact Length - Post
Operating Temperature
Material Flammability Rating
Contact Finish - Post
Mated Stacking Heights
Ingress Protection
Features
Current Rating (Amps)
Voltage Rating
BF100-10-A-C-0-0625-L-C
BF100-10-A-D-1-0640-L-C
10POS, 2MM PITCH SOCKET, DIL, SM
GCT
2,700
In Stock
1 : ¥3.86000
Cut Tape (CT)
850 : ¥2.17175
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Bottom or Top Entry
Female Socket
Board to Board
10
All
0.079" (2.00mm)
2
0.079" (2.00mm)
Surface Mount
Solder
Push-Pull
Gold
Flash
Black
0.181" (4.60mm)
-
-40°C ~ 105°C
UL94 V-0
Gold
-
-
Board Guide, Pick and Place
2A per Contact
250VAC/DC
BF100-10-A-C-0-0625-L-C
BF100-10-A-D-0-0640-L-C
10POS, 2MM PITCH SOCKET, DIL, SM
GCT
1,852
In Stock
1 : ¥3.86000
Cut Tape (CT)
850 : ¥2.17175
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Bottom or Top Entry
Female Socket
Board to Board
10
All
0.079" (2.00mm)
2
0.079" (2.00mm)
Surface Mount
Solder
Push-Pull
Gold
Flash
Black
0.181" (4.60mm)
-
-40°C ~ 105°C
UL94 V-0
Gold
-
-
Pick and Place
2A per Contact
250VAC/DC
BF100-10-A-C-0-0625-L-C
BF100-10-A-C-0-0625-L-C
10POS, 2MM PITCH SOCKET, DIL, SM
GCT
5,154
In Stock
1 : ¥7.06000
Cut Tape (CT)
900 : ¥4.25152
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Bottom or Top Entry
Female Socket
Board to Board
10
All
0.079" (2.00mm)
2
0.079" (2.00mm)
Surface Mount
Solder
Push-Pull
Gold
Flash
Black
0.169" (4.30mm)
-
-40°C ~ 105°C
UL94 V-0
Gold
-
-
Pick and Place
2A per Contact
250VAC/DC
BF121-10-A-0-L-C
BF121-10-A-1-L-C
10POS, 2MM PITCH SOCKET, DIL, SM
GCT
3,350
In Stock
1 : ¥7.22000
Cut Tape (CT)
1,200 : ¥3.08883
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Bottom or Top Entry
Female Socket
Board to Board
10
All
0.079" (2.00mm)
2
0.079" (2.00mm)
Surface Mount
Solder
Push-Pull
Gold
Flash
Black
0.087" (2.20mm)
-
-40°C ~ 105°C
UL94 V-0
Gold
-
-
Board Guide, Pick and Place
2A per Contact
250VAC/DC
BF121-10-A-0-L-C
BF121-10-A-0-L-C
10POS, 2MM PITCH SOCKET, DIL, SM
GCT
3,000
In Stock
1 : ¥7.22000
Cut Tape (CT)
1,500 : ¥3.74365
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Bottom or Top Entry
Female Socket
Board to Board
10
All
0.079" (2.00mm)
2
0.079" (2.00mm)
Surface Mount
Solder
Push-Pull
Gold
Flash
Black
0.087" (2.20mm)
-
-40°C ~ 105°C
UL94 V-0
Gold
-
-
Pick and Place
2A per Contact
250VAC/DC
BF100-10-A-C-0-0625-L-C
BF100-10-A-C-1-0625-L-C
10POS, 2MM PITCH SOCKET, DIL, SM
GCT
3,035
In Stock
1 : ¥4.93000
Cut Tape (CT)
900 : ¥3.00669
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Bottom or Top Entry
Female Socket
Board to Board
10
All
0.079" (2.00mm)
2
0.079" (2.00mm)
Surface Mount
Solder
Push-Pull
Gold
Flash
Black
0.169" (4.30mm)
-
-40°C ~ 105°C
UL94 V-0
Gold
-
-
Board Guide, Pick and Place
2A per Contact
250VAC/DC
BF100-10-A-C-0-0625-L-C
BF100-10-A-C-0-0625-N-D
10W, 2MM PITCH SOCKET, DIL, SMT,
GCT
0
In Stock
Check Lead Time
2,000 : ¥3.18398
Tube
Tube
Active
Receptacle, Bottom or Top Entry
Female Socket
Board to Board
10
All
0.079" (2.00mm)
2
0.079" (2.00mm)
Surface Mount
Solder
Push-Pull
Gold
Flash
Black
0.169" (4.30mm)
-
-40°C ~ 105°C
UL94 V-0
Gold
-
-
Pick and Place
2A per Contact
250VAC/DC
Showing
of 7

Headers, Receptacles, Female Sockets


This type of header (receptacle) contains female sockets within a plastic housing and is meant to be mated with a rectangular cable connector or a male pin header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.