Headers, Receptacles, Female Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Style | Number of Positions | Number of Positions Loaded | Pitch - Mating | Number of Rows | Row Spacing - Mating | Mounting Type | Termination | Fastening Type | Contact Finish - Mating | Contact Finish Thickness - Mating | Insulation Color | Insulation Height | Contact Length - Post | Operating Temperature | Material Flammability Rating | Contact Finish - Post | Mated Stacking Heights | Ingress Protection | Features | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,623 In Stock 466 Factory Value Added Item | 1 : ¥2.79000 Bulk | Bulk | Active | Receptacle, Breakaway | Female Socket | Board to Board | 2 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Tin | - | Black | 0.230" (5.85mm) | 0.151" (3.84mm) | -55°C ~ 105°C | UL94 V-0 | - | - | - | - | - | 1000V | |||
6,021 In Stock 10,000 Factory Value Added Item | 1 : ¥2.96000 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board | 2 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Tin | - | Black | 0.100" (2.54mm) | 0.125" (3.18mm) | -55°C ~ 125°C | - | Tin | - | - | - | - | - | |||
1,377 In Stock 466 Factory Value Added Item | 1 : ¥3.37000 Bulk | Bulk | Active | Receptacle, Breakaway | Female Socket | Board to Board | 2 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Wire Wrap | Push-Pull | Tin | - | Black | 0.230" (5.85mm) | 0.656" (16.66mm) | -55°C ~ 105°C | UL94 V-0 | - | - | - | - | - | 1000V | |||
1,927 In Stock 628 Factory Value Added Item | 1 : ¥3.61000 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board | 2 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Tin | - | Black | 0.132" (3.35mm) | 0.108" (2.75mm) | -55°C ~ 105°C | - | Tin | - | - | - | - | - | |||
4,597 In Stock 6,983 Factory Value Added Item | 1 : ¥4.68000 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board | 2 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | 30.0µin (0.76µm) | Black | 0.100" (2.54mm) | 0.125" (3.18mm) | -55°C ~ 125°C | - | Tin | - | - | - | - | - | |||
1,660 In Stock 2,813 Factory Value Added Item | 1 : ¥4.84000 Bulk | Bulk | Active | Receptacle, Breakaway | Female Socket | Board to Board | 2 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | 10.0µin (0.25µm) | Black | 0.230" (5.85mm) | 0.151" (3.84mm) | -55°C ~ 125°C | UL94 V-0 | - | - | - | - | - | 1000V | |||
1,102 In Stock Value Added Item | 1 : ¥6.40000 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board | 2 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | 30.0µin (0.76µm) | Black | 0.100" (2.54mm) | 0.125" (3.18mm) | -55°C ~ 125°C | - | Gold | - | - | - | - | - | |||
1,255 In Stock 628 Factory Value Added Item | 1 : ¥8.37000 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board | 2 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | 30.0µin (0.76µm) | Black | 0.132" (3.35mm) | 0.108" (2.75mm) | -55°C ~ 125°C | - | Gold | - | - | - | - | - | |||
13,612 In Stock 4,028 Factory Value Added Item | 1 : ¥9.93000 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board | 2 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | 30.0µin (0.76µm) | Black | 0.095" (2.41mm) | 0.095" (2.41mm) | -55°C ~ 125°C | - | Gold | - | - | - | - | - | |||
297 In Stock 628 Factory Value Added Item | 1 : ¥7.06000 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board | 2 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | 30.0µin (0.76µm) | Black | 0.095" (2.41mm) | 0.095" (2.41mm) | -55°C ~ 125°C | - | - | - | - | - | - | - | |||
0 In Stock 466 Factory Value Added Item | 1 : ¥6.65000 Bulk | Bulk | Active | Receptacle, Breakaway | Female Socket | Board to Board | 2 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Wire Wrap | Push-Pull | Gold | 10.0µin (0.25µm) | Black | 0.230" (5.85mm) | 0.656" (16.66mm) | -55°C ~ 125°C | UL94 V-0 | - | - | - | - | - | 1000V |