Headers, Receptacles, Female Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Style | Number of Positions | Number of Positions Loaded | Pitch - Mating | Number of Rows | Row Spacing - Mating | Mounting Type | Termination | Fastening Type | Contact Finish - Mating | Contact Finish Thickness - Mating | Insulation Color | Insulation Height | Contact Length - Post | Operating Temperature | Material Flammability Rating | Contact Finish - Post | Mated Stacking Heights | Ingress Protection | Features | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock 551 Factory Value Added Item | 1 : ¥27.34000 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board | 9 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | 30.0µin (0.76µm) | Black | 0.095" (2.41mm) | 0.095" (2.41mm) | -55°C ~ 125°C | - | - | - | - | - | - | - | |||
156 In Stock 551 Factory Value Added Item | 1 : ¥32.59000 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board | 9 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | 30.0µin (0.76µm) | Black | 0.132" (3.35mm) | 0.108" (2.75mm) | -55°C ~ 125°C | - | Gold | - | - | - | - | - | |||
0 In Stock 551 Factory Value Added Item | 1 : ¥13.63000 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board | 9 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Tin | - | Black | 0.132" (3.35mm) | 0.108" (2.75mm) | -55°C ~ 105°C | - | Tin | - | - | - | - | - | |||
0 In Stock 551 Factory Value Added Item | 1 : ¥38.42000 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board | 9 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | 30.0µin (0.76µm) | Black | 0.095" (2.41mm) | 0.095" (2.41mm) | -55°C ~ 125°C | - | Gold | - | - | - | - | - |