Headers, Receptacles, Female Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Style | Number of Positions | Number of Positions Loaded | Pitch - Mating | Number of Rows | Row Spacing - Mating | Mounting Type | Termination | Fastening Type | Contact Finish - Mating | Contact Finish Thickness - Mating | Insulation Color | Insulation Height | Contact Length - Post | Operating Temperature | Material Flammability Rating | Contact Finish - Post | Mated Stacking Heights | Ingress Protection | Features | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,639 In Stock | 1 : ¥5.50000 Tray | Tray | Active | Receptacle | Female Socket | Board to Board or Cable | 4 | All | 0.156" (3.96mm) | 1 | - | Board Edge, Through Hole, Right Angle | Solder | Locking Ramp | Tin | 100.0µin (2.54µm) | Natural | 0.308" (7.82mm) | 0.145" (3.68mm) | -40°C ~ 80°C | UL94 V-0 | Tin | - | - | Board Hooks | 4.5A | 600V | |||
47,508 In Stock | 1 : ¥7.06000 Tray | Tray | Active | Receptacle | Female Socket | Board to Board or Cable | 4 | All | 0.156" (3.96mm) | 1 | - | Board Edge, Through Hole, Right Angle | Solder | Locking Ramp | Tin | 60.0µin (1.52µm) | Natural | 0.308" (7.82mm) | 0.145" (3.68mm) | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | Board Hooks | 5A | 600V | |||
5,327 In Stock | 1 : ¥8.21000 Tray | Tray | Active | Receptacle | Female Socket | Board to Board or Cable | 4 | All | 0.156" (3.96mm) | 1 | - | Through Hole | Solder | Locking Ramp | Tin | 60.0µin (1.52µm) | Natural | 0.449" (11.40mm) | 0.120" (3.05mm) | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | Board Hooks | 5A | 600V | |||
1,315 In Stock | 1 : ¥6.57000 Tray | Tray | Active | Receptacle, Bottom Entry | Female Socket | Board to Board or Cable | 4 | All | 0.156" (3.96mm) | 1 | - | Through Hole | Solder | Locking Ramp | Gold | 15.0µin (0.38µm) | Natural | 0.449" (11.40mm) | 0.125" (3.18mm) | -40°C ~ 80°C | UL94 V-0 | Tin | - | - | Board Hooks | 4A | 600V | |||
155 In Stock | 1 : ¥9.11000 Tray | Tray | Active | Receptacle | Female Socket | Board to Board or Cable | 4 | All | 0.156" (3.96mm) | 1 | - | Board Edge, Through Hole, Right Angle | Solder | Locking Ramp | Gold | 15.0µin (0.38µm) | Natural | 0.308" (7.82mm) | 0.145" (3.68mm) | -40°C ~ 80°C | UL94 V-0 | Tin | - | - | Board Hooks | 4.5A | 600V | |||
263 In Stock | 1 : ¥11.41000 Tray | Tray | Active | Receptacle, Bottom Entry | Female Socket | Board to Board or Cable | 4 | All | 0.156" (3.96mm) | 1 | - | Through Hole | Solder | Locking Ramp | Tin | 60.0µin (1.52µm) | Natural | 0.449" (11.40mm) | 0.125" (3.18mm) | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | Board Hooks | 4.5A | 600V | |||
878 In Stock | 1 : ¥6.24000 Tray | Tray | Active | Receptacle | Female Socket | Board to Board or Cable | 4 | All | 0.156" (3.96mm) | 1 | - | Through Hole | Solder | Locking Ramp | Gold | 15.0µin (0.38µm) | Natural | 0.449" (11.40mm) | 0.120" (3.05mm) | -40°C ~ 80°C | UL94 V-0 | Tin | - | - | Board Hooks | 4.5A | 600V | |||
0 In Stock Check Lead Time | 15,015 : ¥1.76672 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board or Cable | 4 | All | 0.156" (3.96mm) | 1 | - | Through Hole | Solder | Locking Ramp | - | - | Natural | 0.449" (11.40mm) | 0.189" (4.80mm) | -40°C ~ 80°C | UL94 V-0 | - | - | - | - | 4.5A | 600V | |||
0 In Stock Check Lead Time | 4,620 : ¥2.75871 Tray | Tray | Active | Receptacle | Female Socket | Board to Board or Cable | 4 | All | 0.156" (3.96mm) | 1 | - | Through Hole | Solder | Locking Ramp | Tin | 100.0µin (2.54µm) | Natural | 0.449" (11.40mm) | 0.120" (3.05mm) | -40°C ~ 80°C | UL94 V-0 | Tin | - | - | - | 4.5A | 600V | |||
0 In Stock Check Lead Time | 1,540 : ¥3.14430 Tray | Tray | Active | Receptacle | Female Socket | Board to Board or Cable | 4 | All | 0.156" (3.96mm) | 1 | - | Board Edge, Through Hole, Right Angle | Solder | Locking Ramp | Tin | 100.0µin (2.54µm) | Natural | 0.308" (7.82mm) | 0.145" (3.68mm) | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | Board Hooks | 5A | 600V | |||
0 In Stock Check Lead Time | 1,540 : ¥3.14430 Tray | Tray | Active | Receptacle | Female Socket | Board to Board or Cable | 4 | All | 0.156" (3.96mm) | 1 | - | Through Hole | Solder | Locking Ramp | Tin | 100.0µin (2.54µm) | Natural | 0.449" (11.40mm) | 0.120" (3.05mm) | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | - | 5A | 600V | |||
0 In Stock Check Lead Time | 1,540 : ¥3.17288 Tray | Tray | Active | Receptacle | Female Socket | Board to Board or Cable | 4 | All | 0.156" (3.96mm) | 1 | - | Through Hole | Solder | - | Tin | 100.0µin (2.54µm) | Natural | 0.449" (11.40mm) | 0.120" (3.05mm) | -40°C ~ 80°C | UL94 V-0 | Tin | - | - | Board Hooks | 4.5A | 600V | |||
0 In Stock Check Lead Time | 1,540 : ¥3.31276 Tray | Tray | Active | Receptacle, Bottom Entry | Female Socket | Board to Board or Cable | 4 | All | 0.156" (3.96mm) | 1 | - | Through Hole | Solder | Locking Ramp | Tin | 100.0µin (2.54µm) | Natural | 0.449" (11.40mm) | 0.125" (3.18mm) | -40°C ~ 80°C | UL94 V-0 | Tin | - | - | Board Hooks | 4A | 600V | |||
0 In Stock Check Lead Time | 1,540 : ¥3.31276 Tray | Tray | Active | Receptacle, Bottom Entry | Female Socket | Board to Board or Cable | 4 | All | 0.156" (3.96mm) | 1 | - | Through Hole | Solder | Locking Ramp | Tin | 100.0µin (2.54µm) | Natural | 0.449" (11.40mm) | 0.125" (3.18mm) | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | Board Hooks | 4.5A | 600V | |||
0 In Stock Check Lead Time | 3,080 : ¥3.49996 Tray | Tray | Active | Receptacle | Female Socket | Board to Board or Cable | 4 | All | 0.156" (3.96mm) | 1 | - | Through Hole | Solder | Locking Ramp | Tin | 100.0µin (2.54µm) | Natural | 0.449" (11.40mm) | 0.120" (3.05mm) | -40°C ~ 80°C | UL94 V-0 | Tin | - | - | Board Hooks | 4.5A | 600V | |||
0 In Stock Check Lead Time | 3,080 : ¥4.44500 Tray | Tray | Active | Receptacle | Female Socket | Board to Board or Cable | 4 | All | 0.156" (3.96mm) | 1 | - | Through Hole | Solder | Locking Ramp | Gold | 15.0µin (0.38µm) | Natural | 0.449" (11.40mm) | 0.120" (3.05mm) | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | Board Hooks | 5A | 600V | |||
0 In Stock Check Lead Time | 1,540 : ¥4.90424 Tray | Tray | Active | Receptacle | Female Socket | Board to Board or Cable | 4 | All | 0.156" (3.96mm) | 1 | - | Board Edge, Through Hole, Right Angle | Solder | Locking Ramp | Gold | 15.0µin (0.38µm) | Natural | 0.308" (7.82mm) | 0.145" (3.68mm) | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | Board Hooks | 5A | 600V | |||
0 In Stock Check Lead Time | 1,540 : ¥5.12686 Tray | Tray | Active | Receptacle, Bottom Entry | Female Socket | Board to Board or Cable | 4 | All | 0.156" (3.96mm) | 1 | - | Through Hole | Solder | Locking Ramp | Gold | 15.0µin (0.38µm) | Natural | 0.449" (11.40mm) | 0.125" (3.18mm) | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | Board Hooks | 4.5A | 600V | |||
0 In Stock Check Lead Time | 1,540 : ¥5.61817 Tray | Tray | Active | Receptacle | Female Socket | Board to Board or Cable | 4 | All | 0.156" (3.96mm) | 1 | - | Through Hole | Solder | Locking Ramp | Gold | 15.0µin (0.38µm) | Natural | 0.449" (11.40mm) | 0.120" (3.05mm) | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | Board Hooks | 5A | 600V |