Headers, Receptacles, Female Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Style | Number of Positions | Number of Positions Loaded | Pitch - Mating | Number of Rows | Row Spacing - Mating | Mounting Type | Termination | Fastening Type | Contact Finish - Mating | Contact Finish Thickness - Mating | Insulation Color | Insulation Height | Contact Length - Post | Operating Temperature | Material Flammability Rating | Contact Finish - Post | Mated Stacking Heights | Ingress Protection | Features | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
356 In Stock | 1 : ¥83.66000 Cut Tape (CT) 280 : ¥60.02539 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Receptacle | Female Socket | Board to Board or Cable | 68 | All | 0.050" (1.27mm) | 2 | 0.050" (1.27mm) | Surface Mount | Solder | Push-Pull | Gold | - | Black | 0.356" (9.05mm) | - | -55°C ~ 125°C | UL94 V-0 | Tin | 10.8mm ~ 13.8mm | - | Board Guide, Pick and Place, Solder Retention | - | - | |||
4,055 In Stock | 1 : ¥69.70000 Cut Tape (CT) 560 : ¥46.94718 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Receptacle | Female Socket | Board to Board or Cable | 68 | All | 0.050" (1.27mm) | 2 | 0.050" (1.27mm) | Surface Mount, Right Angle | Solder | Push-Pull | - | - | Black | 0.120" (3.05mm) | - | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | Board Guide, Solder Retention | - | - | |||
291 In Stock | 1 : ¥82.26000 Cut Tape (CT) 280 : ¥59.03582 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Receptacle | Female Socket | Board to Board or Cable | 68 | All | 0.050" (1.27mm) | 2 | 0.050" (1.27mm) | Surface Mount | Solder | Push-Pull | Gold | - | Black | 0.246" (6.25mm) | - | -55°C ~ 125°C | UL94 V-0 | Tin | 8mm ~ 11mm | - | Board Guide, Pick and Place, Solder Retention | - | - | |||
0 In Stock Check Lead Time | 280 : ¥84.60704 Tape & Reel (TR) | Tape & Reel (TR) | Active | Receptacle | Female Socket | Board to Board or Cable | 68 | All | 0.050" (1.27mm) | 2 | 0.050" (1.27mm) | Surface Mount | Solder | Push-Pull | Gold | - | Black | 0.356" (9.05mm) | - | -55°C ~ 125°C | UL94 V-0 | Tin | 10.8mm ~ 13.8mm | - | Board Guide, Pick and Place, Solder Retention | - | - | |||
0 In Stock Check Lead Time | 280 : ¥86.92718 Tape & Reel (TR) | Tape & Reel (TR) | Active | Receptacle | Female Socket | Board to Board or Cable | 68 | All | 0.050" (1.27mm) | 2 | 0.050" (1.27mm) | Surface Mount | Solder | Push-Pull | Gold | - | Black | 0.246" (6.25mm) | - | -55°C ~ 125°C | UL94 V-0 | Tin | 8mm ~ 11mm | - | Board Guide, Pick and Place, Solder Retention | - | - | |||
0 In Stock Check Lead Time | 280 : ¥94.85932 Tape & Reel (TR) | Tape & Reel (TR) | Active | Receptacle | Female Socket | Board to Board or Cable | 68 | All | 0.050" (1.27mm) | 2 | 0.050" (1.27mm) | Surface Mount | Solder | Push-Pull | Gold | 2.40µin (0.061µm) | Black | 0.356" (9.05mm) | - | -55°C ~ 125°C | UL94 V-0 | Tin | 10.8mm ~ 13.8mm | - | Board Guide, Pick and Place, Solder Retention | - | - |