Headers, Receptacles, Female Sockets

Results: 10
Series
KK254, 4455KK254, 44812
Product Status
ActiveObsolete
Connector Type
ReceptacleReceptacle, Bottom EntryReceptacle, Bottom or Top Entry
Contact Type
Female SocketNon-Gendered
Style
Board to BoardBoard to Board or Cable
Mounting Type
Board Edge, Through Hole, Right AngleThrough Hole
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
15.0µin (0.38µm)100.0µin (2.54µm)200.0µin (5.08µm)
Insulation Color
BlackWhite
Insulation Height
0.177" (4.50mm)0.185" (4.70mm)0.311" (7.90mm)
Contact Length - Post
0.132" (3.35mm)0.136" (3.46mm)
Operating Temperature
-40°C ~ 105°C-40°C ~ 80°C
Features
-Board Hooks
Current Rating (Amps)
2.5A4A-
Voltage Rating
250VAC250VAC, 176VDC
Stocking Options
Environmental Options
Media
Marketplace Product
10Results

Showing
of 10
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Style
Number of Positions
Number of Positions Loaded
Pitch - Mating
Number of Rows
Row Spacing - Mating
Mounting Type
Termination
Fastening Type
Contact Finish - Mating
Contact Finish Thickness - Mating
Insulation Color
Insulation Height
Contact Length - Post
Operating Temperature
Material Flammability Rating
Contact Finish - Post
Mated Stacking Heights
Ingress Protection
Features
Current Rating (Amps)
Voltage Rating
22-1x-203x
0022152036
CONN RCPT 3POS 0.1 TIN EDGE MNT
Molex
34,306
In Stock
1 : ¥2.22000
Tray
Tray
Active
Receptacle
Non-Gendered
Board to Board or Cable
3
All
0.100" (2.54mm)
1
-
Board Edge, Through Hole, Right Angle
Solder
Push-Pull
Tin
100.0µin (2.54µm)
White
0.185" (4.70mm)
0.132" (3.35mm)
-40°C ~ 80°C
UL94 V-0
Tin
-
-
Board Hooks
2.5A
250VAC
22-xx-203x
0022022035
CONN RCPT 3POS 0.1 TIN PCB
Molex
1,852
In Stock
1 : ¥3.45000
Tray
Tray
Active
Receptacle
Non-Gendered
Board to Board or Cable
3
All
0.100" (2.54mm)
1
-
Through Hole
Solder
Push-Pull
Tin
100.0µin (2.54µm)
White
0.311" (7.90mm)
0.132" (3.35mm)
-40°C ~ 80°C
UL94 V-0
Tin
-
-
Board Hooks
2.5A
250VAC
22-1x-203x
0022162030
CONN RCPT 3POS 0.1 GOLD EDGE MNT
Molex
5,567
In Stock
1 : ¥3.78000
Tray
Tray
Active
Receptacle
Non-Gendered
Board to Board or Cable
3
All
0.100" (2.54mm)
1
-
Board Edge, Through Hole, Right Angle
Solder
Push-Pull
Gold
15.0µin (0.38µm)
White
0.185" (4.70mm)
0.132" (3.35mm)
-40°C ~ 80°C
UL94 V-0
Tin
-
-
Board Hooks
2.5A
250VAC
0022027033
0022027033
CONN RCPT 3POS 0.1 TIN PCB
Molex
1,555
In Stock
1 : ¥5.99000
Tray
Tray
Active
Receptacle
Non-Gendered
Board to Board or Cable
3
All
0.100" (2.54mm)
1
-
Through Hole
Solder
Push-Pull
Tin
100.0µin (2.54µm)
White
0.311" (7.90mm)
0.132" (3.35mm)
-40°C ~ 80°C
UL94 V-0
Tin
-
-
-
2.5A
250VAC
22-xx-203x
0022182031
CONN RCPT 3POS 0.1 GOLD PCB
Molex
6,175
In Stock
1 : ¥3.86000
Tray
Tray
Active
Receptacle
Non-Gendered
Board to Board or Cable
3
All
0.100" (2.54mm)
1
-
Through Hole
Solder
Push-Pull
Gold
15.0µin (0.38µm)
White
0.311" (7.90mm)
0.132" (3.35mm)
-40°C ~ 80°C
UL94 V-0
Tin
-
-
Board Hooks
2.5A
250VAC
22-14-2034
0022173032
CONN RCPT 3POS 0.1 GOLD PCB
Molex
400
In Stock
1 : ¥2.96000
Tray
Tray
Active
Receptacle, Bottom Entry
Non-Gendered
Board to Board or Cable
3
All
0.100" (2.54mm)
1
-
Through Hole
Solder
Push-Pull
Gold
15.0µin (0.38µm)
White
0.311" (7.90mm)
0.132" (3.35mm)
-40°C ~ 80°C
UL94 V-0
Tin
-
-
Board Hooks
2.5A
250VAC
0038001333
0038001333
CONN RCPT 3POS 0.1 TIN EDGE MNT
Molex
0
In Stock
Check Lead Time
1 : ¥8.29000
Tray
Tray
Active
Receptacle
Non-Gendered
Board to Board or Cable
3
All
0.100" (2.54mm)
1
-
Board Edge, Through Hole, Right Angle
Solder
Push-Pull
Tin
100.0µin (2.54µm)
White
0.185" (4.70mm)
0.132" (3.35mm)
-40°C ~ 105°C
UL94 V-0
Tin
-
-
Board Hooks
4A
250VAC
22-14-2034
0022142034
CONN RCPT 3POS 0.1 TIN PCB
Molex
0
In Stock
Check Lead Time
5,418 : ¥1.52981
Tray
Tray
Active
Receptacle, Bottom Entry
Non-Gendered
Board to Board or Cable
3
All
0.100" (2.54mm)
1
-
Through Hole
Solder
Push-Pull
Tin
100.0µin (2.54µm)
White
0.311" (7.90mm)
0.132" (3.35mm)
-40°C ~ 80°C
UL94 V-0
Tin
-
-
Board Hooks
2.5A
250VAC
44812-0003
0448120003
CONN RCPT 3POS 0.1 TIN PCB
Molex
0
In Stock
Obsolete
Tray
Obsolete
Receptacle, Bottom or Top Entry
Female Socket
Board to Board
3
All
0.100" (2.54mm)
1
-
Through Hole
Solder
Push-Pull
Tin
200.0µin (5.08µm)
Black
0.177" (4.50mm)
0.136" (3.46mm)
-40°C ~ 105°C
UL94 V-0
Tin
-
-
-
-
250VAC, 176VDC
44812-0021
0448120021
CONN RCPT 3POS 0.1 GOLD PCB
Molex
0
In Stock
Obsolete
Tray
Obsolete
Receptacle, Bottom or Top Entry
Female Socket
Board to Board
3
All
0.100" (2.54mm)
1
-
Through Hole
Solder
Push-Pull
Gold
15.0µin (0.38µm)
Black
0.177" (4.50mm)
0.136" (3.46mm)
-40°C ~ 105°C
UL94 V-0
Tin
-
-
-
-
250VAC, 176VDC
Showing
of 10

Headers, Receptacles, Female Sockets


This type of header (receptacle) contains female sockets within a plastic housing and is meant to be mated with a rectangular cable connector or a male pin header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.