Headers, Receptacles, Female Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Style | Number of Positions | Number of Positions Loaded | Pitch - Mating | Number of Rows | Row Spacing - Mating | Mounting Type | Termination | Fastening Type | Contact Finish - Mating | Contact Finish Thickness - Mating | Insulation Color | Insulation Height | Contact Length - Post | Operating Temperature | Material Flammability Rating | Contact Finish - Post | Mated Stacking Heights | Ingress Protection | Features | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
34,306 In Stock | 1 : ¥2.22000 Tray | Tray | Active | Receptacle | Non-Gendered | Board to Board or Cable | 3 | All | 0.100" (2.54mm) | 1 | - | Board Edge, Through Hole, Right Angle | Solder | Push-Pull | Tin | 100.0µin (2.54µm) | White | 0.185" (4.70mm) | 0.132" (3.35mm) | -40°C ~ 80°C | UL94 V-0 | Tin | - | - | Board Hooks | 2.5A | 250VAC | |||
1,852 In Stock | 1 : ¥3.45000 Tray | Tray | Active | Receptacle | Non-Gendered | Board to Board or Cable | 3 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Tin | 100.0µin (2.54µm) | White | 0.311" (7.90mm) | 0.132" (3.35mm) | -40°C ~ 80°C | UL94 V-0 | Tin | - | - | Board Hooks | 2.5A | 250VAC | |||
5,567 In Stock | 1 : ¥3.78000 Tray | Tray | Active | Receptacle | Non-Gendered | Board to Board or Cable | 3 | All | 0.100" (2.54mm) | 1 | - | Board Edge, Through Hole, Right Angle | Solder | Push-Pull | Gold | 15.0µin (0.38µm) | White | 0.185" (4.70mm) | 0.132" (3.35mm) | -40°C ~ 80°C | UL94 V-0 | Tin | - | - | Board Hooks | 2.5A | 250VAC | |||
1,555 In Stock | 1 : ¥5.99000 Tray | Tray | Active | Receptacle | Non-Gendered | Board to Board or Cable | 3 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Tin | 100.0µin (2.54µm) | White | 0.311" (7.90mm) | 0.132" (3.35mm) | -40°C ~ 80°C | UL94 V-0 | Tin | - | - | - | 2.5A | 250VAC | |||
6,175 In Stock | 1 : ¥3.86000 Tray | Tray | Active | Receptacle | Non-Gendered | Board to Board or Cable | 3 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | 15.0µin (0.38µm) | White | 0.311" (7.90mm) | 0.132" (3.35mm) | -40°C ~ 80°C | UL94 V-0 | Tin | - | - | Board Hooks | 2.5A | 250VAC | |||
400 In Stock | 1 : ¥2.96000 Tray | Tray | Active | Receptacle, Bottom Entry | Non-Gendered | Board to Board or Cable | 3 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | 15.0µin (0.38µm) | White | 0.311" (7.90mm) | 0.132" (3.35mm) | -40°C ~ 80°C | UL94 V-0 | Tin | - | - | Board Hooks | 2.5A | 250VAC | |||
0 In Stock Check Lead Time | 1 : ¥8.29000 Tray | Tray | Active | Receptacle | Non-Gendered | Board to Board or Cable | 3 | All | 0.100" (2.54mm) | 1 | - | Board Edge, Through Hole, Right Angle | Solder | Push-Pull | Tin | 100.0µin (2.54µm) | White | 0.185" (4.70mm) | 0.132" (3.35mm) | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | Board Hooks | 4A | 250VAC | |||
0 In Stock Check Lead Time | 5,418 : ¥1.52981 Tray | Tray | Active | Receptacle, Bottom Entry | Non-Gendered | Board to Board or Cable | 3 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Tin | 100.0µin (2.54µm) | White | 0.311" (7.90mm) | 0.132" (3.35mm) | -40°C ~ 80°C | UL94 V-0 | Tin | - | - | Board Hooks | 2.5A | 250VAC | |||
0 In Stock | Obsolete | Tray | Obsolete | Receptacle, Bottom or Top Entry | Female Socket | Board to Board | 3 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Tin | 200.0µin (5.08µm) | Black | 0.177" (4.50mm) | 0.136" (3.46mm) | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | - | - | 250VAC, 176VDC | |||
0 In Stock | Obsolete | Tray | Obsolete | Receptacle, Bottom or Top Entry | Female Socket | Board to Board | 3 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | 15.0µin (0.38µm) | Black | 0.177" (4.50mm) | 0.136" (3.46mm) | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | - | - | 250VAC, 176VDC |