Headers, Receptacles, Female Sockets

Results: 17
Series
310311315316801
Packaging
BulkTube
Connector Type
Elevated SocketReceptacle
Termination
Press-Fit, SolderSolder
Contact Finish Thickness - Mating
10.0µin (0.25µm)30.0µin (0.76µm)
Insulation Height
0.071" (1.80mm)0.110" (2.79mm)0.165" (4.20mm)0.236" (6.00mm)0.276" (7.00mm)0.315" (8.00mm)0.402" (10.20mm)0.472" (12.00mm)0.594" (15.09mm)
Contact Length - Post
0.095" (2.41mm)0.104" (2.64mm)0.108" (2.75mm)0.118" (3.00mm)0.125" (3.18mm)0.143" (3.63mm)0.170" (4.32mm)
Contact Finish - Post
TinTin-Lead
Current Rating (Amps)
3A4.5A
Voltage Rating
100V, 150VDC-
Stocking Options
Environmental Options
Media
Marketplace Product
17Results

Showing
of 17
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Style
Number of Positions
Number of Positions Loaded
Pitch - Mating
Number of Rows
Row Spacing - Mating
Mounting Type
Termination
Fastening Type
Contact Finish - Mating
Contact Finish Thickness - Mating
Insulation Color
Insulation Height
Contact Length - Post
Operating Temperature
Material Flammability Rating
Contact Finish - Post
Mated Stacking Heights
Ingress Protection
Features
Current Rating (Amps)
Voltage Rating
3,174
In Stock
Value Added Item
1 : ¥7.88000
Bulk
Bulk
Active
Receptacle
Female Socket
Board to Board
6
All
0.100" (2.54mm)
1
-
Through Hole
Solder
Push-Pull
Gold
30.0µin (0.76µm)
Black
0.071" (1.80mm)
0.095" (2.41mm)
-55°C ~ 125°C
UL94 V-0
Tin
-
-
-
3A
100V, 150VDC
1,061
In Stock
Value Added Item
1 : ¥7.88000
Bulk
Bulk
Active
Receptacle
Female Socket
Board to Board
6
All
0.100" (2.54mm)
1
-
Through Hole
Solder
Push-Pull
Gold
30.0µin (0.76µm)
Black
0.071" (1.80mm)
0.095" (2.41mm)
-55°C ~ 125°C
UL94 V-0
Tin
-
-
-
3A
100V, 150VDC
3,308
In Stock
Value Added Item
1 : ¥8.54000
Bulk
Bulk
Active
Receptacle
Female Socket
Board to Board
6
All
0.100" (2.54mm)
1
-
Through Hole
Solder
Push-Pull
Gold
30.0µin (0.76µm)
Black
0.110" (2.79mm)
0.108" (2.75mm)
-55°C ~ 125°C
UL94 V-0
Tin
-
-
-
3A
100V, 150VDC
155
In Stock
Value Added Item
1 : ¥8.62000
Bulk
Bulk
Active
Receptacle
Female Socket
Board to Board
6
All
0.100" (2.54mm)
1
-
Through Hole
Solder
Push-Pull
Gold
30.0µin (0.76µm)
Black
0.110" (2.79mm)
0.108" (2.75mm)
-55°C ~ 125°C
UL94 V-0
Tin-Lead
-
-
-
3A
100V, 150VDC
688
In Stock
Value Added Item
1 : ¥11.66000
Bulk
Bulk
Active
Elevated Socket
Female Socket
Board to Board
6
All
0.100" (2.54mm)
1
-
Through Hole
Solder
Push-Pull
Gold
30.0µin (0.76µm)
Black
0.315" (8.00mm)
0.118" (3.00mm)
-55°C ~ 125°C
UL94 V-0
Tin
-
-
-
3A
-
529
In Stock
Value Added Item
1 : ¥16.34000
Bulk
Bulk
Active
Receptacle
Female Socket
Board to Board
6
All
0.100" (2.54mm)
1
-
Through Hole
Solder
Push-Pull
Gold
30.0µin (0.76µm)
Black
0.165" (4.20mm)
0.125" (3.18mm)
-55°C ~ 125°C
UL94 V-0
Tin
-
-
-
4.5A
-
300
In Stock
Value Added Item
1 : ¥16.67000
Bulk
Bulk
Active
Elevated Socket
Female Socket
Board to Board
6
All
0.100" (2.54mm)
1
-
Through Hole
Solder
Push-Pull
Gold
30.0µin (0.76µm)
Black
0.594" (15.09mm)
0.118" (3.00mm)
-55°C ~ 125°C
UL94 V-0
Tin
-
-
-
3A
-
0
In Stock
Value Added Item
1 : ¥9.36000
Tube
Tube
Active
Receptacle
Female Socket
Board to Board
6
All
0.100" (2.54mm)
1
-
Through Hole
Solder
Push-Pull
Gold
30.0µin (0.76µm)
Black
0.110" (2.79mm)
0.170" (4.32mm)
-55°C ~ 125°C
UL94 V-0
Tin
-
-
-
3A
100V, 150VDC
0
In Stock
Value Added Item
1 : ¥11.58000
Tube
Tube
Active
Elevated Socket
Female Socket
Board to Board
6
All
0.100" (2.54mm)
1
-
Through Hole
Solder
Push-Pull
Gold
30.0µin (0.76µm)
Black
0.236" (6.00mm)
0.118" (3.00mm)
-55°C ~ 125°C
UL94 V-0
Tin-Lead
-
-
-
3A
-
0
In Stock
Value Added Item
1 : ¥11.74000
Tube
Tube
Active
Elevated Socket
Female Socket
Board to Board
6
All
0.100" (2.54mm)
1
-
Through Hole
Solder
Push-Pull
Gold
30.0µin (0.76µm)
Black
0.315" (8.00mm)
0.118" (3.00mm)
-55°C ~ 125°C
UL94 V-0
Tin-Lead
-
-
-
3A
-
0
In Stock
Value Added Item
1 : ¥12.81000
Tube
Tube
Active
Elevated Socket
Female Socket
Board to Board
6
All
0.100" (2.54mm)
1
-
Through Hole
Solder
Push-Pull
Gold
30.0µin (0.76µm)
Black
0.402" (10.20mm)
0.118" (3.00mm)
-55°C ~ 125°C
UL94 V-0
Tin
-
-
-
3A
-
0
In Stock
Value Added Item
1 : ¥14.04000
Bulk
Bulk
Active
Elevated Socket
Female Socket
Board to Board
6
All
0.100" (2.54mm)
1
-
Through Hole
Solder
Push-Pull
Gold
30.0µin (0.76µm)
Black
0.472" (12.00mm)
0.118" (3.00mm)
-55°C ~ 125°C
UL94 V-0
Tin
-
-
-
3A
-
0
In Stock
Value Added Item
1 : ¥14.04000
Bulk
Bulk
Active
Elevated Socket
Female Socket
Board to Board
6
All
0.100" (2.54mm)
1
-
Through Hole
Solder
Push-Pull
Gold
30.0µin (0.76µm)
Black
0.472" (12.00mm)
0.118" (3.00mm)
-55°C ~ 125°C
UL94 V-0
Tin-Lead
-
-
-
3A
-
0
In Stock
Value Added Item
1 : ¥18.31000
Bulk
Bulk
Active
Receptacle
Female Socket
Board to Board
6
All
0.100" (2.54mm)
1
-
Through Hole
Press-Fit, Solder
Push-Pull
Gold
30.0µin (0.76µm)
Black
0.276" (7.00mm)
0.104" (2.64mm)
-55°C ~ 125°C
UL94 V-0
Tin
-
-
-
4.5A
-
0
In Stock
Value Added Item
1 : ¥18.31000
Bulk
Bulk
Active
Receptacle
Female Socket
Board to Board
6
All
0.100" (2.54mm)
1
-
Through Hole
Press-Fit, Solder
Push-Pull
Gold
30.0µin (0.76µm)
Black
0.276" (7.00mm)
0.143" (3.63mm)
-55°C ~ 125°C
UL94 V-0
Tin
-
-
-
4.5A
-
0
In Stock
Value Added Item
1 : ¥18.31000
Bulk
Bulk
Active
Receptacle
Female Socket
Board to Board
6
All
0.100" (2.54mm)
1
-
Through Hole
Press-Fit, Solder
Push-Pull
Gold
30.0µin (0.76µm)
Black
0.276" (7.00mm)
0.104" (2.64mm)
-55°C ~ 125°C
UL94 V-0
Tin-Lead
-
-
-
4.5A
-
0
In Stock
Value Added Item
1 : ¥22.00000
Tube
Tube
Active
Receptacle
Female Socket
Board to Board
6
All
0.100" (2.54mm)
1
-
Through Hole
Solder
Push-Pull
Gold
10.0µin (0.25µm)
Black
0.110" (2.79mm)
0.125" (3.18mm)
-55°C ~ 125°C
UL94 V-0
Tin
-
-
-
3A
100V, 150VDC
Showing
of 17

Headers, Receptacles, Female Sockets


This type of header (receptacle) contains female sockets within a plastic housing and is meant to be mated with a rectangular cable connector or a male pin header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.