23 Headers, Receptacles, Female Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Style | Number of Positions | Number of Positions Loaded | Pitch - Mating | Number of Rows | Row Spacing - Mating | Mounting Type | Termination | Fastening Type | Contact Finish - Mating | Contact Finish Thickness - Mating | Insulation Color | Insulation Height | Contact Length - Post | Operating Temperature | Material Flammability Rating | Contact Finish - Post | Mated Stacking Heights | Ingress Protection | Features | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
413 In Stock | 1 : ¥8.54000 Tray | - | Tray | Active | Header | Female Socket | Board to Board | 23 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Tin | - | Black | 0.335" (8.51mm) | 0.126" (3.20mm) | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | - | 3A | 250V | ||
133 In Stock 206 Factory | 1 : ¥33.91000 Tube | Tube | Active | Receptacle | Forked | Board to Board | 23 | All | 0.050" (1.27mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | 20.0µin (0.51µm) | Black | 0.180" (4.57mm) | 0.115" (2.92mm) | -55°C ~ 125°C | - | Gold | - | - | - | - | - | |||
101 In Stock 272 Factory | 1 : ¥68.39000 Bulk | Bulk | Active | Elevated Socket | Female Socket | Board to Board | 23 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | 10.0µin (0.25µm) | Black | 0.500" (12.70mm) | 0.173" (4.40mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | - | - | |||
0 In Stock Check Lead Time | 1,728 : ¥9.73883 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 23 | All | 0.079" (2.00mm) | 1 | - | Through Hole | Solder | Push-Pull | Tin | 100.0µin (2.54µm) | Black | 0.177" (4.50mm) | 0.098" (2.50mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 2A | 200V | |||
498 In Stock 1,000 Factory Value Added Item | 1 : ¥21.43000 Bulk | Bulk | Active | Receptacle | Forked | Board to Board | 23 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Tin | - | Black | 0.180" (4.57mm) | 0.115" (2.92mm) | -55°C ~ 105°C | - | Tin | 6.09mm | - | - | - | - | |||
191 In Stock 352 Factory Value Added Item | 1 : ¥22.41000 Bulk | Bulk | Active | Receptacle | Forked | Board to Board or Cable | 23 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Tin | - | Black | 0.335" (8.51mm) | 0.104" (2.64mm) | -55°C ~ 105°C | UL94 V-0 | Tin | - | - | - | 4.7A per Contact | - | |||
0 In Stock 244 Factory Check Lead Time | 1 : ¥32.51000 Bulk | Bulk | Active | Receptacle | Forked | Board to Board or Cable | 23 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Kinked Pin, Solder | Push-Pull | Gold | 30.0µin (0.76µm) | Black | 0.335" (8.51mm) | 0.104" (2.64mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 4.7A per Contact | - | |||
0 In Stock 206 Factory Check Lead Time | 1 : ¥35.30000 Tube | Tube | Active | Receptacle | Forked | Board to Board | 23 | All | 0.050" (1.27mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | 30.0µin (0.76µm) | Black | 0.180" (4.57mm) | 0.115" (2.92mm) | -55°C ~ 125°C | - | Tin | - | - | - | - | - | |||
0 In Stock 352 Factory Value Added Item | 1 : ¥41.38000 Bulk | Bulk | Active | Receptacle | Forked | Board to Board or Cable | 23 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | 20.0µin (0.51µm) | Black | 0.335" (8.51mm) | 0.104" (2.64mm) | -55°C ~ 125°C | UL94 V-0 | Gold | - | - | - | 4.7A per Contact | - | |||
153 In Stock 352 Factory Value Added Item | 1 : ¥43.10000 Bulk | Bulk | Active | Receptacle | Forked | Board to Board or Cable | 23 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | 30.0µin (0.76µm) | Black | 0.335" (8.51mm) | 0.104" (2.64mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 4.7A per Contact | - | |||
0 In Stock 352 Factory Value Added Item | 1 : ¥45.24000 Bulk | Bulk | Active | Receptacle | Forked | Board to Board or Cable | 23 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | 20.0µin (0.51µm) | Black | 0.335" (8.51mm) | 0.194" (4.93mm) | -55°C ~ 125°C | UL94 V-0 | Gold | - | - | - | - | 465VAC, 655VDC | |||
0 In Stock 157 Factory Value Added Item | 1 : ¥83.90000 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board or Cable | 23 | All | 0.079" (2.00mm) | 1 | - | Surface Mount | Solder | Push-Pull | Gold | 30.0µin (0.76µm) | Black | 0.140" (3.56mm) | - | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 3.2A per Contact | 350VAC | |||
0 In Stock Check Lead Time | 1,080 : ¥2.77734 Bulk | Bulk | Active | Receptacle | Forked | Board to Board | 23 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.335" (8.50mm) | 0.126" (3.20mm) | -55°C ~ 105°C | UL94 V-0 | - | - | - | - | 3A per Contact | - | |||
0 In Stock Check Lead Time | 4,560 : ¥3.22224 Tube | Tube | Active | Header | Forked | Board to Board | 23 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Tin | - | Black | 0.335" (8.50mm) | 0.126" (3.20mm) | -40°C ~ 105°C | UL94 V-0 | - | - | - | - | 3A per Contact | - | |||
0 In Stock Check Lead Time | 1,001 : ¥3.64840 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board | 23 | All | 0.079" (2.00mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.157" (4.00mm) | 0.110" (2.79mm) | -40°C ~ 105°C | UL94 V-0 | - | - | - | - | 3A per Contact | - | |||
0 In Stock Check Lead Time | 1,080 : ¥3.79437 Bulk | Bulk | Active | Receptacle | Forked | Board to Board | 23 | All | 0.100" (2.54mm) | 1 | - | Through Hole, Right Angle | Solder | Push-Pull | Gold | Flash | Black | 0.098" (2.50mm) | 0.126" (3.20mm) | -40°C ~ 105°C | UL94 V-0 | - | - | - | - | 3A per Contact | - | |||
0 In Stock Check Lead Time | 5,100 : ¥5.14264 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board | 23 | All | 0.050" (1.27mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.134" (3.40mm) | 0.094" (2.40mm) | -40°C ~ 105°C | UL94 V-0 | - | - | - | - | 1A | - | |||
0 In Stock Check Lead Time | 5,005 : ¥5.28195 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board | 23 | All | 0.079" (2.00mm) | 1 | - | Surface Mount | Solder | Push-Pull | Tin | - | Black | 0.181" (4.60mm) | - | -40°C ~ 105°C | UL94 V-0 | - | - | - | Pick and Place | 2A | - | |||
0 In Stock Check Lead Time | 5,005 : ¥5.53616 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board | 23 | All | 0.079" (2.00mm) | 1 | - | Surface Mount | Solder | Push-Pull | Gold | Flash | Black | 0.177" (4.50mm) | - | -40°C ~ 105°C | UL94 V-0 | - | - | - | Pick and Place | 2A | - | |||
0 In Stock Check Lead Time | 5,000 : ¥5.53617 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board | 23 | All | 0.100" (2.54mm) | 1 | - | Surface Mount | Solder | Push-Pull | Tin | - | Black | 0.197" (5.00mm) | - | -40°C ~ 105°C | UL94 V-0 | - | - | - | Pick and Place | 3A per Contact | - | |||
0 In Stock Check Lead Time | 5,400 : ¥5.63021 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board | 23 | All | 0.079" (2.00mm) | 1 | - | Surface Mount | Solder | Push-Pull | Tin | - | Black | 0.181" (4.60mm) | - | -40°C ~ 105°C | UL94 V-0 | - | - | - | Pick and Place | 2A | - | |||
0 In Stock Check Lead Time | 5,019 : ¥5.63542 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board | 23 | All | 0.050" (1.27mm) | 1 | - | Surface Mount | Solder | Push-Pull | Tin | - | Black | 0.181" (4.60mm) | - | -55°C ~ 105°C | UL94 V-0 | - | - | - | Pick and Place | 1A per Contact | - | |||
0 In Stock Check Lead Time | 5,400 : ¥5.86701 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board | 23 | All | 0.079" (2.00mm) | 1 | - | Surface Mount | Solder | Push-Pull | Gold | Flash | Black | 0.177" (4.50mm) | - | -40°C ~ 105°C | UL94 V-0 | - | - | - | Pick and Place | 2A | - | |||
0 In Stock Check Lead Time | 5,400 : ¥5.86701 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board | 23 | All | 0.100" (2.54mm) | 1 | - | Surface Mount | Solder | Push-Pull | Tin | - | Black | 0.197" (5.00mm) | - | -40°C ~ 105°C | UL94 V-0 | - | - | - | Pick and Place | 3A per Contact | - | |||
0 In Stock Check Lead Time | 5,019 : ¥5.93319 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board | 23 | All | 0.050" (1.27mm) | 1 | - | Surface Mount | Solder | Push-Pull | Gold | Flash | Black | 0.181" (4.60mm) | - | -55°C ~ 105°C | UL94 V-0 | - | - | - | Pick and Place | 1A per Contact | - |