22 Headers, Receptacles, Female Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Style | Number of Positions | Number of Positions Loaded | Pitch - Mating | Number of Rows | Row Spacing - Mating | Mounting Type | Termination | Fastening Type | Contact Finish - Mating | Contact Finish Thickness - Mating | Insulation Color | Insulation Height | Contact Length - Post | Operating Temperature | Material Flammability Rating | Contact Finish - Post | Mated Stacking Heights | Ingress Protection | Features | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,855 In Stock | 1 : ¥11.33000 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board | 22 | All | 0.049" (1.25mm) | 2 | 0.079" (2.00mm) | Through Hole | Solder | Friction Lock | Tin | - | Natural | 0.173" (4.40mm) | 0.079" (2.00mm) | -25°C ~ 85°C | UL94 V-0 | - | - | - | - | 1A | 50V | |||
2,306 In Stock | 1 : ¥10.43000 Tray | - | Tray | Active | Header | Female Socket | Board to Board | 22 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Tin | - | Black | 0.335" (8.51mm) | 0.126" (3.20mm) | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | - | 3A | 250V | ||
5,424 In Stock | 1 : ¥10.84000 Tray | - | Tray | Active | Header | Female Socket | Board to Board | 22 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.335" (8.51mm) | 0.126" (3.20mm) | -40°C ~ 105°C | UL94 V-0 | Gold | - | - | - | 3A | 250V | ||
1,660 In Stock | 1 : ¥11.08000 Tray | - | Tray | Active | Header | Female Socket | Board to Board | 22 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Tin | - | Black | 0.335" (8.51mm) | 0.126" (3.20mm) | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | - | 3A | 250V | ||
1,899 In Stock | 1 : ¥11.49000 Tray | - | Tray | Active | Header | Female Socket | Board to Board | 22 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.335" (8.51mm) | 0.126" (3.20mm) | -40°C ~ 105°C | UL94 V-0 | Gold | - | - | - | 3A | 250V | ||
744 In Stock | 1 : ¥15.52000 Tube | - | Tube | Active | Header | Female Socket | Board to Board | 22 | All | 0.079" (2.00mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.173" (4.40mm) | 0.094" (2.40mm) | -40°C ~ 105°C | UL94 V-0 | Gold | - | - | - | 2A | - | ||
4,376 In Stock | 1 : ¥22.58000 Cut Tape (CT) 450 : ¥16.60187 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle | Forked | Board to Cable/Wire | 22 | All | 0.059" (1.50mm) | 2 | - | Surface Mount | Solder | Latch Holder | Tin | 39.4µin (1.00µm) | Beige | 0.344" (8.75mm) | - | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | Pick and Place, Solder Retention | - | - | |||
644 In Stock 1,000 Factory | 1 : ¥29.06000 Bulk | Bulk | Active | Receptacle | Forked | Board to Board | 22 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | 3.00µin (0.076µm) | Black | 0.180" (4.57mm) | 0.115" (2.92mm) | -55°C ~ 105°C | - | Tin | - | - | - | 5.5A per Contact | 406VAC | |||
610 In Stock | 1 : ¥36.45000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board or Cable | 22 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Through Hole | Solder | Push-Pull | Gold | 15.0µin (0.38µm) | Black | 0.175" (4.45mm) | 0.118" (3.00mm) | -55°C ~ 125°C | - | Tin | - | - | - | 1A | 125V | |||
911 In Stock | 1 : ¥48.36000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 22 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Through Hole, Right Angle | Solder | Push-Pull | Gold | 10.0µin (0.25µm) | Black | 0.191" (4.85mm) | 0.118" (3.00mm) | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | - | - | 250VAC | |||
3,854 In Stock | 1 : ¥8.54000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 22 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Surface Mount | Solder | Push-Pull | Tin | 98.4µin (2.50µm) | Black | 0.175" (4.45mm) | - | -55°C ~ 125°C | - | Tin | - | - | Board Guide | 1A | 125V | |||
2,752 In Stock | 1 : ¥13.63000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 22 | All | 0.050" (1.27mm) | 2 | 0.050" (1.27mm) | Surface Mount | Solder | Push-Pull | Gold | 10.0µin (0.25µm) | Black | 0.177" (4.50mm) | - | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | - | - | - | |||
1,444 In Stock | 1 : ¥15.68000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 22 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Gold | 30.0µin (0.76µm) | Blue | 0.275" (6.99mm) | 0.114" (2.90mm) | - | UL94 V-0 | Tin | 11.04mm | - | - | - | - | |||
835 In Stock | 1 : ¥17.98000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 22 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | 30.0µin (0.76µm) | Blue | 0.275" (6.99mm) | 0.114" (2.90mm) | - | UL94 V-0 | Tin | 11.04mm | - | - | - | - | |||
659 In Stock | 1 : ¥18.72000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 22 | All | 0.050" (1.27mm) | 2 | 0.050" (1.27mm) | Through Hole | Solder | Push-Pull | Gold | 10.0µin (0.25µm) | Black | 0.173" (4.40mm) | 0.094" (2.40mm) | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | - | - | - | |||
414 In Stock | 1 : ¥26.68000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 22 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Surface Mount | Solder | Push-Pull | Gold | 10.0µin (0.25µm) | Black | 0.083" (2.10mm) | - | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | Board Guide | 4.1A per Contact | - | |||
4,157 In Stock | 1 : ¥27.34000 Cut Tape (CT) 550 : ¥20.85784 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle | Forked | Board to Cable/Wire | 22 | All | 0.059" (1.50mm) | 2 | - | Surface Mount, Right Angle | Solder | Latch Holder | Tin | 39.4µin (1.00µm) | Beige | 0.360" (9.14mm) | - | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | Pick and Place, Solder Retention | - | - | |||
1,560 In Stock | 1 : ¥27.42000 Cut Tape (CT) 800 : ¥20.00740 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle | Forked | Board to Board or Cable | 22 | All | 0.100" (2.54mm) | 2 | - | Surface Mount | Solder | Latch Lock | Tin | - | Red | 0.207" (5.25mm) | - | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | Pick and Place | 1.5A per Contact | 100VAC | |||
3,384 In Stock | 1 : ¥27.50000 Cut Tape (CT) 350 : ¥18.80046 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle, Pass Through | Female Socket | Board to Board or Cable | 22 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Surface Mount | Solder | Push-Pull | Gold | 3.00µin (0.076µm) | Black | 0.290" (7.37mm) | - | -55°C ~ 125°C | - | Tin | - | - | - | 5.2A per Contact | 405VAC, 572VDC | |||
198 In Stock | 1 : ¥30.05000 Bulk | Bulk | Active | Receptacle | Forked | Board to Board or Cable | 22 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Gold | 3.00µin (0.076µm) | Black | 0.335" (8.51mm) | 0.584" (14.83mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 4.7A per Contact | - | |||
473 In Stock 207 Factory | 1 : ¥32.43000 Tube | Tube | Active | Receptacle | Forked | Board to Board | 22 | All | 0.050" (1.27mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | 20.0µin (0.51µm) | Black | 0.180" (4.57mm) | 0.115" (2.92mm) | -55°C ~ 125°C | - | Gold | - | - | - | - | - | |||
814 In Stock | 1 : ¥33.17000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board or Cable | 22 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Surface Mount | Solder | Push-Pull | Gold | 15.0µin (0.38µm) | Black | 0.175" (4.45mm) | - | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 1A | 125V | |||
1,198 In Stock | 1 : ¥33.82000 Cut Tape (CT) 1,300 : ¥14.05929 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle | Female Socket | Board to Board | 22 | All | 0.050" (1.27mm) | 2 | 0.050" (1.27mm) | Surface Mount | Solder | Push-Pull | Gold | 3.00µin (0.076µm) | Black | 0.084" (2.14mm) | - | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | Pick and Place | 3.3A per Contact | 240VAC, 330VDC | |||
1,746 In Stock | 1 : ¥37.77000 Cut Tape (CT) 300 : ¥30.21207 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle | Forked | Board to Board or Cable | 22 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Surface Mount | Solder | Push-Pull | Gold | 10.0µin (0.25µm) | Black | 0.300" (7.62mm) | - | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | Board Guide, Pick and Place | 3.8A per Contact | - | |||
1,000 In Stock | 1 : ¥39.82000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board or Cable | 22 | All | 0.050" (1.27mm) | 2 | 0.050" (1.27mm) | Surface Mount | Solder | Push-Pull | Gold | 10.0µin (0.25µm) | Black | 0.185" (4.70mm) | - | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | Pick and Place | 2.9A per Contact | - |