192 Headers, Receptacles, Female Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Style | Number of Positions | Number of Positions Loaded | Pitch - Mating | Number of Rows | Row Spacing - Mating | Mounting Type | Termination | Fastening Type | Contact Finish - Mating | Contact Finish Thickness - Mating | Insulation Color | Insulation Height | Contact Length - Post | Operating Temperature | Material Flammability Rating | Contact Finish - Post | Mated Stacking Heights | Ingress Protection | Features | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1 : ¥260.25000 Tube | Tube | Active | Receptacle | Forked | Board to Board or Cable | 192 | All | 0.079" (2.00mm) | 4 | 0.079" (2.00mm) | Through Hole | Solder | Push-Pull | Gold | 10.0µin (0.25µm) | Black | 0.250" (6.35mm) | 0.090" (2.29mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 5.1A per Contact | - | |||
0 In Stock Check Lead Time | 1 : ¥263.53000 Tube | Tube | Active | Socket | Forked | Board to Board | 192 | 191 | 0.079" (2.00mm) | 6 | 0.079" (2.00mm) | Through Hole | Solder | Push-Pull | Gold | 10.0µin (0.25µm) | Black | 0.250" (6.35mm) | 0.090" (2.29mm) | -55°C ~ 125°C | - | Tin | - | - | - | - | - | |||
0 In Stock Check Lead Time | 1 : ¥334.55000 Bulk | Bulk | Active | Elevated Socket | Forked | Board to Board or Cable | 192 | All | 0.079" (2.00mm) | 4 | 0.079" (2.00mm) | Through Hole | Solder | Push-Pull | Gold | 3.00µin (0.076µm) | Black | 0.309" (7.85mm) | 0.541" (13.74mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 4.5A per Contact | - | |||
0 In Stock Check Lead Time | 1 : ¥394.73000 Tube | Tube | Active | Receptacle | Forked | Board to Board or Cable | 192 | All | 0.079" (2.00mm) | 6 | 0.079" (2.00mm) | Through Hole | Solder | Push-Pull | Gold | 30.0µin (0.76µm) | Black | 0.250" (6.35mm) | 0.208" (5.28mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 5.1A per Contact | - | |||
0 In Stock Check Lead Time | 5 : ¥423.49400 Tube | Tube | Active | Elevated Socket | Forked | Board to Board or Cable | 192 | All | 0.079" (2.00mm) | 4 | 0.079" (2.00mm) | Through Hole | Solder | Push-Pull | Gold | 10.0µin (0.25µm) | Black | 0.750" (19.05mm) | 0.100" (2.54mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 4.5A per Contact | - | |||
0 In Stock | 60 : ¥2,673.94017 Bulk | Bulk | Discontinued at Digi-Key | Receptacle | Female Socket | Board to Board | 192 | All | 0.050" (1.27mm) | 2 | 0.150" (3.81mm) | Through Hole | Solder | Push-Pull | Gold | 50.0µin (1.27µm) | Gray | 0.220" (5.60mm) | - | - | - | Tin-Lead | - | - | Mating Guide | - | - |