18 (16 + 2 Power) Headers, Receptacles, Female Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Style | Number of Positions | Number of Positions Loaded | Pitch - Mating | Number of Rows | Row Spacing - Mating | Mounting Type | Termination | Fastening Type | Contact Finish - Mating | Contact Finish Thickness - Mating | Insulation Color | Insulation Height | Contact Length - Post | Operating Temperature | Material Flammability Rating | Contact Finish - Post | Mated Stacking Heights | Ingress Protection | Features | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
439 In Stock | 1 : ¥52.21000 Tray | Tray | Active | Receptacle | Forked | Board to Board | 18 (16 + 2 Power) | All | - | 4 | 0.079" (2.00mm) | Through Hole | Solder | Push-Pull | Gold | 10.0µin (0.25µm) | Black | 0.298" (7.57mm) | 0.107" (2.71mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | Board Lock, Mounting Flange | - | - | |||
15 In Stock | 1 : ¥49.34000 Tray | Tray | Active | Receptacle | Forked | Board to Board | 18 (16 + 2 Power) | All | - | 4 | 0.079" (2.00mm) | Through Hole | Solder | Push-Pull | Gold | 10.0µin (0.25µm) | Black | 0.298" (7.57mm) | 0.107" (2.71mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | - | - | |||
0 In Stock Check Lead Time | 1 : ¥40.64000 Tray | Tray | Active | Receptacle | Forked | Board to Board | 18 (16 + 2 Power) | All | - | 4 | 0.079" (2.00mm) | Through Hole | Solder | Push-Pull | Tin | - | Black | 0.298" (7.57mm) | 0.107" (2.71mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | - | - | |||
0 In Stock Check Lead Time | 1 : ¥40.64000 Tray | Tray | Active | Receptacle | Forked | Board to Board | 18 (16 + 2 Power) | All | - | 4 | 0.079" (2.00mm) | Through Hole | Solder | Push-Pull | Tin | - | Black | 0.298" (7.57mm) | 0.139" (3.53mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | - | - | |||
0 In Stock Check Lead Time | 1 : ¥41.70000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 18 (16 + 2 Power) | All | - | 2 | - | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.250" (6.35mm) | 0.090" (2.29mm) | - | - | Tin | - | - | - | - | - | |||
0 In Stock Check Lead Time | 1 : ¥43.35000 Tray | Tray | Active | Receptacle | Forked | Board to Board | 18 (16 + 2 Power) | All | - | 4 | 0.079" (2.00mm) | Through Hole | Solder | Push-Pull | Tin | - | Black | 0.298" (7.57mm) | 0.139" (3.53mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | Board Lock, Mounting Flange | - | - | |||
0 In Stock Check Lead Time | 1 : ¥43.35000 Tray | Tray | Active | Receptacle | Forked | Board to Board | 18 (16 + 2 Power) | All | - | 4 | 0.079" (2.00mm) | Through Hole | Solder | Push-Pull | Tin | - | Black | 0.298" (7.57mm) | 0.107" (2.71mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | Board Lock, Mounting Flange | - | - | |||
0 In Stock Check Lead Time | 1 : ¥49.34000 Tray | Tray | Active | Receptacle | Forked | Board to Board | 18 (16 + 2 Power) | All | - | 4 | 0.079" (2.00mm) | Through Hole | Solder | Push-Pull | Gold | 10.0µin (0.25µm) | Black | 0.298" (7.57mm) | 0.139" (3.53mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | - | - | |||
0 In Stock Check Lead Time | 1 : ¥50.32000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 18 (16 + 2 Power) | All | - | 2 | - | Through Hole | Solder | Push-Pull | Gold | - | Black | 0.250" (6.35mm) | 0.090" (2.29mm) | - | - | Tin | - | - | - | - | - | |||
0 In Stock Check Lead Time | 1 : ¥52.21000 Tray | Tray | Active | Receptacle | Forked | Board to Board | 18 (16 + 2 Power) | All | - | 4 | 0.079" (2.00mm) | Through Hole | Solder | Push-Pull | Gold | 10.0µin (0.25µm) | Black | 0.298" (7.57mm) | 0.139" (3.53mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | Board Lock, Mounting Flange | - | - | |||
0 In Stock Check Lead Time | 1 : ¥56.73000 Tray | Tray | Active | Receptacle | Forked | Board to Board | 18 (16 + 2 Power) | All | - | 4 | 0.079" (2.00mm) | Through Hole, Right Angle | Solder | Push-Pull | Gold | 10.0µin (0.25µm) | Black | 0.400" (10.16mm) | 0.107" (2.71mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | Mounting Flange, Mounting Hardware | - | - | |||
0 In Stock Check Lead Time | 1 : ¥56.73000 Tray | Tray | Active | Receptacle | Forked | Board to Board | 18 (16 + 2 Power) | All | - | 4 | 0.079" (2.00mm) | Through Hole, Right Angle | Solder | Push-Pull | Gold | 10.0µin (0.25µm) | Black | 0.400" (10.16mm) | 0.139" (3.53mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | Mounting Flange, Mounting Hardware | - | - | |||
0 In Stock Check Lead Time | 17 : ¥105.90294 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 18 (16 + 2 Power) | All | 0.100" (2.54mm) | 2 | - | Surface Mount | Solder | Push-Pull | Gold | 10.0µin (0.25µm) | Black | 0.354" (9.00mm) | - | -55°C ~ 125°C | - | Tin | - | - | Board Lock | - | - | |||
0 In Stock Check Lead Time | 17 : ¥107.84412 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 18 (16 + 2 Power) | All | 0.100" (2.54mm) | 2 | - | Surface Mount | Solder | Push-Pull | Gold | 10.0µin (0.25µm) | Black | 0.354" (9.00mm) | - | -55°C ~ 125°C | - | Tin | - | - | Board Lock, Pick and Place | - | - |