120 Headers, Receptacles, Female Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Style | Number of Positions | Number of Positions Loaded | Pitch - Mating | Number of Rows | Row Spacing - Mating | Mounting Type | Termination | Fastening Type | Contact Finish - Mating | Contact Finish Thickness - Mating | Insulation Color | Insulation Height | Contact Length - Post | Operating Temperature | Material Flammability Rating | Contact Finish - Post | Mated Stacking Heights | Ingress Protection | Features | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
274 In Stock 754 Factory | 1 : ¥284.72000 Tube | Tube | Active | Receptacle | Forked | Board to Board | 120 | All | 0.079" (2.00mm) | 4 | 0.079" (2.00mm) | Through Hole | Press-Fit, Solder | Push-Pull | Gold | 20.0µin (0.51µm) | Black | 0.368" (9.35mm) | 0.482" (12.24mm) | -55°C ~ 125°C | - | - | - | - | - | - | - | |||
1,224 In Stock 1,845 Factory | 1 : ¥311.73000 Tube | Tube | Active | Receptacle | Forked | Board to Board | 120 | All | 0.079" (2.00mm) | 4 | 0.079" (2.00mm) | Through Hole | Press-Fit, Solder | Push-Pull | Gold | 15.0µin (0.38µm) | Black | 0.368" (9.35mm) | 0.482" (12.24mm) | -55°C ~ 125°C | - | - | - | - | - | - | - | |||
131 In Stock 2,997 Factory | 1 : ¥320.59000 Tube | Tube | Active | Elevated Socket | Forked | Board to Board or Cable | 120 | All | 0.079" (2.00mm) | 4 | 0.079" (2.00mm) | Through Hole | Solder | Push-Pull | Gold | 20.0µin (0.51µm) | Black | 0.368" (9.35mm) | 0.090" (2.29mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 4.5A per Contact | - | |||
189 In Stock 315 Factory | 1 : ¥371.66000 Tube | Tube | Active | Receptacle | Forked | Board to Board | 120 | All | 0.079" (2.00mm) | 4 | 0.079" (2.00mm) | Through Hole | Press-Fit, Solder | Push-Pull | Gold | 15.0µin (0.38µm) | Black | 0.368" (9.35mm) | 0.482" (12.24mm) | -55°C ~ 125°C | - | - | - | - | - | - | - | |||
339 In Stock 5,850 Factory | 1 : ¥384.30000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 120 | All | 0.050" (1.27mm) | 4 | 0.050" (1.27mm) | Through Hole | Solder | Push-Pull | Gold | 10.0µin (0.25µm) | Black | 0.180" (4.57mm) | 0.120" (3.05mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | Board Lock | 2.6A per Contact | - | |||
134 In Stock 477 Factory | 1 : ¥384.71000 Tube | Tube | Active | Elevated Socket | Forked | Board to Board or Cable | 120 | All | 0.079" (2.00mm) | 4 | 0.079" (2.00mm) | Through Hole | Solder | Push-Pull | Gold | 20.0µin (0.51µm) | Black | 0.368" (9.35mm) | 0.482" (12.24mm) | -55°C ~ 125°C | UL94 V-0 | Gold | - | - | - | 4.5A per Contact | - | |||
101 In Stock | 1 : ¥113.30000 Tube | Tube | Active | Socket | Forked | Board to Board | 120 | All | 0.079" (2.00mm) | 4 | 0.079" (2.00mm) | Through Hole | Solder | Push-Pull | Gold | 3.00µin (0.076µm) | Black | 0.250" (6.35mm) | 0.090" (2.29mm) | -55°C ~ 125°C | - | Tin | - | - | - | - | - | |||
250 In Stock 89 Factory | 1 : ¥142.28000 Tube | Tube | Active | Receptacle, Pass Through | Female Socket | Board to Board or Cable | 120 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Surface Mount | Solder | Push-Pull | Gold | 10.0µin (0.25µm) | Black | 0.177" (4.50mm) | - | -55°C ~ 125°C | - | - | - | - | - | 3.2A per Contact | - | |||
105 In Stock | 1 : ¥162.64000 Tube | Tube | Active | Receptacle | Forked | Board to Board or Cable | 120 | All | 0.079" (2.00mm) | 3 | 0.079" (2.00mm) | Through Hole | Solder | Push-Pull | Gold | 10.0µin (0.25µm) | Black | 0.250" (6.35mm) | 0.090" (2.29mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 5.1A per Contact | - | |||
109 In Stock | 1 : ¥355.07000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 120 | All | 0.050" (1.27mm) | 4 | 0.050" (1.27mm) | Through Hole | Solder | Push-Pull | Gold | 10.0µin (0.25µm) | Black | 0.180" (4.57mm) | 0.075" (1.91mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | Board Lock | 2.6A per Contact | - | |||
918 In Stock | 1 : ¥173.97000 Cut Tape (CT) 425 : ¥115.26605 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle | Forked | Board to Board | 120 | All | 0.050" (1.27mm) | 4 | 0.050" (1.27mm) | Surface Mount | Solder | Push-Pull | Gold | 30.0µin (0.76µm) | Black | 0.160" (4.06mm) | - | -55°C ~ 125°C | UL94 V-0 | Gold | - | - | Board Guide, Pick and Place | 2.4A per Contact | - | |||
0 In Stock | Active | Tube | Active | Receptacle | Female Socket | Board to Board | 120 | All | 0.050" (1.27mm) | 2 | 0.100" (2.54mm) | Through Hole, Right Angle | Solder | Push-Pull | Gold | 30.0µin (0.76µm) | Natural | 0.315" (8.00mm) | 0.125" (3.18mm) | -65°C ~ 125°C | - | Tin-Lead | - | - | Ground Bus (Plane) | - | 30VAC | |||
17 In Stock | 1 : ¥350.97000 Tube | Tube | Active | Elevated Socket | Forked | Board to Board or Cable | 120 | All | 0.079" (2.00mm) | 4 | 0.079" (2.00mm) | Through Hole | Solder | Push-Pull | Gold | 20.0µin (0.51µm) | Black | 0.368" (9.35mm) | 0.482" (12.24mm) | -55°C ~ 125°C | UL94 V-0 | Gold | - | - | - | 4.5A per Contact | - | |||
47 In Stock | 1 : ¥401.21000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 120 | All | 0.050" (1.27mm) | 4 | 0.050" (1.27mm) | Through Hole | Solder | Push-Pull | Gold | 30.0µin (0.76µm) | Black | 0.180" (4.57mm) | 0.075" (1.91mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | Board Lock | 2.6A per Contact | - | |||
87 In Stock | 1 : ¥150.49000 Bulk | Bulk | Active | Receptacle | Forked | Board to Board | 120 | All | 0.050" (1.27mm) | 4 | 0.050" (1.27mm) | Surface Mount | Solder | Push-Pull | Gold | 10.0µin (0.25µm) | Black | 0.160" (4.06mm) | - | -55°C ~ 125°C | UL94 V-0 | Gold | - | - | Pick and Place | 2.4A per Contact | - | |||
81 In Stock | 1 : ¥152.05000 Tube | Tube | Active | Receptacle | Forked | Board to Board | 120 | All | 0.050" (1.27mm) | 4 | 0.050" (1.27mm) | Surface Mount | Solder | Push-Pull | Gold | 10.0µin (0.25µm) | Black | 0.160" (4.06mm) | - | -55°C ~ 125°C | UL94 V-0 | Gold | - | - | Board Lock | 2.4A per Contact | - | |||
61 In Stock | 1 : ¥152.05000 Tube | Tube | Active | Receptacle | Forked | Board to Board | 120 | All | 0.050" (1.27mm) | 4 | 0.050" (1.27mm) | Surface Mount | Solder | Push-Pull | Gold | 10.0µin (0.25µm) | Black | 0.160" (4.06mm) | - | -55°C ~ 125°C | UL94 V-0 | Gold | - | - | Board Guide | 2.4A per Contact | - | |||
31 In Stock | 1 : ¥162.64000 Tube | Tube | Active | Receptacle | Forked | Board to Board or Cable | 120 | All | 0.079" (2.00mm) | 4 | 0.079" (2.00mm) | Through Hole | Solder | Push-Pull | Gold | 10.0µin (0.25µm) | Black | 0.250" (6.35mm) | 0.090" (2.29mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 5.1A per Contact | - | |||
93 In Stock | 1 : ¥189.97000 Bulk | Bulk | Active | Receptacle | Forked | Board to Board or Cable | 120 | All | 0.100" (2.54mm) | 3 | 0.100" (2.54mm) | Through Hole, Right Angle | Solder | Push-Pull | Gold | 20.0µin (0.51µm) | Black | 0.295" (7.50mm) | 0.100" (2.54mm) | -55°C ~ 125°C | UL94 V-0 | Gold | - | - | - | - | 465VAC, 655VDC | |||
9 In Stock | 1 : ¥330.44000 Tube | Tube | Active | Elevated Socket | Forked | Board to Board or Cable | 120 | All | 0.079" (2.00mm) | 4 | 0.079" (2.00mm) | Through Hole | Solder | Push-Pull | Gold | 20.0µin (0.51µm) | Black | 0.368" (9.35mm) | 0.482" (12.24mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 4.5A per Contact | - | |||
22 In Stock 108 Factory | 1 : ¥373.79000 Tube | Tube | Active | Elevated Socket | Forked | Board to Board or Cable | 120 | All | 0.079" (2.00mm) | 4 | 0.079" (2.00mm) | Through Hole | Solder | Push-Pull | Gold | 20.0µin (0.51µm) | Black | 0.368" (9.35mm) | 0.090" (2.29mm) | -55°C ~ 125°C | UL94 V-0 | Gold | - | - | - | 4.5A per Contact | - | |||
14 In Stock | 14 : ¥406.81929 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board | 120 | All | 0.050" (1.27mm) | 4 | 0.050" (1.27mm) | Surface Mount, Through Hole | Solder | Push-Pull | Gold | 10.0µin (0.25µm) | Black | 0.185" (4.70mm) | 0.075" (1.91mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | Board Lock | 2.6A per Contact | - | |||
98 In Stock | 1 : ¥136.28000 Tube | Tube | Active | Elevated Socket | Forked | Board to Board or Cable | 120 | All | 0.079" (2.00mm) | 4 | 0.079" (2.00mm) | Through Hole | Solder | Push-Pull | Gold | 10.0µin (0.25µm) | Black | 0.570" (14.48mm) | 0.280" (7.11mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 4.5A per Contact | - | |||
100 In Stock | 1 : ¥136.69000 Bulk | Bulk | Active | Receptacle | Forked | Board to Board or Cable | 120 | All | 0.079" (2.00mm) | 5 | 0.079" (2.00mm) | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.250" (6.35mm) | 0.208" (5.28mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 5.1A per Contact | - | |||
22 In Stock | 1 : ¥142.77000 Tube | Tube | Active | Elevated Socket | Forked | Board to Board or Cable | 120 | All | 0.079" (2.00mm) | 4 | 0.079" (2.00mm) | Through Hole | Solder | Push-Pull | Gold | 3.00µin (0.076µm) | Black | 0.310" (7.87mm) | 0.148" (3.76mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 4.5A per Contact | - |