SparkFun Electronics Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1 : ¥3.69000 Bulk | - | Bulk | Active | Header | Male Pin | - | 4 | 1 | - | All | Board to Cable/Wire | Shrouded - 1 Wall | Through Hole | Solder | Push-Pull | - | - | - | - | Square | - | - | - | - | - | - | - | - | - | - | - | - | ||
0 In Stock Check Lead Time | 1 : ¥4.10000 Bulk | - | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 2 | 1 | - | All | Board to Cable/Wire | Shrouded - 1 Wall | Through Hole | Solder | Friction Lock | - | - | - | - | Square | - | - | - | - | - | - | - | - | - | - | - | - | ||
0 In Stock Check Lead Time | 1 : ¥4.10000 Bulk | - | Bulk | Active | Header | Male Pin | - | 3 | 1 | - | All | Board to Cable/Wire | Shrouded - 1 Wall | Through Hole | Solder | Push-Pull | - | - | - | - | Square | - | - | - | - | - | - | - | - | - | - | - | - | ||
0 In Stock Check Lead Time | 1 : ¥4.10000 Bulk | - | Bulk | Active | Header | Male Pin | - | 3 | 1 | - | All | Board to Board | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | - | - | - | - | Square | - | - | - | - | - | - | - | - | - | Black | - | - | ||
0 In Stock Check Lead Time | 1 : ¥4.60000 Bulk | - | Bulk | Active | Header | Male Pin | 0.039" (1.00mm) | 4 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount | Solder | Push-Pull | - | - | - | 0.167" (4.25mm) | Square | Tin-Lead | - | Tin-Lead | Copper Alloy | Polyamide (PA), Nylon | Solder Retention | -25°C ~ 85°C | - | UL94 V-0 | Natural | 1A | 50V | ||
0 In Stock Check Lead Time | 1 : ¥4.60000 Bulk | - | Bulk | Active | Header | Male Pin | 0.200" (5.08mm) | 4 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Push-Pull | - | - | - | 0.331" (8.40mm) | Circular | Tin | - | Tin | Brass | Polyamide (PA66), Nylon 6/6 | Board Guide | -25°C ~ 85°C | - | UL94 V-2 | White | 7A (AC/DC) | 250VAC/DC | ||
0 In Stock Check Lead Time | 1 : ¥6.16000 Bulk | - | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 4 | 1 | - | All | Board to Board | Unshrouded | Surface Mount, Right Angle | Solder | Push-Pull | 0.236" (6.00mm) | - | - | 0.136" (3.46mm) | Square | Gold | Flash | - | Copper Alloy | Polyamide (PA6T), Nylon 6T | Board Guide | -55°C ~ 105°C | - | UL94 V-0 | Black | 3A | - | ||
0 In Stock Check Lead Time | 1 : ¥6.16000 Bulk | - | Bulk | Active | Header | Male Pin | - | 8 | 1 | - | All | Board to Board | Unshrouded | Surface Mount | Solder | Push-Pull | - | - | - | - | Square | - | - | - | - | - | - | - | - | - | Black | - | - | ||
0 In Stock Check Lead Time | 1 : ¥6.16000 Bulk | - | Bulk | Active | Header | Male Pin | - | 6 | 1 | - | All | Board to Board | Unshrouded | Surface Mount | Solder | Push-Pull | - | - | - | - | Square | - | - | - | - | - | - | - | - | - | Black | - | - | ||
0 In Stock Check Lead Time | 1 : ¥6.16000 Bulk | - | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 6 | 2 | 0.100" (2.54mm) | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.236" (6.00mm) | 0.118" (3.00mm) | 0.454" (11.54mm) | 0.100" (2.54mm) | Square | Gold | Flash | - | Copper Alloy | Polybutylene Terephthalate (PBT) | - | -55°C ~ 105°C | - | UL94 V-0 | Black | 3A | - | ||
0 In Stock Check Lead Time | 1 : ¥6.16000 Bulk | - | Bulk | Active | Header | Male Pin | - | 12 | 1 | - | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | - | - | - | - | Square | - | - | - | - | - | - | - | - | - | Black | - | - | ||
0 In Stock Check Lead Time | 35 : ¥7.79943 Bulk | - | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 26 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Push-Pull | - | 0.122" (3.10mm) | - | 0.354" (9.00mm) | Square | Gold | Flash | Gold | Brass | Polybutylene Terephthalate (PBT) | - | - | - | UL94 V-0 | Black | - | - | ||
0 In Stock Check Lead Time | 1 : ¥7.80000 Bulk | - | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 16 | 2 | 0.100" (2.54mm) | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.157" (4.00mm) | 0.110" (2.80mm) | 0.368" (9.34mm) | 0.100" (2.54mm) | Square | - | - | - | Copper Alloy | Thermoplastic | - | -55°C ~ 105°C | - | UL94 V-0 | Black | 3A | - | ||
0 In Stock Check Lead Time | 1 : ¥8.62000 Bulk | - | Bulk | Active | Header | Male Pin | 0.079" (2.00mm) | 2 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Kinked Pin, Solder | Detent Lock | - | 0.134" (3.40mm) | - | 0.197" (5.00mm) | Square | Tin | - | Tin | Brass | Polyamide (PA66), Nylon 6/6, Glass Filled | - | -25°C ~ 85°C | - | UL94 V-0 | White | 1A | 100VAC/DC | ||
0 In Stock Check Lead Time | 1 : ¥8.62000 Bulk | - | Bulk | Active | Header | Male Pin | 0.079" (2.00mm) | 10 | 1 | - | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.146" (3.70mm) | 0.110" (2.80mm) | 0.335" (8.50mm) | 0.079" (2.00mm) | Square | Gold | - | - | Brass | Polybutylene Terephthalate (PBT), Glass Filled | - | -40°C ~ 105°C | - | UL94 V-0 | Black | 1.5A | - | ||
0 In Stock Check Lead Time | 1 : ¥8.62000 Bulk | - | Bulk | Active | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 40 | 1 | - | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.304" (7.72mm) | 0.304" (7.72mm) | 0.709" (18.00mm) | 0.100" (2.54mm) | Square | Gold | - | - | Copper Alloy | Polybutylene Terephthalate (PBT) | - | -55°C ~ 105°C | - | UL94 V-0 | Black | 3A | - | ||
0 In Stock Check Lead Time | 1 : ¥8.62000 Bulk | - | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 6 | 1 | - | All | Board to Board | Unshrouded | Surface Mount, Right Angle | Solder | Push-Pull | 0.236" (6.00mm) | - | - | 0.136" (3.46mm) | Square | - | - | - | Copper Alloy | Thermoplastic | Board Guide | -55°C ~ 105°C | - | - | Black | 3A | - | ||
0 In Stock Check Lead Time | 1 : ¥8.70000 Bulk | - | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 46 | 2 | 0.100" (2.54mm) | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.236" (6.00mm) | 0.118" (3.00mm) | 0.454" (11.54mm) | 0.100" (2.54mm) | Square | Gold | Flash | - | Copper Alloy | Polybutylene Terephthalate (PBT) | - | -55°C ~ 105°C | - | UL94 V-0 | Black | 3A | - | ||
0 In Stock Check Lead Time | 1 : ¥8.70000 Bulk | - | Bulk | Active | Header | Male Pin | - | 10 | 1 | - | All | Board to Board | Unshrouded | Surface Mount | Solder | Push-Pull | - | - | - | - | Square | - | - | - | - | - | - | - | - | - | Black | - | - | ||
0 In Stock Check Lead Time | 3 : ¥14.36667 Bulk | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
0 In Stock Check Lead Time | 1 : ¥14.37000 Bulk | - | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 6 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Push-Pull | - | 0.134" (3.40mm) | 0.492" (12.50mm) | 0.358" (9.10mm) | Square | Gold | 39.4µin (1.00µm) | - | Brass | Polybutylene Terephthalate (PBT), Glass Filled | Keying Slot | -55°C ~ 105°C | - | UL94 V-0 | Black | 1A | - | ||
0 In Stock Check Lead Time | 1 : ¥14.37000 Bulk | - | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 10 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Push-Pull | - | 0.134" (3.40mm) | 0.492" (12.50mm) | 0.358" (9.10mm) | Square | Gold | 39.4µin (1.00µm) | - | Brass | Polybutylene Terephthalate (PBT), Glass Filled | Keying Slot | -55°C ~ 105°C | - | UL94 V-0 | Black | 1A | - | ||
0 In Stock Check Lead Time | 1 : ¥15.43000 Bulk | - | Bulk | Active | Header | Male Pin | 0.050" (1.27mm) | 10 | 2 | 0.050" (1.27mm) | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.118" (3.00mm) | 0.102" (2.60mm) | 0.339" (8.60mm) | 0.118" (3.00mm) | Square | Gold | Flash | - | Brass | Polyamide (PA6T), Nylon 6T | - | -55°C ~ 105°C | - | UL94 V-0 | Black | 1A | - | ||
0 In Stock Check Lead Time | 7 : ¥16.00857 Bulk | - | Bulk | Active | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 24 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | 0.236" (6.00mm) | 0.118" (3.00mm) | - | 0.098" (2.50mm) | Square | Gold | Flash | Gold | Brass | Polyamide (PA6T), Nylon 6T, Glass Filled | - | -55°C ~ 105°C | - | UL94 V-0 | Black | 3A | 1000V | ||
0 In Stock Check Lead Time | 1 : ¥17.24000 Bulk | - | Bulk | Active | Header | Male Pin | 0.165" (4.20mm) | 24 | 2 | 0.165" (4.20mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Locking Ramp | - | 0.138" (3.50mm) | - | 0.394" (10.00mm) | Square | Tin | - | - | Brass | Polyamide (PA66), Nylon 6/6 | Board Guide | -40°C ~ 105°C | - | - | White | 9A | 600V |