Chip Quik Inc. Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,164 In Stock | 1 : ¥5.66000 Bulk | Bulk | Active | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 40 | 1 | - | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.236" (6.00mm) | 0.118" (3.00mm) | 0.454" (11.54mm) | 0.100" (2.54mm) | Square | Gold | - | Gold | - | - | - | - | - | - | - | - | - | |||
476 In Stock | 1 : ¥8.95000 Bulk | Bulk | Active | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 40 | 1 | - | All | Board to Board | Unshrouded | Surface Mount | Solder | Push-Pull | 0.236" (6.00mm) | - | - | 0.098" (2.50mm) | Square | Gold | - | Gold | - | - | - | - | - | - | - | - | - | |||
146 In Stock | 1 : ¥9.77000 Bulk | Bulk | Active | Header, Cuttable | Male Pin | 0.079" (2.00mm) | 40 | 1 | - | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.154" (3.90mm) | 0.110" (2.80mm) | 0.343" (8.70mm) | 0.079" (2.00mm) | Circular | Gold | 39.4µin (1.00µm) | Gold | Brass | Polyamide (PA6T), Nylon 6T | - | -40°C ~ 130°C | - | - | Black | - | - | |||
186 In Stock | 1 : ¥35.30000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 40 | 1 | - | All | Board to Board | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | - | 0.150" (3.81mm) | - | 0.118" (3.00mm) | Circular | Gold | 39.4µin (1.00µm) | Gold | Brass | Polyamide (PA6T), Nylon 6T | - | -40°C ~ 130°C | - | - | Black | - | - | |||
193 In Stock | 1 : ¥35.88000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 40 | 1 | - | All | Board to Board | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | - | 0.150" (3.81mm) | - | 0.118" (3.00mm) | Circular | Gold | 39.4µin (1.00µm) | Gold | Brass | Polyamide (PA6T), Nylon 6T | - | -40°C ~ 130°C | - | - | Black | - | - | |||
166 In Stock | 1 : ¥6.49000 Bulk | Bulk | Active | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 40 | 1 | - | All | Board to Board | Unshrouded | Through Hole, Right Angle | Wire Wrap | Push-Pull | 0.236" (6.00mm) | 0.118" (3.00mm) | - | 0.098" (2.50mm) | Square | Gold | - | Gold | - | - | - | - | - | - | - | - | - | |||
56 In Stock | 1 : ¥13.05000 Bulk | Bulk | Active | Header, Breakaway | Male Pin | 0.039" (1.00mm) | 40 | 1 | - | All | Board to Board | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | 0.071" (1.80mm) | 0.071" (1.80mm) | - | 0.050" (1.27mm) | Square | Gold | - | Gold | - | - | - | - | - | - | - | - | - | |||
68 In Stock | 1 : ¥14.70000 Bulk | Bulk | Active | Header, Cuttable | Male Pin | 0.039" (1.00mm) | 40 | 1 | - | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.079" (2.00mm) | 0.079" (2.00mm) | 0.197" (5.00mm) | 0.039" (1.00mm) | Circular | Gold | 39.4µin (1.00µm) | Gold | Brass | Polyamide (PA6T), Nylon 6T | - | -40°C ~ 130°C | - | - | Black | - | - | |||
67 In Stock | 1 : ¥17.16000 Bulk | Bulk | Active | Header, Breakaway | Male Pin | 0.050" (1.27mm) | 80 | 2 | 0.050" (1.27mm) | All | Board to Board | Unshrouded | Surface Mount | Solder | Push-Pull | 0.120" (3.05mm) | - | - | 0.079" (2.00mm) | Square | Gold | - | Gold | - | - | - | - | - | - | - | - | - | |||
27 In Stock | 1 : ¥18.80000 Bulk | Bulk | Active | Header, Breakaway | Male Pin | 0.079" (2.00mm) | 80 | 2 | 0.079" (2.00mm) | All | Board to Board | Unshrouded | Surface Mount | Solder | Push-Pull | 0.157" (4.00mm) | - | - | 0.079" (2.00mm) | Square | Gold | - | Gold | - | - | - | - | - | - | - | - | - | |||
58 In Stock | 1 : ¥17.16000 Bulk | - | Bulk | Active | Header, Breakaway | Male Pin | 0.050" (1.27mm) | 80 | 2 | 0.050" (1.27mm) | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.118" (3.00mm) | 0.071" (1.80mm) | 0.268" (6.80mm) | 0.079" (2.00mm) | Square | Gold | - | Gold | - | - | - | - | - | - | Black | - | - | ||
23 In Stock | 1 : ¥12.23000 Bulk | Bulk | Active | Header, Breakaway | Male Pin | 0.050" (1.27mm) | 40 | 1 | - | All | Board to Board | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | 0.118" (3.00mm) | 0.071" (1.80mm) | - | 0.083" (2.10mm) | Square | Gold | - | Gold | - | - | - | - | - | - | - | - | - | |||
15 In Stock | 1 : ¥11.41000 Bulk | Bulk | Active | Header, Breakaway | Male Pin | 0.079" (2.00mm) | 40 | 1 | - | All | Board to Board | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | 0.157" (4.00mm) | 0.110" (2.79mm) | - | 0.079" (2.00mm) | Square | Gold | - | Gold | - | - | - | - | - | - | - | - | - | |||
17 In Stock | 1 : ¥13.05000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 40, 40 | 1 | - | All | Board to Board | Unshrouded | Through Hole, Right Angle | Wire Wrap | Push-Pull | 0.118" (3.00mm) | - | - | 0.100" (2.54mm) | Square | Gold | - | Gold | - | - | - | - | - | - | - | - | - | |||
0 In Stock Check Lead Time | 1 : ¥12.23000 Bulk | - | Bulk | Active | Header, Breakaway | Male Pin | 0.050" (1.27mm) | 40 | 1 | - | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.118" (3.00mm) | 0.071" (1.80mm) | 0.268" (6.80mm) | 0.079" (2.00mm) | Square | Gold | - | Gold | - | - | - | - | - | - | Black | - | - | ||
0 In Stock Check Lead Time | 1 : ¥18.80000 Bulk | - | Bulk | Active | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 80 | 2 | 0.100" (2.54mm) | All | Board to Board | Unshrouded | Surface Mount | Solder | Push-Pull | 0.236" (6.00mm) | - | - | 0.098" (2.50mm) | Square | Gold | - | Gold | - | - | - | - | - | - | Black | - | - | ||
0 In Stock Check Lead Time | 1 : ¥22.08000 Bulk | - | Bulk | Active | Header, Breakaway | Male Pin | 0.039" (1.00mm) | 80 | 2 | 0.039" (1.00mm) | All | Board to Board | Unshrouded | Surface Mount | Solder | Push-Pull | 0.075" (1.90mm) | - | - | 0.059" (1.50mm) | Square | Gold | - | Gold | - | - | - | - | - | - | Black | - | - |