Board Edge, Cutout; Surface Mount, Right Angle Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,269 In Stock | 1 : ¥91.95000 Strip | Strip | Active | Receptacle | Male Pin | 0.049" (1.25mm) | 20 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Board Edge, Cutout; Surface Mount, Right Angle | Solder | Friction Lock | - | - | - | 0.077" (1.95mm) | Square | Gold | - | Tin or Tin-Alloy | Copper Alloy | Liquid Crystal Polymer (LCP), Glass Filled | Shielded, Solder Retention | -40°C ~ 80°C | - | UL94 V-0 | Beige | 1A per Contact | 200V | |||
4,296 In Stock | 1 : ¥94.58000 Strip | Strip | Active | Receptacle | Male Pin | 0.049" (1.25mm) | 20 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Board Edge, Cutout; Surface Mount, Right Angle | Solder | Friction Lock | - | - | - | 0.077" (1.95mm) | Square | Gold | - | Tin or Tin-Alloy | Copper Alloy | Liquid Crystal Polymer (LCP), Glass Filled | Shielded, Solder Retention | -40°C ~ 80°C | - | UL94 V-0 | Beige | 1A per Contact | 200V | |||
1,248 In Stock | 1 : ¥12.97000 Cut Tape (CT) 1,000 : ¥6.67917 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle | Male Pin | 0.039" (1.00mm) | 20 | 1 | - | All | Board to Cable/Wire | Shrouded - 3 Wall | Board Edge, Cutout; Surface Mount, Right Angle | Solder | Friction Lock | - | - | - | 0.057" (1.45mm) | - | Gold | 3.94µin (0.100µm) | Gold | Phosphor Bronze | Polyamide (PA), Nylon | Solder Retention | -35°C ~ 85°C | - | UL94 V-0 | Black | Varies by Wire Gauge | 100VAC | |||
458 In Stock | 1 : ¥16.83000 Cut Tape (CT) 1,000 : ¥8.65675 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.049" (1.25mm) | 20 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Board Edge, Cutout; Surface Mount, Right Angle | Solder | Push-Pull | 0.087" (2.20mm) | - | - | 0.094" (2.40mm) | Square | Gold | 3.94µin (0.100µm) | Gold | Brass | Polyamide (PA), Nylon | Solder Retention | -35°C ~ 85°C | - | UL94 V-0 | Beige | 1A | 150VAC | |||
2,195 In Stock | 1 : ¥11.66000 Cut Tape (CT) 1,000 : ¥6.42934 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle | Male Pin | 0.039" (1.00mm) | 14 | 1 | - | All | Board to Cable/Wire | Shrouded - 3 Wall | Board Edge, Cutout; Surface Mount, Right Angle | Solder | Friction Lock | - | - | - | 0.057" (1.45mm) | - | Gold | 3.94µin (0.100µm) | Gold | Phosphor Bronze | Polyamide (PA), Nylon | Solder Retention | -35°C ~ 85°C | - | UL94 V-0 | Black | Varies by Wire Gauge | 100VAC | |||
810 In Stock | 1 : ¥12.97000 Cut Tape (CT) 1,000 : ¥5.54162 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle, Reverse Pin | Male Pin | 0.039" (1.00mm) | 20 | 1 | - | All | Board to Cable/Wire | Shrouded - 3 Wall | Board Edge, Cutout; Surface Mount, Right Angle | Solder | Friction Lock | - | - | - | 0.057" (1.45mm) | - | Gold | 3.94µin (0.100µm) | Gold | Phosphor Bronze | Polyamide (PA), Nylon | Solder Retention | -35°C ~ 85°C | - | UL94 V-0 | Black | Varies by Wire Gauge | 100VAC | |||
797 In Stock | 1 : ¥12.97000 Cut Tape (CT) 1,000 : ¥6.67917 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle | Male Pin | 0.039" (1.00mm) | 20 | 1 | - | All | Board to Cable/Wire | Shrouded - 3 Wall | Board Edge, Cutout; Surface Mount, Right Angle | Solder | Friction Lock | - | - | - | 0.057" (1.45mm) | - | Gold | 3.94µin (0.100µm) | Gold | Phosphor Bronze | Polyamide (PA), Nylon | Solder Retention | -35°C ~ 85°C | - | UL94 V-0 | Black | Varies by Wire Gauge | 100VAC | |||
1,734 In Stock | 1 : ¥20.11000 Cut Tape (CT) 1,000 : ¥8.54846 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle | Male Pin | 0.039" (1.00mm) | 30 | 1 | - | All | Board to Cable/Wire | Shrouded - 3 Wall | Board Edge, Cutout; Surface Mount, Right Angle | Solder | Friction Lock | - | - | - | 0.057" (1.45mm) | - | Gold | 3.94µin (0.100µm) | Gold | Phosphor Bronze | Polyamide (PA), Nylon | Solder Retention | -35°C ~ 85°C | - | UL94 V-0 | Black | Varies by Wire Gauge | 100VAC | |||
1,439 In Stock | 1 : ¥20.11000 Cut Tape (CT) 1,000 : ¥10.36077 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle | Male Pin | 0.039" (1.00mm) | 30 | 1 | - | All | Board to Cable/Wire | Shrouded - 3 Wall | Board Edge, Cutout; Surface Mount, Right Angle | Solder | Friction Lock | - | - | - | 0.057" (1.45mm) | - | Gold | 3.94µin (0.100µm) | Gold | Phosphor Bronze | Polyamide (PA), Nylon | Solder Retention | -35°C ~ 85°C | - | UL94 V-0 | Black | Varies by Wire Gauge | 100VAC | |||
790 In Stock | 1 : ¥20.11000 Cut Tape (CT) 1,000 : ¥10.36077 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.049" (1.25mm) | 30 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Board Edge, Cutout; Surface Mount, Right Angle | Solder | Push-Pull | 0.087" (2.20mm) | - | - | 0.094" (2.40mm) | Square | Gold | 3.94µin (0.100µm) | Gold | Brass | Polyamide (PA), Nylon | Solder Retention | -35°C ~ 85°C | - | UL94 V-0 | Beige | 1A | 150VAC | |||
265 In Stock | 1 : ¥12.48000 Cut Tape (CT) 1,000 : ¥6.64994 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Obsolete | Receptacle | Male Pin | 0.039" (1.00mm) | 14 | 1 | - | All | Board to Cable/Wire | Shrouded - 3 Wall | Board Edge, Cutout; Surface Mount, Right Angle | Solder | Friction Lock | - | - | - | 0.057" (1.45mm) | - | Gold | - | - | Phosphor Bronze | Polyamide (PA), Nylon | Solder Retention | -35°C ~ 85°C | - | UL94 V-0 | Black | - | 100V | |||
0 In Stock | 1 : ¥79.88000 Cut Tape (CT) | Tape & Reel (TR) Cut Tape (CT) | Active | Header | Male Pin | 0.079" (2.00mm) | 50 | 2 | 0.079" (2.00mm) | All | Board to Board or Cable | Unshrouded | Board Edge, Cutout; Surface Mount, Right Angle | Solder | Push-Pull | 0.152" (3.86mm) | - | - | 0.079" (2.00mm) | Square | Gold or Gold-Palladium | 30.0µin (0.76µm) | Tin | Copper Alloy | Polyphenylene Sulfide (PPS) | Board Lock | - | - | UL94 V-0 | Black | - | - | |||
0 In Stock | 1,000 : ¥4.07206 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Header | Male Pin | 0.049" (1.25mm) | 2 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Board Edge, Cutout; Surface Mount, Right Angle | Solder | Push-Pull | 0.086" (2.20mm) | - | - | 0.094" (2.40mm) | Square | Gold | 3.90µin (0.099µm) | - | Brass | Polyamide (PA), Nylon | Solder Retention | -35°C ~ 85°C | - | UL94 V-0 | Beige | 1A | 150V | |||
0 In Stock | 1,000 : ¥6.28050 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Receptacle, Reverse Pin | Male Pin | 0.039" (1.00mm) | 14 | 1 | - | All | Board to Cable/Wire | Shrouded - 3 Wall | Board Edge, Cutout; Surface Mount, Right Angle | Solder | Friction Lock | - | - | - | 0.057" (1.45mm) | - | Gold | - | - | Phosphor Bronze | Polyamide (PA), Nylon | Solder Retention | -35°C ~ 85°C | - | UL94 V-0 | Black | - | 100V | |||
0 In Stock | 1,000 : ¥7.38882 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Receptacle | Male Pin | 0.039" (1.00mm) | 20 | 1 | - | All | Board to Cable/Wire | Shrouded - 3 Wall | Board Edge, Cutout; Surface Mount, Right Angle | Solder | Friction Lock | - | - | - | 0.057" (1.45mm) | - | Gold | - | - | Phosphor Bronze | Polyamide (PA), Nylon | Solder Retention | -35°C ~ 85°C | - | UL94 V-0 | Black | - | 100V | |||
0 In Stock | 1,000 : ¥7.51197 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Receptacle, Reverse Pin | Male Pin | 0.039" (1.00mm) | 20 | 1 | - | All | Board to Cable/Wire | Shrouded - 3 Wall | Board Edge, Cutout; Surface Mount, Right Angle | Solder | Friction Lock | - | - | - | 0.057" (1.45mm) | - | Gold | - | - | Phosphor Bronze | Polyamide (PA), Nylon | Solder Retention | -35°C ~ 85°C | - | UL94 V-0 | Black | - | 100V | |||
0 In Stock | 1,000 : ¥7.51197 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Receptacle | Male Pin | 0.039" (1.00mm) | 20 | 1 | - | All | Board to Cable/Wire | Shrouded - 3 Wall | Board Edge, Cutout; Surface Mount, Right Angle | Solder | Friction Lock | - | - | - | 0.057" (1.45mm) | - | Gold | - | - | Phosphor Bronze | Polyamide (PA), Nylon | Solder Retention | -35°C ~ 85°C | - | UL94 V-0 | Black | - | 100V | |||
0 In Stock | 1,000 : ¥8.00456 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Receptacle | Male Pin | 0.039" (1.00mm) | 20 | 1 | - | All | Board to Cable/Wire | Shrouded - 3 Wall | Board Edge, Cutout; Surface Mount, Right Angle | Solder | Friction Lock | - | - | - | 0.057" (1.45mm) | - | Gold | - | - | Phosphor Bronze | Polyamide (PA), Nylon | Solder Retention | -35°C ~ 85°C | - | UL94 V-0 | Black | - | 100V | |||
0 In Stock | 1,000 : ¥9.23603 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Header | Male Pin | 0.049" (1.25mm) | 20 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Board Edge, Cutout; Surface Mount, Right Angle | Solder | Push-Pull | 0.086" (2.20mm) | - | - | 0.094" (2.40mm) | Square | - | - | - | Brass | Polyamide (PA), Nylon | Solder Retention | -35°C ~ 85°C | - | UL94 V-0 | Beige | 1A | 150V | |||
0 In Stock | 1,000 : ¥9.85177 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Header | Male Pin | 0.049" (1.25mm) | 20 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Board Edge, Cutout; Surface Mount, Right Angle | Solder | Push-Pull | 0.086" (2.20mm) | - | - | 0.094" (2.40mm) | Square | Gold | 3.90µin (0.099µm) | - | Brass | Polyamide (PA), Nylon | Solder Retention | -35°C ~ 85°C | - | UL94 V-0 | Beige | 1A | 150V | |||
0 In Stock | 1,000 : ¥11.82212 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Header | Male Pin | 0.049" (1.25mm) | 30 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Board Edge, Cutout; Surface Mount, Right Angle | Solder | Push-Pull | 0.086" (2.20mm) | - | - | 0.094" (2.40mm) | Square | Gold | 3.90µin (0.099µm) | - | Brass | Polyamide (PA), Nylon | Solder Retention | -35°C ~ 85°C | - | UL94 V-0 | Beige | 1A | 150V | |||
0 In Stock | 1,000 : ¥12.02326 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Receptacle | Male Pin | 0.039" (1.00mm) | 30 | 1 | - | All | Board to Cable/Wire | Shrouded - 3 Wall | Board Edge, Cutout; Surface Mount, Right Angle | Solder | Friction Lock | - | - | - | 0.057" (1.45mm) | - | Gold | - | - | Phosphor Bronze | Polyamide (PA), Nylon | Solder Retention | -35°C ~ 85°C | - | UL94 V-0 | Black | - | 100V | |||
0 In Stock | 1,000 : ¥12.02326 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Receptacle | Male Pin | 0.039" (1.00mm) | 30 | 1 | - | All | Board to Cable/Wire | Shrouded - 3 Wall | Board Edge, Cutout; Surface Mount, Right Angle | Solder | Friction Lock | - | - | - | 0.057" (1.45mm) | - | Gold | - | - | Phosphor Bronze | Polyamide (PA), Nylon | Solder Retention | -35°C ~ 85°C | - | UL94 V-0 | Black | - | 100V | |||
0 In Stock | 1,000 : ¥19.16579 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Receptacle | Male Pin | 0.039" (1.00mm) | 8 | 1 | - | All | Board to Cable/Wire | Shrouded - 3 Wall | Board Edge, Cutout; Surface Mount, Right Angle | Solder | Friction Lock | - | - | - | 0.057" (1.45mm) | - | Gold | - | - | Phosphor Bronze | Polyamide (PA), Nylon | Solder Retention | -35°C ~ 85°C | - | UL94 V-0 | Black | - | 100V | |||
0 In Stock | 1,000 : ¥20.47525 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Receptacle | Male Pin | 0.039" (1.00mm) | 14 | 1 | - | All | Board to Cable/Wire | Shrouded - 3 Wall | Board Edge, Cutout; Surface Mount, Right Angle | Solder | Friction Lock | - | - | - | 0.057" (1.45mm) | - | Gold | - | - | Phosphor Bronze | Polyamide (PA), Nylon | Solder Retention | -35°C ~ 85°C | - | UL94 V-0 | Beige | - | 100V |