Amphenol Socapex Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
29 In Stock | 1 : ¥515.66000 Tray | Tray | Active | Header | Male Pin | 0.050" (1.27mm) | 4 | 2 | 0.050" (1.27mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole | Solder | Threaded | 0.128" (3.25mm) | 0.118" (3.00mm) | - | 0.207" (5.25mm) | Circular | Gold | 29.5µin (0.75µm) | Gold | Copper Alloy | Liquid Crystal Polymer (LCP), Glass Filled | Guide Pin, Mounting Flange, Polarizing Key | -65°C ~ 150°C | - | UL94 V-0 | Black | 3A per Contact | 750V | |||
3 In Stock | 1 : ¥1,328.59000 Tray | Tray | Active | Header | Male Pin | 0.050" (1.27mm) | 40 | 2 | 0.050" (1.27mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Threaded | 0.128" (3.25mm) | 0.118" (3.00mm) | - | 0.197" (5.00mm) | Circular | Gold | 29.5µin (0.75µm) | Gold | Copper Alloy | Liquid Crystal Polymer (LCP), Glass Filled | Mating Flange, Mounting Flange, Polarizing Key | -65°C ~ 150°C | - | UL94 V-0 | Black | 3A per Contact | 750V | |||
11 In Stock | 1 : ¥1,561.83000 Tray | Tray | Active | Header | Male Pin | 0.050" (1.27mm) | 20 | 2 | 0.050" (1.27mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Threaded | 0.128" (3.25mm) | 0.118" (3.00mm) | - | 0.197" (5.00mm) | Circular | Gold | 29.5µin (0.75µm) | Gold | Copper Alloy | Liquid Crystal Polymer (LCP), Glass Filled | Guide Pin, Mounting Flange, Polarizing Key | -65°C ~ 150°C | - | UL94 V-0 | Black | 3A per Contact | 750V | |||
9 In Stock | 1 : ¥1,585.72000 Tray | Tray | Active | Header | Male Pin | 0.050" (1.27mm) | 40 | 2 | 0.050" (1.27mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Threaded | 0.128" (3.25mm) | 0.118" (3.00mm) | - | 0.197" (5.00mm) | Circular | Gold | 29.5µin (0.75µm) | Gold | Copper Alloy | Liquid Crystal Polymer (LCP), Glass Filled | Guide Pin, Mounting Flange, Polarizing Key | -65°C ~ 150°C | - | UL94 V-0 | Black | 3A per Contact | 750V | |||
10 In Stock | 1 : ¥564.51000 Tray | Tray | Active | Header | Male Pin | 0.050" (1.27mm) | 4 | 2 | 0.050" (1.27mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole | Solder | Threaded | 0.128" (3.25mm) | 0.118" (3.00mm) | - | 0.207" (5.25mm) | Circular | Gold | 29.5µin (0.75µm) | Gold | Copper Alloy | Liquid Crystal Polymer (LCP), Glass Filled | Mating Flange, Mounting Flange, Polarizing Key | -65°C ~ 150°C | - | UL94 V-0 | Black | 3A per Contact | 750V | |||
10 In Stock | 1 : ¥644.47000 Tray | Tray | Active | Header | Male Pin | 0.050" (1.27mm) | 16 | 2 | 0.050" (1.27mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole | Solder | Threaded | 0.128" (3.25mm) | 0.118" (3.00mm) | - | 0.207" (5.25mm) | Circular | Gold | 29.5µin (0.75µm) | Gold | Copper Alloy | Liquid Crystal Polymer (LCP), Glass Filled | Guide Pin, Mounting Flange, Polarizing Key | -65°C ~ 150°C | - | UL94 V-0 | Black | 3A per Contact | 750V | |||
10 In Stock | 1 : ¥670.33000 Tray | Tray | Active | Header | Male Pin | 0.050" (1.27mm) | 20 | 2 | 0.050" (1.27mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole | Solder | Threaded | 0.128" (3.25mm) | 0.118" (3.00mm) | - | 0.207" (5.25mm) | Circular | Gold | 29.5µin (0.75µm) | Gold | Copper Alloy | Liquid Crystal Polymer (LCP), Glass Filled | Guide Pin, Mounting Flange, Polarizing Key | -65°C ~ 150°C | - | UL94 V-0 | Black | 3A per Contact | 750V | |||
10 In Stock | 1 : ¥670.33000 Tray | Tray | Active | Header | Male Pin | 0.050" (1.27mm) | 20 | 2 | 0.050" (1.27mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole | Solder | Threaded | 0.128" (3.25mm) | 0.118" (3.00mm) | - | 0.207" (5.25mm) | Circular | Gold | 29.5µin (0.75µm) | Gold | Copper Alloy | Liquid Crystal Polymer (LCP), Glass Filled | Mating Flange, Mounting Flange, Polarizing Key | -65°C ~ 150°C | - | UL94 V-0 | Black | 3A per Contact | 750V | |||
10 In Stock | 1 : ¥709.16000 Tray | Tray | Active | Header | Male Pin | 0.050" (1.27mm) | 26 | 2 | 0.050" (1.27mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole | Solder | Threaded | 0.128" (3.25mm) | 0.118" (3.00mm) | - | 0.207" (5.25mm) | Circular | Gold | 29.5µin (0.75µm) | Gold | Copper Alloy | Liquid Crystal Polymer (LCP), Glass Filled | Guide Pin, Mounting Flange, Polarizing Key | -65°C ~ 150°C | - | UL94 V-0 | Black | 3A per Contact | 750V | |||
10 In Stock | 1 : ¥709.16000 Tray | Tray | Active | Header | Male Pin | 0.050" (1.27mm) | 26 | 2 | 0.050" (1.27mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole | Solder | Threaded | 0.128" (3.25mm) | 0.118" (3.00mm) | - | 0.207" (5.25mm) | Circular | Gold | 29.5µin (0.75µm) | Gold | Copper Alloy | Liquid Crystal Polymer (LCP), Glass Filled | Mating Flange, Mounting Flange, Polarizing Key | -65°C ~ 150°C | - | UL94 V-0 | Black | 3A per Contact | 750V | |||
10 In Stock | 1 : ¥734.94000 Tray | Tray | Active | Header | Male Pin | 0.050" (1.27mm) | 30 | 2 | 0.050" (1.27mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole | Solder | Threaded | 0.128" (3.25mm) | 0.118" (3.00mm) | - | 0.207" (5.25mm) | Circular | Gold | 29.5µin (0.75µm) | Gold | Copper Alloy | Liquid Crystal Polymer (LCP), Glass Filled | Guide Pin, Mounting Flange, Polarizing Key | -65°C ~ 150°C | - | UL94 V-0 | Black | 3A per Contact | 750V | |||
10 In Stock | 1 : ¥734.94000 Tray | Tray | Active | Header | Male Pin | 0.050" (1.27mm) | 30 | 2 | 0.050" (1.27mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole | Solder | Threaded | 0.128" (3.25mm) | 0.118" (3.00mm) | - | 0.207" (5.25mm) | Circular | Gold | 29.5µin (0.75µm) | Gold | Copper Alloy | Liquid Crystal Polymer (LCP), Glass Filled | Mating Flange, Mounting Flange, Polarizing Key | -65°C ~ 150°C | - | UL94 V-0 | Black | 3A per Contact | 750V | |||
10 In Stock | 1 : ¥799.63000 Tray | Tray | Active | Header | Male Pin | 0.050" (1.27mm) | 40 | 2 | 0.050" (1.27mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole | Solder | Threaded | 0.128" (3.25mm) | 0.118" (3.00mm) | - | 0.207" (5.25mm) | Circular | Gold | 29.5µin (0.75µm) | Gold | Copper Alloy | Liquid Crystal Polymer (LCP), Glass Filled | Guide Pin, Mounting Flange, Polarizing Key | -65°C ~ 150°C | - | UL94 V-0 | Black | 3A per Contact | 750V | |||
10 In Stock | 1 : ¥864.33000 Tray | Tray | Active | Header | Male Pin | 0.050" (1.27mm) | 50 | 2 | 0.050" (1.27mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole | Solder | Threaded | 0.128" (3.25mm) | 0.118" (3.00mm) | - | 0.207" (5.25mm) | Circular | Gold | 29.5µin (0.75µm) | Gold | Copper Alloy | Liquid Crystal Polymer (LCP), Glass Filled | Guide Pin, Mounting Flange, Polarizing Key | -65°C ~ 150°C | - | UL94 V-0 | Black | 3A per Contact | 750V | |||
10 In Stock | 1 : ¥864.33000 Tray | Tray | Active | Header | Male Pin | 0.050" (1.27mm) | 50 | 2 | 0.050" (1.27mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole | Solder | Threaded | 0.128" (3.25mm) | 0.118" (3.00mm) | - | 0.207" (5.25mm) | Circular | Gold | 29.5µin (0.75µm) | Gold | Copper Alloy | Liquid Crystal Polymer (LCP), Glass Filled | Mating Flange, Mounting Flange, Polarizing Key | -65°C ~ 150°C | - | UL94 V-0 | Black | 3A per Contact | 750V | |||
25 In Stock | 1 : ¥885.67000 Tray | Tray | Active | Header | Male Pin | 0.050" (1.27mm) | 4 | 2 | 0.050" (1.27mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Threaded | 0.128" (3.25mm) | 0.118" (3.00mm) | - | 0.197" (5.00mm) | Circular | Gold | 29.5µin (0.75µm) | Gold | Copper Alloy | Liquid Crystal Polymer (LCP), Glass Filled | Mating Flange, Mounting Flange, Polarizing Key | -65°C ~ 150°C | - | UL94 V-0 | Black | 3A per Contact | 750V | |||
10 In Stock | 1 : ¥910.96000 Tray | Tray | Active | Header | Male Pin | 0.050" (1.27mm) | 4 | 2 | 0.050" (1.27mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Threaded | 0.128" (3.25mm) | 0.118" (3.00mm) | - | 0.197" (5.00mm) | Circular | Gold | 29.5µin (0.75µm) | Gold | Copper Alloy | Liquid Crystal Polymer (LCP), Glass Filled | Mating Flange, Mounting Flange, Polarizing Key | -65°C ~ 150°C | - | UL94 V-0 | Black | 3A per Contact | 750V | |||
10 In Stock | 1 : ¥929.35000 Tray | Tray | Active | Header | Male Pin | 0.050" (1.27mm) | 60 | 2 | 0.050" (1.27mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole | Solder | Threaded | 0.128" (3.25mm) | 0.118" (3.00mm) | - | 0.207" (5.25mm) | Circular | Gold | 29.5µin (0.75µm) | Gold | Copper Alloy | Liquid Crystal Polymer (LCP), Glass Filled | Mating Flange, Mounting Flange, Polarizing Key | -65°C ~ 150°C | - | UL94 V-0 | Black | 3A per Contact | 750V | |||
10 In Stock | 1 : ¥929.35000 Tray | Tray | Active | Header | Male Pin | 0.050" (1.27mm) | 60 | 2 | 0.050" (1.27mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole | Solder | Threaded | 0.128" (3.25mm) | 0.118" (3.00mm) | - | 0.207" (5.25mm) | Circular | Gold | 29.5µin (0.75µm) | Gold | Copper Alloy | Liquid Crystal Polymer (LCP), Glass Filled | Guide Pin, Mounting Flange, Polarizing Key | -65°C ~ 150°C | - | UL94 V-0 | Black | 3A per Contact | 750V | |||
10 In Stock | 1 : ¥941.25000 Tray | Tray | Active | Header | Male Pin | 0.050" (1.27mm) | 8 | 2 | 0.050" (1.27mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Threaded | 0.128" (3.25mm) | 0.118" (3.00mm) | - | 0.197" (5.00mm) | Circular | Gold | 29.5µin (0.75µm) | Gold | Copper Alloy | Liquid Crystal Polymer (LCP), Glass Filled | Guide Pin, Mounting Flange, Polarizing Key | -65°C ~ 150°C | - | UL94 V-0 | Black | 3A per Contact | 750V | |||
10 In Stock | 1 : ¥941.25000 Tray | Tray | Active | Header | Male Pin | 0.050" (1.27mm) | 8 | 2 | 0.050" (1.27mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Threaded | 0.128" (3.25mm) | 0.118" (3.00mm) | - | 0.197" (5.00mm) | Circular | Gold | 29.5µin (0.75µm) | Gold | Copper Alloy | Liquid Crystal Polymer (LCP), Glass Filled | Mating Flange, Mounting Flange, Polarizing Key | -65°C ~ 150°C | - | UL94 V-0 | Black | 3A per Contact | 750V | |||
10 In Stock | 1 : ¥947.82000 Tray | Tray | Active | Header | Male Pin | 0.050" (1.27mm) | 16 | 2 | 0.050" (1.27mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Threaded | 0.128" (3.25mm) | 0.118" (3.00mm) | - | 0.197" (5.00mm) | Circular | Gold | 29.5µin (0.75µm) | Gold | Copper Alloy | Liquid Crystal Polymer (LCP), Glass Filled | Mating Flange, Mounting Flange, Polarizing Key | -65°C ~ 150°C | - | UL94 V-0 | Black | 3A per Contact | 750V | |||
10 In Stock | 1 : ¥972.45000 Tray | Tray | Active | Header | Male Pin | 0.050" (1.27mm) | 20 | 2 | 0.050" (1.27mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Threaded | 0.128" (3.25mm) | 0.118" (3.00mm) | - | 0.197" (5.00mm) | Circular | Gold | 29.5µin (0.75µm) | Gold | Copper Alloy | Liquid Crystal Polymer (LCP), Glass Filled | Mating Flange, Mounting Flange, Polarizing Key | -65°C ~ 150°C | - | UL94 V-0 | Black | 3A per Contact | 750V | |||
10 In Stock | 1 : ¥992.98000 Tray | Tray | Active | Header | Male Pin | 0.050" (1.27mm) | 16 | 2 | 0.050" (1.27mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Threaded | 0.128" (3.25mm) | 0.118" (3.00mm) | - | 0.197" (5.00mm) | Circular | Gold | 29.5µin (0.75µm) | Gold | Copper Alloy | Liquid Crystal Polymer (LCP), Glass Filled | Mating Flange, Mounting Flange, Polarizing Key | -65°C ~ 150°C | - | UL94 V-0 | Black | 3A per Contact | 750V | |||
10 In Stock | 1 : ¥1,034.52000 Tray | Tray | Active | Header | Male Pin | 0.050" (1.27mm) | 30 | 2 | 0.050" (1.27mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Threaded | 0.128" (3.25mm) | 0.118" (3.00mm) | - | 0.197" (5.00mm) | Circular | Gold | 29.5µin (0.75µm) | Gold | Copper Alloy | Liquid Crystal Polymer (LCP), Glass Filled | Mating Flange, Mounting Flange, Polarizing Key | -65°C ~ 150°C | - | UL94 V-0 | Black | 3A per Contact | 750V |