90 Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
151 In Stock 227 Factory | 1 : ¥56.98000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 90 | 3 | 0.100" (2.54mm) | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.230" (5.84mm) | 0.100" (2.54mm) | 0.430" (10.92mm) | 0.100" (2.54mm) | Square | Gold | 10.0µin (0.25µm) | Gold | Phosphor Bronze | Polybutylene Terephthalate (PBT) | - | -55°C ~ 125°C | - | UL94 V-0 | Black | - | - | |||
364 In Stock | 1 : ¥131.77000 Bulk | Bulk | Active | Header | Male Pin | 0.050" (1.27mm) | 90 | 3 | 0.050" (1.27mm) | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.118" (3.00mm) | 0.118" (3.00mm) | 0.319" (8.10mm) | 0.075" (1.90mm) | Circular | Gold | 10.0µin (0.25µm) | Gold | Brass | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled | - | -55°C ~ 125°C | - | UL94 V-0 | Black | 1A | 150VDC | |||
0 In Stock 72 Factory Check Lead Time | 1 : ¥59.85000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 90 | 3 | 0.100" (2.54mm) | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.230" (5.84mm) | 0.115" (2.92mm) | 0.445" (11.30mm) | 0.100" (2.54mm) | Square | Gold | 10.0µin (0.25µm) | Gold | Phosphor Bronze | Polybutylene Terephthalate (PBT) | - | -55°C ~ 125°C | - | UL94 V-0 | Black | - | - | |||
76 In Stock | 1 : ¥76.76000 Tube | Tube | Active | Header | Male Pin | 0.050" (1.27mm) | 90 | 2 | 0.050" (1.27mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Surface Mount | Solder | Push-Pull | 0.131" (3.33mm) | - | - | 0.220" (5.60mm) | Square | Gold | 15.0µin (0.38µm) | Tin | Phosphor Bronze | Liquid Crystal Polymer (LCP) | Board Guide | -55°C ~ 125°C | - | UL94 V-0 | Black | 2.9A per Contact | 275VAC | |||
60 In Stock | 1 : ¥86.12000 Tube | Tube | Active | Header | Male Pin | 0.050" (1.27mm) | 90 | 2 | 0.050" (1.27mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole | Solder | Push-Pull | 0.131" (3.33mm) | 0.078" (1.98mm) | - | 0.220" (5.60mm) | Square | Gold | 30.0µin (0.76µm) | Tin | Phosphor Bronze | Liquid Crystal Polymer (LCP) | - | -55°C ~ 125°C | - | UL94 V-0 | Black | 2.9A per Contact | 275VAC | |||
95 In Stock | 1 : ¥90.39000 Tube | Tube | Active | Header | Male Pin | 0.050" (1.27mm) | 90 | 2 | 0.050" (1.27mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole | Solder | Push-Pull | 0.139" (3.53mm) | 0.111" (2.82mm) | - | 0.220" (5.60mm) | Square | Gold | 30.0µin (0.76µm) | Tin | Phosphor Bronze | Liquid Crystal Polymer (LCP) | - | -55°C ~ 125°C | - | UL94 V-0 | Black | 2.9A per Contact | 275VAC | |||
20 In Stock 109 Factory | 1 : ¥94.74000 Tube | Tube | Active | Header | Male Pin | 0.050" (1.27mm) | 90 | 2 | 0.050" (1.27mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Surface Mount | Solder | Push-Pull | 0.131" (3.33mm) | - | - | 0.220" (5.60mm) | Square | Gold | 30.0µin (0.76µm) | Tin | Phosphor Bronze | Liquid Crystal Polymer (LCP) | Board Guide | -55°C ~ 125°C | - | UL94 V-0 | Black | 2.9A per Contact | 275VAC | |||
62 In Stock 568 Factory | 1 : ¥94.74000 Tube | Tube | Active | Header | Male Pin | 0.050" (1.27mm) | 90 | 2 | 0.050" (1.27mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Push-Pull | 0.142" (3.61mm) | 0.075" (1.91mm) | - | 0.225" (5.72mm) | Square | Gold | 30.0µin (0.76µm) | Tin | Phosphor Bronze | Liquid Crystal Polymer (LCP) | - | -55°C ~ 125°C | - | UL94 V-0 | Black | 2.9A per Contact | 275VAC | |||
40 In Stock | 1 : ¥102.70000 Tube | Tube | Active | Header | Male Pin | 0.050" (1.27mm) | 90 | 2 | 0.050" (1.27mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Surface Mount | Solder | Push-Pull | 0.131" (3.33mm) | - | - | 0.226" (5.74mm) | Square | Gold | 10.0µin (0.25µm) | Tin | Phosphor Bronze | Liquid Crystal Polymer (LCP) | Board Guide | -55°C ~ 125°C | - | UL94 V-0 | Black | 3.1A per Contact | 275VAC | |||
90 In Stock | 1 : ¥128.73000 Tray | Tray | Active | Header | Male Pin | 0.031" (0.80mm) | 90 | 2 | 0.063" (1.60mm) | All | Board to Board | Shrouded - 4 Wall | Surface Mount | Solder | Push-Pull | - | - | - | 0.260" (6.60mm) | Square | Gold | 30.0µin (0.76µm) | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | Solder Retention | -55°C ~ 125°C | - | - | Black | 2.9A per Contact | - | |||
44 In Stock | 1 : ¥55.17000 Tube | Tube | Active | Header | Male Pin | 0.050" (1.27mm) | 90 | 2 | 0.050" (1.27mm) | All | Board to Board | Shrouded - 4 Wall | Surface Mount | Solder | Push-Pull | 0.130" (3.30mm) | - | - | 0.226" (5.74mm) | Square | Gold or Gold, GXT™ | 30.0µin (0.76µm) | Tin | - | Thermoplastic, Glass Filled | Board Guide | -55°C ~ 130°C | - | UL94 V-0 | Natural | 1A (DC) | - | |||
63 In Stock 75 Factory | 1 : ¥62.89000 Tube | Tube | Active | Header | Male Pin | 0.050" (1.27mm) | 90 | 2 | 0.100" (2.54mm) | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.115" (2.92mm) | 0.115" (2.92mm) | 0.330" (8.38mm) | 0.100" (2.54mm) | Square | Tin | - | Tin | Phosphor Bronze | Liquid Crystal Polymer (LCP) | - | -55°C ~ 105°C | - | - | Black | - | - | |||
100 In Stock 144 Factory | 1 : ¥65.51000 Tube | Tube | Active | Header, Cuttable | Male Pin | 0.050" (1.27mm) | 90 | 2 | 0.050" (1.27mm) | All | Board to Board or Cable | Unshrouded | Surface Mount | Solder | Push-Pull | 0.120" (3.05mm) | - | - | 0.099" (2.51mm) | Square | Gold | 3.00µin (0.076µm) | Tin | Phosphor Bronze | Liquid Crystal Polymer (LCP) | - | -55°C ~ 125°C | - | UL94 V-0 | Black | 3.4A per Contact | - | |||
40 In Stock 144 Factory | 1 : ¥67.65000 Tube | Tube | Active | Header, Cuttable | Male Pin | 0.050" (1.27mm) | 90 | 2 | 0.050" (1.27mm) | All | Board to Board or Cable | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | 0.075" (1.90mm) | 0.090" (2.29mm) | - | 0.135" (3.43mm) | Square | Gold | 3.00µin (0.076µm) | Tin | Phosphor Bronze | Liquid Crystal Polymer (LCP) | - | -55°C ~ 125°C | - | UL94 V-0 | Black | 3.4A per Contact | - | |||
100 In Stock 144 Factory | 1 : ¥76.43000 Bulk | Bulk | Active | Header, Cuttable | Male Pin | 0.050" (1.27mm) | 90 | 2 | 0.050" (1.27mm) | All | Board to Board or Cable | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | 0.075" (1.90mm) | 0.090" (2.29mm) | - | 0.135" (3.43mm) | Square | Gold | 10.0µin (0.25µm) | Tin | Phosphor Bronze | Liquid Crystal Polymer (LCP) | - | -55°C ~ 125°C | - | UL94 V-0 | Black | 3.4A per Contact | - | |||
100 In Stock 144 Factory | 1 : ¥76.43000 Tube | Tube | Active | Header, Cuttable | Male Pin | 0.050" (1.27mm) | 90 | 2 | 0.050" (1.27mm) | All | Board to Board or Cable | Unshrouded | Surface Mount | Solder | Push-Pull | 0.075" (1.90mm) | - | - | 0.099" (2.51mm) | Square | Gold | 10.0µin (0.25µm) | Tin | Phosphor Bronze | Liquid Crystal Polymer (LCP) | - | -55°C ~ 125°C | - | UL94 V-0 | Black | 3.4A per Contact | - | |||
100 In Stock 144 Factory | 1 : ¥76.43000 Tube | Tube | Active | Header, Cuttable | Male Pin | 0.050" (1.27mm) | 90 | 2 | 0.050" (1.27mm) | All | Board to Board or Cable | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | 0.150" (3.81mm) | 0.090" (2.29mm) | - | 0.135" (3.43mm) | Square | Gold | 10.0µin (0.25µm) | Tin | Phosphor Bronze | Liquid Crystal Polymer (LCP) | - | -55°C ~ 125°C | - | UL94 V-0 | Black | 3.4A per Contact | - | |||
94 In Stock 144 Factory | 1 : ¥76.43000 Tube | Tube | Active | Header, Cuttable | Male Pin | 0.050" (1.27mm) | 90 | 2 | 0.050" (1.27mm) | All | Board to Board or Cable | Unshrouded | Surface Mount | Solder | Push-Pull | 0.150" (3.81mm) | - | - | 0.099" (2.51mm) | Square | Gold | 10.0µin (0.25µm) | Tin | Phosphor Bronze | Liquid Crystal Polymer (LCP) | - | -55°C ~ 125°C | - | UL94 V-0 | Black | 3.4A per Contact | - | |||
100 In Stock 62 Factory | 1 : ¥77.17000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 90 | 3 | 0.100" (2.54mm) | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.105" (2.67mm) | 0.130" (3.30mm) | 0.335" (8.51mm) | 0.100" (2.54mm) | Square | Gold | 10.0µin (0.25µm) | Tin | Phosphor Bronze | Liquid Crystal Polymer (LCP) | - | -55°C ~ 125°C | - | UL94 V-0 | Natural | Varies by Wire Gauge | - | |||
100 In Stock 72 Factory | 1 : ¥82.43000 Tube | Tube | Active | Header | Male Pin | 0.050" (1.27mm) | 90 | 2 | 0.100" (2.54mm) | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.100" (2.54mm) | 0.120" (3.05mm) | 0.320" (8.13mm) | 0.100" (2.54mm) | Square | Gold | 30.0µin (0.76µm) | Tin | Phosphor Bronze | Liquid Crystal Polymer (LCP) | - | -55°C ~ 125°C | - | UL94 V-0 | Black | 5A per Contact | - | |||
100 In Stock 83 Factory | 1 : ¥90.31000 Tube | Tube | Active | Header, Cuttable | Male Pin | 0.050" (1.27mm) | 90 | 2 | 0.050" (1.27mm) | All | Board to Board or Cable | Unshrouded | Surface Mount, Right Angle | Solder | Push-Pull | 0.075" (1.90mm) | - | - | 0.135" (3.43mm) | Square | Gold | 10.0µin (0.25µm) | Tin | Phosphor Bronze | Liquid Crystal Polymer (LCP) | - | -55°C ~ 125°C | - | UL94 V-0 | Black | 3.4A per Contact | - | |||
100 In Stock | 1 : ¥95.32000 Tube | Tube | Active | Header | Male Pin | 0.050" (1.27mm) | 90 | 2 | 0.050" (1.27mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole | Solder | Push-Pull | 0.131" (3.33mm) | 0.078" (1.98mm) | - | 0.220" (5.60mm) | Square | Gold | 10.0µin (0.25µm) | Tin | Phosphor Bronze | Liquid Crystal Polymer (LCP) | Board Lock | -55°C ~ 125°C | - | UL94 V-0 | Black | 3.1A per Contact | 275VAC | |||
50 In Stock | 1 : ¥113.54000 Tube | Tube | Active | Header | Male Pin | 0.050" (1.27mm) | 90 | 2 | 0.050" (1.27mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Surface Mount | Solder | Push-Pull | 0.139" (3.53mm) | - | - | 0.441" (11.20mm) | Square | Gold | 10.0µin (0.25µm) | Tin | Phosphor Bronze | Liquid Crystal Polymer (LCP) | Board Guide | -55°C ~ 125°C | - | UL94 V-0 | Black | 3.1A per Contact | 275VAC | |||
0 In Stock Check Lead Time | 82 : ¥2,405.11634 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 90 | 3 | 0.100" (2.54mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | - | 0.210" (5.33mm) | 0.140" (3.56mm) | - | 0.495" (12.57mm) | Square | Gold | 50.0µin (1.27µm) | Tin-Lead | Brass | Polyphenylene Sulfide (PPS), Glass Filled | Mating Guide, Mounting Flange | - | - | - | Brown | - | - | |||
0 In Stock Check Lead Time | 5,000 : ¥6.34124 Bulk | Bulk | Active | Header, Cuttable | Male Pin | 0.050" (1.27mm) | 90 | 2 | 0.050" (1.27mm) | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.110" (2.79mm) | 0.102" (2.60mm) | 0.313" (7.94mm) | 0.100" (2.54mm) | Square | Gold | Flash | Gold | Brass | Polyamide (PA6T), Nylon 6T, Glass Filled | - | -40°C ~ 105°C | - | UL94 V-0 | Black | 1A | - |